50394-8yyy Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex 2.0mm PITCH GRID WIRE TO BOARD CONN. CRIMP TERM DIAMETER LE? 53 4?) mEEE’afi‘a’ 3 INS. CRIMP HEIGHT H 3‘; 7w ijié
LANGUAGE
JAPANESE
ENGLISH
REV.
A
SHEET
1-4
REVISE ON PC ONLY
A
新規作成
RELEASED
177772
06/06/2018 GSHARMA
REV.
DESCRIPTION
DESIGN CONTROL
J
STATUS
WRITTEN BY:
M.YAGI
CHECKED BY:
Y.ITO
APPROVED BY:
H.IKESUGI
DATE:
1993/06/09
DOCUMENT NUMBER
CS-50394
DOC. TYPE
PSD
DOC. PART
001
CUSTOMER
GENERAL MARKET
SHEET
1 OF 4
EN-127(2015-12 )
CRIMP SPECIFICATION
󲔰󲔭適用範囲 SCOPE
本仕様書 殿 納入
2.0mm PITCH GRID WIRE TO BOARD CONN. CRIMP TERM 圧着伴う諸元ついて規定
THIS STANDARD SPECIFIES THE DIMENSIONS AFTER CRIMPING OF THE 2.0mm PITCH GRID WIRE TO
BOARD CONNECTOR TERMINAL.
󲔱󲔭適用端子󲔮電線 APPLICABLE TERMINAL󲔮WIRE
Part Number
適用電線 WIRE SIZE
絶縁被覆外径
INSULATION
DIAMETER
AWG
mm󲔱
󲔴󲔯󲔲󲔸󲔳󲔬󲔷󲔩󲔩󲔩 撚線
(STRAND WIRE)
󲔱󲔳~󲔲󲔯
0.0490.22
φ0.8 - φ1.4 mm
󲔲󲔭各部名 DEFINITION
シーム
SEAM
イス
TWISTING
ローング
ROLLING
ベンア
BEND UP
ベンウン
BEND DOWN
芯線圧着部高
CONDUCTOR CRIMP HEIGHT
芯線突き出し長
EXTRUDED WIRE LENGTH
ベマウス長さ
BELL MOUTH (FLARE)
被覆圧着部高さ
INS. CRIMP HEIGHT
長さ
CUT-OFF TAB LENGTH
1
FIG.1
molex ENGLISH NUMBER BELL MOUTH (REF) REVISE ON PC ONLY
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
1.25 W/B CONN.
RECEPTACLE CRIMP TERMINAL
圧着仕様書
A
SEE SHEET 1 OF 4
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
CS-50394
DOC. TYPE
PSD
DOC. PART
001
CUSTOMER
GENERAL MARKET
SHEET
2 OF 4
EN-127(2015-12)
CRIMP SPECIFICATION
󲔳󲔭仕様 SPECIFICATION
番号
NUMBER
項目 ITEM
仕様 REQUIREMENT
ベンア BEND UP
󲔳°以 / MAX.
ベンウン BEND DOWN
󲔲°以 / MAX.
イス TWISTING
󲔲°以 / MAX.
ローング ROLLING
󲔳°以 / MAX.
ベマウス󲔧参考値󲔨
BELL MOUTH (REF.)
󲔯.󲔯󲔴~󲔯.󲔲󲔴mm
長さ
CUT OFF TAB LENGTH
󲔯 ~󲔯.󲔰󲔴 mm以 / MAX.
芯線突き出し長
EXTRUDED WIRE LENGTH
󲔯~󲔯.󲔴mm
シーム
SEAM
シーム閉ていこと但し開きあ場合芯
線飛び出しきこと
SEAM SHALL NOT BE OPENED AND NOT WIRE
ALLOWED OUT OF CRIMPING THE AREA.
絶縁被覆むき長さ󲔧参考値󲔨
WIRE STRIP LENGTH (REF.)
󲔰.󲔲~󲔰.󲔷mm
󲔴󲔭圧着条件󲔧及び󲔨CONDITIONS
電線(UL1007相当品)を圧着した際要件記よ
AFTER CRIMPING THE STRAND WIRE (EQUIVALENT TO UL1007), THE CRIMPED AREAS SHOULD
BE AS FOLLOWS.
) *1 UL1061相当品を圧着した際条件
NOTE. AFTER CRIMPING WIRE (EQUIVALENT TO UL1061), THE CRIMPED AREA SHOULD BE AS
FOLLOWS.
ー
番号
TERMINAL
NO.
電線サイ
WIRE SIZE
(AWG)
圧着
ー番号
CRIMP DIE
MODEL NO.
芯線圧着部高
CONDUCTOR CRIMP
HEIGHT
被覆圧着部
INSULATION
圧着部引張強度
CRIMP STRENGTH
(N {Kgf})
工具
マー
TOOL
MARK
高さ
HEIGHT
(mm)
工具
マー
TOOL
MARK
参考高さ
HEIGHT (REF.)
(mm)
󲔴󲔯󲔲󲔸󲔳
󲔬󲔷󲔩󲔩󲔩
󲔱󲔳 (*1)
󲔴󲔶󲔲󲔰󲔴
󲔬󲔲󲔯󲔯󲔯
C
0.60
0.65
6
1.35
29.4{3.0}以 /
MIN.
󲔱󲔵
C
0.59
0.64
6
1.35
19.6{2.0}以 /
MIN.
󲔱󲔷
B
0.56
0.61
6
1.30
9.8{1.0}以 /
MIN.
󲔲󲔯
A
0.53
0.58
5
1.30
4.9{0.5}以 /
MIN.
molex ENGLISH REVISE ON PC ONLY
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
1.25 W/B CONN.
RECEPTACLE CRIMP TERMINAL
圧着仕様書
A
SEE SHEET 1 OF 4
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
CS-50394
DOC. TYPE
PSD
DOC. PART
001
CUSTOMER
GENERAL MARKET
SHEET
3 OF 4
EN-127(2015-12)
CRIMP SPECIFICATION
6󲔭消耗部品一覧表 PERISHABLE PARTS LIST
部品名称 PART NAME
部品番号 PART
NO.
アンビ ANVIL
57175-2101
芯線ンパン COND. PUNCH
57175-2102
被覆ンパン INS. PUNCH
57175-2103
ロンローテングシア FRONT FLOATING SHEAR
57067-2006
ロンホ FRONT HOLDER
57067-2005
molex ENGLISH REVISE ON PC ONLY
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE:
1.25 W/B CONN.
RECEPTACLE CRIMP TERMINAL
圧着仕様書
A
SEE SHEET 1 OF 4
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
CS-50394
DOC. TYPE
PSD
DOC. PART
001
CUSTOMER
GENERAL MARKET
SHEET
4 OF 4
EN-127(2015-12)
CRIMP SPECIFICATION
REV.
REV. RECORD
DATE
EC NO.
WRITTEN BY :
CHECKED BY :
0
RELEASED
09/06/93
T30267
M.YAGI
--
D
REDRAWN &
RELEASED
06/06/18
177772
G.SHARMA
A.TEZUKA
WL NDING DIRECTION ms DRAWING comma INFORMATION THAT ‘8 PROPRIETARV TO MOLEX ELECTRON‘C TECHNOLOGIES LLC AND SHOULD NOT BE USED wwuouw WR‘TTEN PERMISS‘ON g owmsmwws SCALE W moleX“ E l V 2 mm m 0 Cl C D O E! O V ASSEMBLY V E AVPR av me E 4» X IX c" DRAW‘NGS‘ZE n. l 2 RELEASE STATUS \ \ RELEASE DATE \ \ 5 = C SD-50394-8XXX PSD 000 1 OF 1 9 L 8 | 7 6 5 L 4 3 | 2 1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM
INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
±
0.2
±
1 PLACES
± ±
0 PLACES
± ±
ANGULAR TOL
3.0
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
50394
SEE TABLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 1
DIMENSION UNITS SCALE
MM NTS
DRWN BY DATE
S.Q 1994/04/20
CHK'D BY DATE
EDPOH 1994/04/27
APPR BY DATE
LBLEE 2013/11/13
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-50394-8XXX PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
SALES DRAWING
2.0MM GRID W TO B CONN. CRIMP TERMINAL
PRODUCT CUSTOMER DRAWING
RE-MASTERED IN ECTR
2016/08/17
2017/05/08
2017/05/19
116436
MUM
GMENARLY
KHLIM
EC NO:
DRWN:
CHK'D:
APPR:
C
REV
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
FORMAT: Met-lega-master-tb-prod-A3
REVISION: C
DATE: 2016/02/04
RELEASE STATUS RELEASE DATE
C
1.40
CUT-OFF TAB LENGTH0.2
3.80
6.25
0.30
2.90 3.35
2.35
0.65 0.80
1.74
0.95CONTACT PLATING AREAMIN
B
B
SECTION B-B
A
A
SECTION A-A
1.23
1.33
1.88
2.00
ENG. P/NS CONTACT PLATING
(NICKEL OVERALL 2-6 µm MIN)
FORM : LOOSE FORM : CHAIN
50394-8100 50394-8051 0.38µm GOLD MIN.
50394-8200 50394-8052 0.76µm GOLD MIN.
50394-8400 50394-8054 GOLD FLASH 0.05 - 0.125µm
50394-8500 50394-8055 2.50µm MATTE TIN MIN.
NOTES :
1. MATERIAL: COPPER ALLOY
2. APPLICABLE HOUSING : 51110-***1
: 51110-**5*
: 151100-00**
3. APPLICABLE WIRE: AWG #24-#30
WIRE INSULATION OD: 1.40mm MAX.
4. CRIMPING SPECIFICATION: CS-50394
WINDING DIRECTION
VIEW Z
VIEW Z
TO
ASSEMBLY
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
0.2

Products related to this Datasheet

CONN SOCKET 24-30AWG CRIMP GOLD
CONN SOCKET 24-30AWG CRIMP GOLD
CONN SOCKET 24-30AWG CRIMP GOLD