500901-0801 Datasheet by Molex

View All Related Products | Download PDF Datasheet
1o 9 a 7 e | 5 L 3 z ‘ 1 CONFIDENTIAL 1.41 F; Sr 2 gr: 9 :jwsaem CDNNECTUP nu mum RECOMMENDED F UTITCF‘ 11E‘1‘1‘1 GENERAL TOLEP—RNEES :1 US mvswswms YALE nss1m_,\11: , \ ‘7 AVHLE MM ONLY 5:1 MEwc ‘9 JEZ 11m 03/5 was we. mm M ms nus 9519\05 Mix MTMME n‘ TFR MEMORY CARD CONN. :5 mm _L uw WERE" *1 [ H1NGE TYPE am ’0 XNEEF 4;an . f)” a )6 K mQIg fl “ER MATEWAL NO Darwin \0. Mn N) E ‘NWL _ 1'" _ SEE CHART 395009017003 2 CF ; '1 > “"‘FTKfiQERnggQFL‘LE €75 THIS DRAMNG :uNmNs INFORMATION THAT Is PROPMETARV T0 MOLEX % mmw magma ABINwRPoRATED AND SHOULD NOT BE USED w11Huu1 WR‘TTEN PERMISSIDN ObJrumE,A3,J,ME,S 9 5 7 6 I 5 ‘ 4 ‘ 3 l 2 ‘ 1 Rev H 2014/11/25
1D 9 5 7 6 5 I. 3 z 1 F AWND P NH _ MH‘,‘ (Th E swam/m FLL cm 0‘4 , 4. D ’A=F : ' {Mk :\1 , , D B: ADRIED AT SF,3ME‘\'. i {FF SHOJLD «40’ "CWED .L‘JFIM: ’FArJSPorA’Iom AHA . 0' ij E , F ,MJ’M i APUE? ’Aitwm” m ‘Wzi/PCJ’RCWLZVE, 7 \ uP’AiEv : 3E1 FE. F:' ‘J ‘AREEJ: fJxfl / "SK‘WTQuV’ETD DOJS’HEE < s="" gent"="" va’efia,="" w.="" :aed=""> B ¢ \5 DETAIL “A“ AM _, :w:N33\:‘/L: ntimuws 7\ MW AN 7L Hm MM ONLY m METR‘C «9/ AQJLufiN i 7%»th mrE m r u' m7 WHAVAL ‘ ' TFR MEMORY HARD CONN, a ‘ Mtg r EMBOSSED TAPE PACKAGE N m \ m7 mg , A $3 “U ulsx MOLEX \NCORPORATED <( .,="" ‘="" \—/="" ,="" um="" 7="" “nj-a»:="" ;="" mn="" v:="" w="" a,="" $3="" mm="" whfrf="" aw="" \="" 50090170801="" sd75009017004="" 1="" 3,="" 2="" en="" mai="" nwm="" f‘l="" ms="" nmwwa="" [om/aw:="" \nfdrmahdn="" mm="" is="" frupwemrv="" to="" max="" 0="" w="" wv="" ame-.8="" {as="" {muwpunateo="" and="" should="" not="" be="" used="" whom="" wwtten="" fermssiun="" mini/411,“;="" g="" 5="" 7="" s="" 5="" k="" 3="" ‘="" z="" en-ozjnozw)="" rev="" d="" 2004/04/02="">
m 9 5 7 6 5 4 3 z 1 ' >< 4’1="" mmm="" 5mm="" :4:="" um="" um:="" r,="" ,="" 7="" ‘mm="" only="" 7="" metr‘c=""><9! nejlllwwnl="" 7m="" n="" m="" n="" t="" l,="" m="" tfr="" memory="" card="" conn="" fl="" ,="" embossed="" tape="" package="" c:="" a="" w;="" ,@x="" molex="" \ncorporated="" e="" r}="" anijvl="" '="" n="" 73="" "="" “nj-a,="" v:="" vln'="" v:="" m="" a,="" mg="" m="" 1="" whfrf="" aw="" \7/="" :m="" 50090170801="" sd75009017004="" 2="" c:="" 2="" cm="" ‘="" mum="" rwm="" m,="" ms="" nmwa="" comm:="" wmmrm="" rm="" is="" may-warm="" to="" max="" w="" wv="" ame-.8="" {as="" a="" {\ncurpdrated="" and="" should="" not="" be="" used="" whom="" wwtten="" fermssiun="" 9="" a="" 7="" 6="" 5="" 4="" 3="" ‘="" 2="" rev="" d="" 2004/04/02="" en-ozja1021)="">

Products related to this Datasheet

CONN MICRO SD CARD HINGED TYPE
CONN MICRO SD CARD HINGED TYPE
CONN MICRO SD CARD HINGED TYPE