43045-0611 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
P IE 5:: .2 1:319 . B C . t . 7 D (SEE NOTE 7) 02 252 441 E A e .118t.004 TYP 6.65 NA 11.20 1-27 ‘ 30020.10 04 .380 .118 .559 TYP - 0 , 2 LAST CIRCUIT NON ACCUM' 9-65 3-00 14-20 .050 WP 06 .498 .236 .677 1.27 7 77 12.65 6.00 17.20 ” .096 7 Z CIRCUIT2 08 .616 .354 .795 4552.003 2-45 22 15.65 _ 9.00 20.20 11.562008 I /fi CIRCUIT 1 128 10 .734 .472 .913 TYP " -1 15 WP NOTE 9 ' 18.65 12.00 23.20 77 1 2.92 I325 273:.003 7, 5 12 .852 .591 1.031 6.93:0.08 { 21.65 15.00 26.20 ,, TYP . 14 .970 .709 1.150 063 5L 24.65 18.00 29.20 .08 - , . . 7 7; 7 Typ I1 60 a 1.088 .827 1.268 2.0 - 16 7 27.65 21.00 32.20 A m 723—5 TYP 18 1.206 .945 1.386 010 TYP / .606 55110-05 3 3-004 ; 30.65 24.00 35.20 / B 0.25 ‘ 15.40 =010 20 1.325 1.063 1.504 SEE NOTE 7 ( ) 055 PCB LAYOUT: COMPONENT SIDE 33-55 27-00 38-20 .118 '140 j .390 22 1.443 1.181 1.622 I 3.00 ' 9-91 36.65 30.00 41.20 LAST 7 I 7 CIRCUIT "1" IDENTIFIED NOTES. 1.561 1.299 1.740 - 24 C'RCU'T fl ON THIS SURFACE ; 39.65 33.00 44.20 I (APPROX. LOCATION 1. HOUSING MATERIAL: GLASS FILLED LIQUID CRYSTAL POLYMER % §§ % I, SHOWN FOR REF) UL94v-0, COLOR: BLACK, TERMINAL MATERIAL: BRASS ALLOY 7 77 2. FINISH: A = .000060/(0.00152) MIN. REFLOWED MATTE TIN OVER .118 7 j 3 00 290 7 NOTE 9 .000050/(000127) MIN. NICKEL PLATE. - 7 (FINISH IS BRIGHT IN APPEARANCE, THICKNESS % % % 43 7-37 AS APPLIED PRIOR TO REFLOW). 7 fi %; B = .000015/(0.00038) MIN. GOLD IN SELECTIVE AREA; - 7 , EL .000100/(000254) MIN. MATTE TIN ON SOLDER TAILS; \ fl ;/ I I I H H I I I I TT " ’ .08 BOTH OVER .000050/(000127) MIN. NICKLE PLATE. CIRCUIT 2 .13 .181=.O12 7 \ E 7EI77 E—Di R C = .000030/(0.00076) MIN. GOLD IN SELECTIVE AREA; E 4.60:0.30 / 2-0 ' .000100/(000254) MIN. MATTE TIN ON SOLDER TAILS; CIRCUIT 1 42 BOTH OVER .000050/(000127) MIN. NICKLE PLATE. 10-7 D = .000100/(000254) MIN. MATTE TIN OVER FINISH A FINISH B FINISH C FINISH D .000050/(000127) MIN. NICKEL PLATE. CKTS MATERIAL NO: MATERIAL NO: MATERIAL NO: MATERIAL NO: 3- PRODUCT SPECIFICATION: P343045 4. TAPE AND REEL PACK; SEE MOLEX DRAWING 430450001-PK. 7 02 430450209 43045-0210 43045-0211 43045-0292 5. M ATES WITH MOLEX RECEPTACLE SERIES 43025 04 43045-0409 43045-0410 430450411 430450492 6. THE COPLANARITY DIMENSION IS ESTABLISHED BY PLACING 06 430450609 430450610 430450611 43045_0692 THE ASSEMBLY ON AFLAT SURFACE. THE DISTANCE FROM THAT SURFACE TO THE BOTTOM OF ANY TERMINAL OR NAIL 7 2 SOLDER NAIL 08 43045—0809 43045-0810 43045—0811 43045-0892 MUST NOT EXCEED 006,015. 7 ”T: 10 430454009 43045.1010 43045.1011 43045.1 092 7. CIRCUIT SIZES 2-6: "D" IS O.265/6.74 FOR 010/025 STEP. CIRCUIT SIZES 8-24; "D" IS .063/1.50 FOR .010/025 STEP. 7 12 430451209 43045-1210 43045-1211 43045-1292 LOCK TANG . . 8. TO AVOID INTERFERENCE BETWEEN RECEPTACLE AND PCB, 14 430454409 430454410 430454411 43045-1 492 HEADER MUST BE PLACED WITHIN .400/(10.16) MAX. FROM 16 43045—1609 43045—1610 43045—1611 43045—1692 EDGE OF PCB. AS SHOWN IN LOCATION DETAIL. 9. METAL TAB MAY BE FLUSH WITH PCB. NO EXPOSED TRACES OR VIAS 18 43045—1809 43045-1810 43045—1811 43045-1892 ALLOWED NEAR THESE AREAS. 20 413045-2009 43045-2010 432045-2011 43045-2092 10. THIS PART CONFORMS TO CLASS B REQUIREMENTS OF D (SEE NOTE 7) 7 22 43045-2209 430452210 430452211 43045-2292 COSMETIC SPECIFICATION PS-45499-002- - - 11. TEXT ON PART IS FOR REFERENCE ONLY. TEXT AND TEXT SOLDER NAIL 24 430452409 4330452410 43045241 1 43°45'24” LOCATION MAY VARY DEPENDING ON PART NUMBER AND/OR TOOL. SYMBOLS THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION 006 \6/ DIMENSION UWS SCALE CURRENT REV DESC: MICROFIT PK SPEC 7 7 E 0 IN/MM NTS REF I MAX 0'15 V : 0 GENERAL TOLERANCES mo ex (UNLESS SPECIFIED) \II V : 0 MM INCH EC NO: 611607 MICRO FIT (3.0) RIGHT ANGLE SMT, NAILS W ,F V : 0 4 PLACES L : DRWN: SALHAMY 2018/12/26 DUAL ROW HEADER _ 3PLACES L 2 001 CHK'D: SSOUSEK 2019/08/09 COPLANARITY DETAIL V ‘ 0 2 PLACES : 0.25 2 0014 APPR: FSMITH 2019/08/15 PRODUCT CUSTOMER DRAWING (SEE NOTE #6) 10.16 w W = 0 1PLACE x 0.36 : INITIAL REVISION: BocumgNmuI/EER 666wa 666W REVISION (SEE NOTE #8) X = 0 0 PLACES i i DRWN: SAMIEC 2000/03/15 ANGULARTOL l 05; APPR: FSMITH 2016/02/26 SD'43045'004 PSD 000 G7 I F O DRAFTWHERE WUCAELE THIRDANGLEPROJECTION DRAWING SERIES MATERIAL NUMBER CUSTOMER SHEETNUMEER MUSTREMAIN MENT STATUS I P1 I RELEASE DATE | 2019/08/15 16:28:57 I W: 0 WITHINDIMENSIONS G C—SIZE 43045 SEE CHART GENERAL MARKET 1 OF 1 11 | 10 I 9 8 6 I 5 I 4 I 3 | 2 I 1

Products related to this Datasheet

CONN HEADER SMD R/A 6POS 3MM
CONNECTOR KIT MICRO FIT
CONN HEADER SMD R/A 6POS 3MM