43045-xx12-14 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
IE 12 II 10 ‘ 9 ‘ a ‘ 7 a 5 4 3 2 1 CKTS A E C DI‘EE NnTE s: ' so "P Tm 02 .5o . , c ”GA . at E 06 08 FLAST ‘ CIRCUIT ‘0 12 14 NOTE : :2: ’OLAR HJWEIER A m A WITH .II I‘EC .\LT " Ia B CIRCUIT 2 J E 70 ‘16 am «.IE 22 ‘“ TvP LAST \ I PCs LAYOUT: COMPONENT SIDE 7 CIRCUIT F-I RECOMMEND FEB THICKNESS 052/67 24 J,t1/ p /./I/ 1 I’uEE MITE F E FINISH A FINISH B FINISH C FINISH D NmE MATERIAL NO: MATERIAL NO: MATERIAL NO: MATERIAL No: A . oz 4304570212 4304570213 4304570214 43045703" — I. HOUSING MATERIAL: GLASS FILLED LIOuID ERVSTAL POLYMER . OLA/w“), COLOR: BLAH m Aims-om 53045-0413 £3045-041L 4304570511 TERMINAL MATERIAL: BRASS ALLOY 06 504570612 4301570613 4304570614 4304570711 | [I] D 2. FINISH: A = .000060/(0DO152) MIN. REFLOwED MATTE TIN OVER 05 zaoAS-oalz £301.5-UE13 £30£5-DBIL AEOAS-OSII :35, 000050/(000127) MIN NICKEL PLATE ' ' ' ' ID 43045-1012 5045-1013 (3045-1014 43045-1111 i fifin‘liHT‘: EZEFJJ‘ APPEAR/WEE- TH‘EKNESS A5 APPL'ED 12 4304571212 4304571213 4304571214 430454311 __l 7 a - .UODOIS/(UDUOEB) MIN. SELECT GOLD IN CONTACT AREA: “ ”0‘5"“ 50‘5"“: ”0‘5"“ ”“545“ .ODOIOD/IODOZSAI MIN. SELECT MATTE TIN ON SOLDER TAILS: ‘6 ”0‘5“” ”0‘5“” 50‘5““ ”04547“ C Rom ovER (moose/(o 00127, MIN NIEKEL HATE 18 43045-1312 mus-ms Aims-IOTA 43045-1911 C . .OOOGEU/mnlm76) MIN. SELECT GOLD IN CONTACT AREA. 20 50640” 5054‘” ”0‘54”“ ““541“ .oooIaolmOOzsAI MIN. SELECT MATTE TIN ON SOLDER TAILS: 12 43°45’22” ”“542” ““542“ ”“543” BDTH OVER .OOOOSO/Ionmm MIN. NICKEL PLATE. 2‘ 43015-1“? ‘3045'24‘3 ”9454‘“ ”“545” _ 'JLALIT‘I I:E\.EPAL TcLEPwCEs WEWJMME “LE WWW“ r: THIR; ANLLE D .000100/KODO2SA) MIN. MATTE TIN OVER ”WES; (FELIPE, .N/MM METRIC \UL pmJEUm a .000050/(030127: MIN. NICKEL PLATE. NH NANA m mg MICRO FIT (3 0) 3 PRODUCT SPECIFICATION: P543045 1 , LMIE' - . a :03 rHETKEjzv 7AYE DUAL ROW VERTICAL THRU L. TRAv PACKAGED. SEE MOLEx DRAWING FK-70573-03M ”a A A i A _ UUSEK V HOLE HEADER ASS‘Y 5. MATES WITH MIGRD PIT I3.OI RECEPTACLE SERIES 43025 < e;="" 5="" a;="" ii:="" j="" m="" mg="" 0'="" 6.="" circuit="" sizes="" 2-6="" is="" 0265/6.“="" fdr="" did/0.25="" step.="" i="" 21="" t="" sc‘e‘r‘thl="" ne="" when“="" m="" m="" ex="" mm="" a="" _="" -="" -="" in="" ”a:="" '="" ‘="" -="" 7‘="" ‘-="" "v="" circuit="" sizes="" a="" 2="" d="" is="" (mas/leo="" for="" .010/015="" step.="" 2="" ec="" )haft="" whehe="" ”unable="" see="" chart="" 50-43045-005="" 1="" hf="" ,="" 7="" this="" part="" conforms="" to="" class="" 3="" requirements="" of="" cosmetic="" specification="" ll="" u="" 4="" vi="" e="" in="" ’="" f="" ms="" drawing="" contains="" mpgmmw="" that="" .5="" propriemm="" to="" molex="" fs-55599-002.="" ,u="" mthn="" weixsil‘v:="" .,="" ncorpdrated="" and="" srnulu="" not="" be="" used="" erhnut="" written="" permission="" 12="" ii="" io="" 9="" a="" 7="" a="" 5="" ‘="" 4="" 3="" ‘="" 2="" ‘="" 1="">
IE 12 II 10 ‘ 9 ‘ a ‘ 7 a 5 4 3 2 1 CKTS A E C DI‘EE NnTE s: ' so "P Tm 02 .5o . , c ”GA . at E 06 08 FLAST ‘ CIRCUIT ‘0 12 14 NOTE : :2: ’OLAR HJWEIER A m A WITH .II I‘EC .\LT " Ia B CIRCUIT 2 J E 70 ‘16 am «.IE 22 ‘“ TvP LAST \ I PCs LAYOUT: COMPONENT SIDE 7 CIRCUIT F-I RECOMMEND FEB THICKNESS 052/67 24 J,t1/ p /./I/ 1 I’uEE MITE F E FINISH A FINISH B FINISH C FINISH D NmE MATERIAL NO: MATERIAL NO: MATERIAL NO: MATERIAL No: A . oz 4304570212 4304570213 4304570214 43045703" — I. HOUSING MATERIAL: GLASS FILLED LIOuID ERVSTAL POLYMER . OLA/w“), COLOR: BLAH m Aims-om 53045-0413 £3045-041L 4304570511 TERMINAL MATERIAL: BRASS ALLOY 06 504570612 4301570613 4304570614 4304570711 | [I] D 2. FINISH: A = .000060/(0DO152) MIN. REFLOwED MATTE TIN OVER 05 zaoAS-oalz £301.5-UE13 £30£5-DBIL AEOAS-OSII :35, 000050/(000127) MIN NICKEL PLATE ' ' ' ' ID 43045-1012 5045-1013 (3045-1014 43045-1111 i fifin‘liHT‘: EZEFJJ‘ APPEAR/WEE- TH‘EKNESS A5 APPL'ED 12 4304571212 4304571213 4304571214 430454311 __l 7 a - .UODOIS/(UDUOEB) MIN. SELECT GOLD IN CONTACT AREA: “ ”0‘5"“ 50‘5"“: ”0‘5"“ ”“545“ .ODOIOD/IODOZSAI MIN. SELECT MATTE TIN ON SOLDER TAILS: ‘6 ”0‘5“” ”0‘5“” 50‘5““ ”04547“ C Rom ovER (moose/(o 00127, MIN NIEKEL HATE 18 43045-1312 mus-ms Aims-IOTA 43045-1911 C . .OOOGEU/mnlm76) MIN. SELECT GOLD IN CONTACT AREA. 20 50640” 5054‘” ”0‘54”“ ““541“ .oooIaolmOOzsAI MIN. SELECT MATTE TIN ON SOLDER TAILS: 12 43°45’22” ”“542” ““542“ ”“543” BDTH OVER .OOOOSO/Ionmm MIN. NICKEL PLATE. 2‘ 43015-1“? ‘3045'24‘3 ”9454‘“ ”“545” _ 'JLALIT‘I I:E\.EPAL TcLEPwCEs WEWJMME “LE WWW“ r: THIR; ANLLE D .000100/KODO2SA) MIN. MATTE TIN OVER ”WES; (FELIPE, .N/MM METRIC \UL pmJEUm a .000050/(030127: MIN. NICKEL PLATE. NH NANA m mg MICRO FIT (3 0) 3 PRODUCT SPECIFICATION: P543045 1 , LMIE' - . a :03 rHETKEjzv 7AYE DUAL ROW VERTICAL THRU L. TRAv PACKAGED. SEE MOLEx DRAWING FK-70573-03M ”a A A i A _ UUSEK V HOLE HEADER ASS‘Y 5. MATES WITH MIGRD PIT I3.OI RECEPTACLE SERIES 43025 < e;="" 5="" a;="" ii:="" j="" m="" mg="" 0'="" 6.="" circuit="" sizes="" 2-6="" is="" 0265/6.“="" fdr="" did/0.25="" step.="" i="" 21="" t="" sc‘e‘r‘thl="" ne="" when“="" m="" m="" ex="" mm="" a="" _="" -="" -="" in="" ”a:="" '="" ‘="" -="" 7‘="" ‘-="" "v="" circuit="" sizes="" a="" 2="" d="" is="" (mas/leo="" for="" .010/015="" step.="" 2="" ec="" )haft="" whehe="" ”unable="" see="" chart="" 50-43045-005="" 1="" hf="" ,="" 7="" this="" part="" conforms="" to="" class="" 3="" requirements="" of="" cosmetic="" specification="" ll="" u="" 4="" vi="" e="" in="" ’="" f="" ms="" drawing="" contains="" mpgmmw="" that="" .5="" propriemm="" to="" molex="" fs-55599-002.="" ,u="" mthn="" weixsil‘v:="" .,="" ncorpdrated="" and="" srnulu="" not="" be="" used="" erhnut="" written="" permission="" 12="" ii="" io="" 9="" a="" 7="" a="" 5="" ‘="" 4="" 3="" ‘="" 2="" ‘="" 1="">

Products related to this Datasheet

CONN HEADER VERT 4POS 3MM
CONN HEADER VERT 2POS
CONN HEADER VERT 6POS 3MM
CONN HEADER VERT 8POS 3MM
CONN HEADER VERT 20POS 3MM
CONN HEADER VERT 12POS 3MM
CONN HEADER VERT 10POS 3MM
CONN HEADER VERT 24POS 3MM
CONN HEADER VERT 16POS 3MM
CONN HEADER VERT 18POS 3MM
CONN HEADER VERT 22POS 3MM
CONN HEADER VERT 14POS 3MM