43020-yyyy Datasheet by Molex

View All Related Products | Download PDF Datasheet
"E“ or MEum W—TEWL Z "52““ N" 5“ “Z" “"“W’ A , mum mam NAVE< u="" u,“="" lur="" u="" 1an="" www="" msmou="" ovnow="" 4="" .z‘n/rstv="" mm»)="" .zsmm="" .429,="" msav="" j="" ,="" mm”="" ma.="" 1;="" w="" mm“;="" «wm-w="" i="" anzoruzon="" n2="" vi:="" 5="" .133="" .99="" 23w="" am="" .no="" hun="" snmms)="" “wwi="" w="" mm="" a="" .es="" m="" mm;="" .u,="" mm="" mm.”="" mm”,="" :;:::::~::g::‘:;gmflgmfiggxfijww="" am="" m="" \z="" ves="" mm;="" .ossnms="" menu»="" ‘2="" ms)="" um="" um="" \z="" w="" w="" was="" mausuw="" aozcr="" md:="" m="" was="" mow="" m="" w="" %="" fl="" .‘s="" not="" 0="" fig;="" uuzorwsm="" \s="" w="" kwwmm="" 7="" ‘="" '="" 7="" iwzwuw="" m="" ves="" r="" ,4‘_l="" 7="" km“="" hm="" anzwsm="" ‘5="" nn="" ’="" m="" w="" anecrzmn="" 22="" vi;="" '="" mm="" 22="" m,="" 5::="" m="" 1="" _—,="mmn" 24="" vis="" mm="" 2‘="" m="" [mm="" %;e;="" -mm="" l="" nanns="" w="" 3mm="" we:="" mm="" w#="" ~="" g;="" h="" we="" w="" recommended="" panel="" cutrouy="" rmczmzuz="" “3029....="" (see="" notes="" 7="" s="" a!="" \="" \="" plug="" whh="" dphdnal="" panel="" mounts="" [50="" view="" (a="" mum="" shown)="" plug="" macaw.="" [7="" mm="" umww="" azfl.="" e="" g="" :eygfif,="" ieclee’lelleee‘ftéglel="" vrn/em'="" "="" \="" 145‘?“="" lé‘fififi‘r‘mm="" a="" ran="" “eh="" m"="" microvfitisd}="" z="" thru="" 5="" ,="" j="" 24="" (mm="" plug="" with="" 5="" ,="" va?="" :17="" e‘="" m="" optional="" panel="" mounts="" mated="" micro-fit="" connector="" :-="" v="" d="" m="" ,="" ww="" m="" m="" 3="" m="" mm="" :«2:="" mm="" mn="" v-="" “mm-«l="" .1="" ”mn="" mm="" wmmg="" see="" chart="" sda-lidzd-un="" ,="" 0f="" ,="" 2="" mm="" mm="" ms="" mm="" mm="" immnm="" m="" rs="" wnmeram="" m="" ma="" whw="" ;="" ewous="" d="" mwurmen="" w="" 5mm="" rm="" a:="" use»="" i'm-aw="" mnzn="" pawssm="">
"E“ or MEum W—TEWL Z "52““ N" 5“ “Z" “"“W’ A , mum mam NAVE< u="" u,“="" lur="" u="" 1an="" www="" msmou="" ovnow="" 4="" .z‘n/rstv="" mm»)="" .zsmm="" .429,="" msav="" j="" ,="" mm”="" ma.="" 1;="" w="" mm“;="" «wm-w="" i="" anzoruzon="" n2="" vi:="" 5="" .133="" .99="" 23w="" am="" .no="" hun="" snmms)="" “wwi="" w="" mm="" a="" .es="" m="" mm;="" .u,="" mm="" mm.”="" mm”,="" :;:::::~::g::‘:;gmflgmfiggxfijww="" am="" m="" \z="" ves="" mm;="" .ossnms="" menu»="" ‘2="" ms)="" um="" um="" \z="" w="" w="" was="" mausuw="" aozcr="" md:="" m="" was="" mow="" m="" w="" %="" fl="" .‘s="" not="" 0="" fig;="" uuzorwsm="" \s="" w="" kwwmm="" 7="" ‘="" '="" 7="" iwzwuw="" m="" ves="" r="" ,4‘_l="" 7="" km“="" hm="" anzwsm="" ‘5="" nn="" ’="" m="" w="" anecrzmn="" 22="" vi;="" '="" mm="" 22="" m,="" 5::="" m="" 1="" _—,="mmn" 24="" vis="" mm="" 2‘="" m="" [mm="" %;e;="" -mm="" l="" nanns="" w="" 3mm="" we:="" mm="" w#="" ~="" g;="" h="" we="" w="" recommended="" panel="" cutrouy="" rmczmzuz="" “3029....="" (see="" notes="" 7="" s="" a!="" \="" \="" plug="" whh="" dphdnal="" panel="" mounts="" [50="" view="" (a="" mum="" shown)="" plug="" macaw.="" [7="" mm="" umww="" azfl.="" e="" g="" :eygfif,="" ieclee’lelleee‘ftéglel="" vrn/em'="" "="" \="" 145‘?“="" lé‘fififi‘r‘mm="" a="" ran="" “eh="" m"="" microvfitisd}="" z="" thru="" 5="" ,="" j="" 24="" (mm="" plug="" with="" 5="" ,="" va?="" :17="" e‘="" m="" optional="" panel="" mounts="" mated="" micro-fit="" connector="" :-="" v="" d="" m="" ,="" ww="" m="" m="" 3="" m="" mm="" :«2:="" mm="" mn="" v-="" “mm-«l="" .1="" ”mn="" mm="" wmmg="" see="" chart="" sda-lidzd-un="" ,="" 0f="" ,="" 2="" mm="" mm="" ms="" mm="" mm="" immnm="" m="" rs="" wnmeram="" m="" ma="" whw="" ;="" ewous="" d="" mwurmen="" w="" 5mm="" rm="" a:="" use»="" i'm-aw="" mnzn="" pawssm="">

Products related to this Datasheet

CONN PLUG 2POS 3MM VERT DUAL
CONN PLUG 4POS 3MM VERT DUAL
CONN PLUG 8POS 3MM VERT DUAL
CONN PLUG 6POS 3MM VERT DUAL
CONN PLUG 4POS 3MM DUAL PNL MNT
CONN PLUG 6POS 3MM DUAL PNL MNT
CONN PLUG 2POS 3MM DUAL PNL MNT
CONN PLUG 10POS 3MM DUAL PNL MNT
CONN PLUG 12POS 3MM DUAL PNL MNT
CONN PLUG 8POS 3MM DUAL PNL MNT