0428786218 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
F. C. BOARD DIM. 'D‘ DIM CDNNECYDR CIRCUIT DM. u:2"§é“fib.mlmms'$smfi‘flo¥%§4 wags mamas: we. REEST IRE. TAILS! SIZE 5qu -5- mafia! 51$??? géfifg'fifi Tm ‘73 m mm“ SIK h I»! AHMATE 1, A m l mu. 5““ JleIl157) fl 6 m when“): m a an mu: 2 L L o- a Viv-ms ,, mm W m N mum-w mm mm W n mm Am L m. “WE-'3‘ m ‘ m . m" M“ “W ("m 5”" JELEH W4 74 ML AREA WC M W ww mETzALL \IKEL uN EHVLLYE- 1r MM: 2 fl 1E5 Wflws "W55.” -mE mm m IL {um an a; mam , ~ “2" w— .46 ~va ”mm mu mwstimé Aim; at? Emmi: “W ., w‘génmn F , n I; 5%: $2ijme my TE W m N 9» gzwzzmmn; mm; m '1 $7353; ”$1225" {233?5952933”i"’u1~‘z"§3£ f‘iw um ANTON“ W M 519nm u; m m Smawmkhms mm": £ my a x m. A . m. man an" mm “3 ,—‘ , saw I m [as 3 l W U E l I WW '0‘ El H ‘F' If S * fl umwm.< (maven="" n="" 7="" ,="" ms="" an="" vs="" miami:="" ma="" %="" -="" -="" w="" panel="" cut-out="" for="" connector="" size="" 6="" '="i" e="" e4="" t;="" fin“="" a="" mm="" j="" —t::="" mun="" m,="" “tu"?="" mm="" -="" ,="" k="" .50="" m3="" ,="" ”m4="" “t"="" -="" m.="" '="" mm‘="" stze="" 6="" modular="" jack="" loaded="" with="" 6="" termnals="" shown="" above="" \_="" ahmed="" at="" 1st="" del="" tl="" mam="" mama:="" \="" :="" 53%="" mm.="" e="" gutsy,="" w="" t="" w="" \m="" lflimne="" a="" .asmz="" m="" “="" v4;="" 1="" fl“="" 1="" “h="" w="" n="" w="" assembly="" verttcal="" low="" hiv-m="" '="" e="" mw="" 1="" 7v="" profile="" modular="" jacks="" .="" flvmmnzzsu:="" g="" vat="" twp:="" 3="" a5117“="" mum="" (eonneetdr="" size="" 6)="" board="" layout="" for="" conneentwo‘rwsqees="" g}="" w?="" “r;="" n="" "="" wm="" mulex="" incorporated="" 8="" mm="" mm="" w="" '="" see="" sheet="" 4="" '="" sda-lze7b-u-n-="" ‘70;="" a="" r="" wwweuien-="" ms="" mm="" mm:="" mmm="" m="" rs="" puma.”="" m="" mix="" -="" ,="" d="" mmmuwmum="" a:="" 115:an="" mnammssmw="">
..‘.n‘.‘u‘uu‘.‘u,T.‘.,.,‘.‘,‘.“ 5 mm (mmvsmsms E Pm [Mmamsms cHARAcTEmsTIcs LEGEND a M mmm..w.mmm‘ » fit}? 35% We? hnggggnh‘s : 553'” mm: “5'; P C- W” “mg“ mummzmmwm mm _¥ 5sz PnsmnNs " nFmN 2 NUMBER 5sz mums MEKNESS npflnN cranium szzmmmm 1,2,msmmm x mam sz: . mum-ls 2' Va 5, on u Isms mum“ mm. «mm :4 mm m . mu awn-um (Pu: um I m vzs Ammm ms m a m '5 m-mmnKmim uni-um ‘ m to mum e m In 18- ‘wn new fun x mm ‘ us vzs ‘ nun-am . H: vs: 15,:gmejg-smmgms x «37:41» I m m x awn-am 4 m .n m menumm x mm» 1 m vEs x mum A m was .szzgmm mmumm~smnmm x Ann-Ba 1 m .0 m1“): ‘ m m x mn-ml 1 .ns v55 mvum ‘ m vEs xi Lumwo ‘ m m 1 .115 m x Amum ‘ :5 Na ‘ mm» 2 M2 vs Ama‘sm 1 M: m x 4M7»mssz z m v5 xi my...» ms m 2 .as ua € Lt m I3E\EHAL mama: w mm H; mum ( . « g WM“ mm: anJFwEu \NCH J «cam-4 REmE AN \AD my 7 W mm m2 % ‘ n s , Nmn ASSEMBLY VERUCAL Low 0 VB 7 mm.- _ u: PROFILE MODULAR JACKS E ,M B , mp 1m was (EONNEETDR SIZE 1. s a: m § ,4 , ME 7 mm w W E j V: WW“, 7 w m ‘9; L2” (:31: MULEX IEEQRPDRATED m § "”‘FUHEF-E {WM m 1152 an as SEE {HART SDA-LZB7B-un‘ E Q; , W 4 H N 35 W ms mm (mums msmmm wt ‘5 mum H: mm , E “TH“ U‘ 3‘30”: KDRPWYED AM) mm nor IE m umovr M‘WYEN PER-m '

Products related to this Datasheet

CONN MOD JACK 6P6C VERT UNSHLD