39-00-0048 Datasheet by Molex

View All Related Products | Download PDF Datasheet
‘TO 9 a T 7 6 5 T 4 T 3 2 I NOTES T T .9T A ' : : cm: 5;? T’TETT: oEE TAB LENGTHT 1:75 TENTS—T] j E SHAFT—T ‘ T ‘iH FINN? ‘F‘TEB 5E ‘LTJULT TAFKAGTT \T TEP‘TTHLX FLOAT TEREELV TN THE P TET T"T\AL Th TJE n"T \I’1T\T:[‘F-TVT< tn="" l"°\="" ‘1’="" re.="" ‘eltftlj—‘att'jn="" t”.="" c:f’etttetf/attl'n="" wtth="" tettt‘="" tt\="" att="" 3w)="" t="" .="" 4="" i="" \="" ape="" t\»t="" lled="" tt\="" t="" e="" hull="" e;="" n="" sllh="" a="" van\et3="" tc="" all="" et="" net)="" put?="" ’e="" 3177778.="" xl="" the="" htpes="" are="" the="" tet?t"t\al’:i="" tu="" 4t?="" m="" e="" wttfe="" ttttt="" ’n="" .="" .t="" e;="" tft’lattu‘t="" «h="" «a="" tt="" te/‘t="" part="" eremre="" 0va="" text="" am="" text="" lerttsn="" ma"="" \ahv=""> ‘ IERTgflTB A ”2 T557 ‘ T&3T T .2TT .243 ;f 5 (ti) Q E _ v 7 103 \T.2) (0.9mm T73 mm} “47 .035REE, 36/ * ”T C D ' T2-” SECT.G-G .033 T / TTT w‘ , 9“? C“ T L T L“ T o g; T W Th T / " T V , T8721; TEP"T‘\TA‘L .3H0TnT WW (HEP T ~ Emmy: :TTENSTDN 5mg 5an mm mm mm TALES MM/IN METRIC fl mmv ms MTNT FIT JR 2 \FT:C, T HALE + HHTnAVTUTt‘, , g \‘r A J , i :a A T mm L mm M OVERALL TTN : {W 2 MB E NTSHT WOW MALE CRIMP TERMINAL Z 5 i ‘ “Em “TE n0 MOLEX TNCORPORATED g :TTTTTT TTTTTTTT n; 35" .L MEI—(m w mum No my TE 8 SEE CHART SDESSSBHW T 0F 7 4 SEE THIS DRAWTNG CONTATNS TNFURMATION THAT IS PROPRIETARY TD MOLEX B INEORFURATED AND SHOULD NOT BE HSED WITHOUT WRITTEN FERMTSSTDN 9 a 7 T 4 T 3 T 7 T
Io 9 a 5558 PBTSL LOOSE HEELOwELI MATTE TN ‘jbI PETS CHAIN DHOSPHEP P T I I-’I\. IJHEI—‘LATEI IFIMSH I’: JFKJHT I\ APPEARARLEI PET? E3835 TPON7 ' THILKKEBS A5 APPLIES I—HIOH T: rCEFLUWI E 1 HE’SJI “8724 70052 PBTL LOOSE ' .I22 700m PBT CHAIN REFLMED MATTE TIN (LOCO/L LCDCCISEI «Ia 70052 TEL LOOSE I E r E r g r 7 *OOBI T3 CHAIN \ P _ F :I I: 2, ,IO 2» ,I r I BRA/)5 «22723 3045 TgL LOOSE ‘/‘I\. I:RE:LATEJ I’FNISH IS ¥RIGHT I\ APPEARANI’E '0 5 “”048 T4 CHAIN . I3.6I I2.3I I $724 ' TL LOOSE THIEKNE 3 AS APPLIEO THOR T: ITEFLOW) T .I42 .IOCII SSSRT CHAIN T'LATIM NATEPIAL E D c B A INS. RLNGE R'LINPGEE EDP NO. ENG. NO. EOPN UAW PEEP I h ERNIE; :IIIENSIDN 5mg 5» a DESIEN Ow: THIN ‘N’ LE 3%ng ILALES MM/IN METRIC PRCETHHK‘ZJN mm EV TE mg g Wfl 4 PLALES 1 HHIHANOT“ ’chn MTNTHFIT JR E fi' ,‘ I PLLTES :. mm: EV ma OVERALL TIN ; \Fp/a/ z PLALES : SMMSH‘ 1958/5 I5 MALE CRIMF’ TERMINAL I5 ’ t r . av ma p :W W“ I; 55x MOLEX INCORPORATED MEI-(N NU mum NU mm SEE CHART SDT5558**** 7 OP 7 SEE THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TD MOLEX B INEORFURATED AND SHOULD NOT BE USED WITHOUT WRITTEN FERHTSSTUN I Imp a; 9 a 7 4 I 3 I 2 I I E

Products related to this Datasheet

CONN PIN 22-28AWG CRIMP TIN
CONN PIN 22-28AWG CRIMP TIN