ULN200x(A,D1) Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
‘ ’l hie.ougmemed
This is information on a product in full production.
July 2019 DocID5279 Rev 12 1/17
ULN2001, ULN2002
ULN2003, ULN2004
Seven Darlington arrays
Datasheet - production data
Features
Seven Darlingtons per package
Output current 500 mA per driver (600 mA
peak)
Output voltage 50 V
Integrated suppression diodes for inductive
loads
Outputs can be paralleled for higher current
TTL/CMOS/PMOS/DTL compatible inputs
Input pins placed opposite to output pins to
simplify layout
Description
The ULN2001, ULN2002, ULN2003 and ULN
2004 are high-voltage, high-current Darlington
arrays each containing seven open collector
Darlington pairs with common emitters. Each
channel is rated at 500 mA and can withstand
peak currents of 600 mA. Suppression diodes are
included for inductive load driving and the inputs
are pinned opposite the outputs to simplify board
layout.
The versions interface to all common logic
families: ULN2001 (general purpose, DTL, TTL,
PMOS, CMOS); ULN2002 (14 - 25 V PMOS);
ULN2003 (5 V TTL, CMOS); ULN2004 (6 - 15 V
CMOS, PMOS).
These versatile devices are useful for driving a
wide range of loads including solenoids, relay DC
motors, LED display filament lamps, thermal
printheads and high-power buffers.
The ULN2001A/2002A/2003A and 2004A are
supplied in a 16-pin DIP package with a copper
leadframe to reduce thermal resistance. They are
available also in small outline package (SO-16) as
ULN2001D1/2002D1/2003D1/ 2004D1.
DIP-16L SO-16
(Narrow)
www.st.com
Contents ULN2001, ULN2002, ULN2003, ULN2004
2/17 DocID5279 Rev 12
Contents
1 Diagram . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
2 Pin configuration . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
3 Maximum ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
4 Electrical characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
5 Test circuits . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
6 Typical performance characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
7 Package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
7.1 DIP-16L package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .11
7.2 SO-16 Narrow package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
8 Order codes . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
9 Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 16
can om EAcM Dawn 5- Jug can our EACH UNIV/ER 54919 can our EACH DNWER 549“ 10.5w m x w w > I L 7 I ,,,,,,,,, EACH DRIVER
DocID5279 Rev 12 3/17
ULN2001, ULN2002, ULN2003, ULN2004 Diagram
17
1 Diagram
Figure 1. Schematic diagram
ULN2001 (each driver) ULN2002 (each driver)
ULN2003 (each driver) ULN2004 (each driver)
15 our 1 \5 our 2 u. cm 3 LW ‘$Cw ll: ouvt. L» 1‘1 cm 5 6 1" out a 54977” 7 901‘» In) em 7 9 COMMON FREE WHEEUNG DIODES
Pin configuration ULN2001, ULN2002, ULN2003, ULN2004
4/17 DocID5279 Rev 12
2 Pin configuration
Figure 2. Pin connections (top view)
DocID5279 Rev 12 5/17
ULN2001, ULN2002, ULN2003, ULN2004 Maximum ratings
17
3 Maximum ratings
Note: Maximum power dissipation is a function of TJ(max), RthJA and TA. The maximum allowable
power dissipation at any allowable ambient temperature is PD = (TJ(max) – TA) / RthJA.
Operating at the absolute maximum TJ of +150°C can affect reliability.
Table 1. Absolute maximum ratings
Symbol Parameter Value Unit
V
O
Output voltage 50 V
V
I
Input voltage (for ULN2002A/D - 2003A/D -
2004A/D) 30 V
I
C
Continuous collector current 500 mA
I
B
Continuous base current 25 mA
I
F
Clamping diode continuous current 350 mA
V
R
Clamping diode reverse voltage 50 V
T
A
Operating ambient temperature range - 40 to 85 °C
T
STG
Storage temperature range - 55 to 150 °C
T
J
Junction temperature 150 °C
ESD Electrostatic discharge rating - HBM 2 kV
Table 2. Thermal data
Symbol Parameter DIP-16 SO-16 Unit
RthJA Thermal resistance junction-ambient, Max. 70 120 C/W
Electrical characteristics ULN2001, ULN2002, ULN2003, ULN2004
6/17 DocID5279 Rev 12
4 Electrical characteristics
T
A
= 25 °C unless otherwise specified.
Table 3. Electrical characteristics
Symbol Parameter Test condition Min. Typ. Max. Unit
I
CEX
Output leakage current
V
CE
= 50 V, (Figure 3)50
µA
TA = 85 °C, V
CE
= 50 V (Figure 3)100
TA = 85 °C for ULN2002, V
CE
= 50 V,
V
I
= 6 V (Figure 4)500
TA = 85 °C for ULN2002, V
CE
= 50 V,
V
I
= 1V (Figure 4)500
V
CE(SAT)
Collector-emitter saturation
voltage (Figure 5)
I
C
= 100 mA, I
B
= 250 µA 0.9 1.1
VI
C
= 200 mA, I
B
= 350 µA 1.1 1.3
I
C
= 350 mA, I
B
= 500 µA 1.3 1.6
I
I(ON)
Input current (Figure 6)
for ULN2002, V
I
= 17 V 0.82 1.25
mA
for ULN2003, V
I
= 3.85 V 0.93 1.35
for ULN2004, V
I
= 5 V
V
I
= 12 V
0.35 0.5
11.45
I
I(OFF)
Input current (Figure 7)T
A = 85 °C, I
C
= 500 µA 50 65 µA
V
I(ON)
Input voltage (Figure 8)
V
CE
= 2 V, for ULN2002
IC = 300 mA
for ULN2003
I
C
= 200 mA
I
C
= 250 mA
I
C
= 300 mA
for ULN2004
I
C
= 125 mA
I
C
= 200 mA
I
C
= 275 mA
I
C
= 350 mA
13
2.4
2.7
3
5
6
7
8
V
h
FE
DC Forward current gain
(Figure 5)for ULN2001, V
CE
= 2 V,
I
C
= 350 mA 1000
C
I
Input capacitance 15 25 pF
t
PLH
Turn-on delay time 0.5 V
I
to 0.5 V
O
0.25 1 µs
t
PHL
Turn-off delay time 0.5 V
I
to 0.5 V
O
0.25 1 µs
I
R
Clamp diode leakage current
(Figure 9)
V
R
= 50 V 50 µA
TA = 85 °C, V
R
= 50 V 100
V
F
Clamp diode forward voltage
(Figure 10)I
F
= 350 mA 1.7 2 V
OPEN Vcs 'cEx open s»s7zs OPEN VCE OPEN 541950 oven VcE 0"" 'c VCE 1: Vi: 5~572U 54907
DocID5279 Rev 12 7/17
ULN2001, ULN2002, ULN2003, ULN2004 Test circuits
17
5 Test circuits
Figure 3. Output leakage current Figure 4. Output leakage current (for ULN2002
only)
Figure 5. Collector-emitter saturation voltage Figure 6. Input current (ON)
Figure 7. Input current (OFF) Figure 8. Input voltage
5-5721
Test circuits ULN2001, ULN2002, ULN2003, ULN2004
8/17 DocID5279 Rev 12
Figure 9. Clamp diode leakage current Figure 10. Clamp diode forward voltage
T|:25’C TvchL 300 / 200 Max 100 on 05 I 5 Vce(sal) Wm (um: m mu .npulua‘uew,xvr u /\\ t 5 m 15 M 25 m 35 u WWW: u, m 500 450 400 350 300 250 200 15a 100 50 150 250
DocID5279 Rev 12 9/17
ULN2001, ULN2002, ULN2003, ULN2004 Typical performance characteristics
17
6 Typical performance characteristics
Figure 11. Collector current vs. saturation
voltage (TJ = 25 °C) Figure 12. Collector current vs. saturation
voltage
IOUT [mA]
85°C
25°C
-30°C
VCESAT [V]
IIN = 500 µA
Figure 13. Input current vs. input voltage Figure 14. Input current vs. input voltage
(Ta = 25 °C)
ULN2003A
Typ
Max
Min
ULN2003A
Ta = 25CIout=100mA
Iout=200mA
Iout=300mA
Figure 15. Collector current vs. input current Figure 16. hFE vs. output current
IIN [μA]
IOUT [mA]
-30 °C
85 °C
25 °C
VCE = 2 V
1
10
100
1000
10000
1 10 100 1000
DC Current Transfer Ratio (h
FE
)
Output current I
OUT
[mA]
85 °C
-
40 °C
25 °C
VCE
= 2 V
\\
Typical performance characteristics ULN2001, ULN2002, ULN2003, ULN2004
10/17 DocID5279 Rev 12
Figure 17. Peak collector current vs. duty cycle
(DIP-16) Figure 18. Peak collector current vs. duty cycle
(SO-16)
020406080DC
0
100
200
300
400
500
Ic peak
(mA)
Tamb=70°C
(DIP16)
7 6 5 4 3 2
NUMBER OF ACTIVE OUTPUT
D96IN451
0 20 40 60 80 100 DC
0
100
200
300
400
500
Ic peak
(mA)
D96IN452A
7
5
3
2
NUMBER OF ACTIVE OUTPUT
Tamb=70°C
(SO16)
m f T}}}}}}; E1 LP‘N 1 \D frTrTrTrTrTr: m of A1 A2
DocID5279 Rev 12 11/17
ULN2001, ULN2002, ULN2003, ULN2004 Package information
17
7 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK packages, depending on their level of environmental compliance. ECOPACK
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK is an ST trademark.
7.1 DIP-16L package information
Figure 19. DIP-16L package outline
0015895_E
Package information ULN2001, ULN2002, ULN2003, ULN2004
12/17 DocID5279 Rev 12
Table 4. DIP-16L mechanical data
Dim. mm.
Min. Typ. Max.
A5.33
A1 0.38
A2 2.92 3.30 4.95
b 0.36 0.46 0.56
b2 1.14 1.52 1.78
c 0.20 0.25 0.36
D 18067 19.18 19.69
E 7.62 7.87 8.26
E1 6.10 6.35 7.11
e2.54
e1 17.78
eA 7.62
eB 10.92
L 2.92 3.30 3.81
DocID5279 Rev 12 13/17
ULN2001, ULN2002, ULN2003, ULN2004 Package information
17
7.2 SO-16 Narrow package information
Figure 20. SO-16 package outline
Package information ULN2001, ULN2002, ULN2003, ULN2004
14/17 DocID5279 Rev 12
Table 5. SO-16 Narrow mechanical data
Dim. mm. inch.
Min. Typ. Max. Min. Typ. Max.
A 1.75 0.069
a1 0.1 0.25 0.004 0.009
a2 1.6 0.063
b 0.35 0.46 0.014 0.018
b1 0.19 0.25 0.007 0.010
C 0.5 0.020
c1 45° (typ.)
D(1) 9.8 10 0.386 0.394
E 5.8 6.2 0.228 0.244
e 1.27 0.050
e3 8.89 0.350
F(1) 3.8 4.0 0.150 0.157
G 4.60 5.30 0.181 0.208
L 0.4 1.27 0.150 0.050
M 0.62 0.024
S 8° (max.)
DocID5279 Rev 12 15/17
ULN2001, ULN2002, ULN2003, ULN2004 Order codes
17
8 Order codes
Table 6. Order codes
Part number Package
ULN2001A DIP-16
ULN2002A DIP-16
ULN2003A DIP-16
ULN2004A DIP-16
ULN2001D1013TR SO-16 in tape and reel
ULN2002D1013TR SO-16 in tape and reel
ULN2003D1013TR SO-16 in tape and reel
ULN2004D1013TR SO-16 in tape and reel
Revision history ULN2001, ULN2002, ULN2003, ULN2004
16/17 DocID5279 Rev 12
9 Revision history
Table 7. Revision history
Date Revision Changes
05-Dec-2006 5 Order code updated and document reformatted.
28-Aug-2007 6 Added Table 1 in cover page.
07-May-2012 7 Modified: Figure 12 on page 9.
Added: Figure 13, 14, 15 and Figure 16 on page 9.
01-Jun-2012 8 Updated: DIP-16L package mechanical data Table 4 on page 12 and
Figure 19 on page 11.
22-Jul-2015 9
Added Plastic DIP16-L package.
Removed Device summary table.
Updated Table 7: Order code.
Added Section 7.2: Plastic DIP-16L package information.
Minor text changes.
07-Nov-2017 10 Removed plastic DIP-16L package and associated order code
ULN2003A
27-Jun-2018 11 Updated: II(ON) test condition in Table 3: Electrical characteristics.
09-Jul-2019 12 Added IF, VR, ESD parameters in Table 1: Absolute maximum ratings
and note in Table 2: Thermal data.
DocID5279 Rev 12 17/17
ULN2001, ULN2002, ULN2003, ULN2004
17

Products related to this Datasheet

IC PWR RELAY 7NPN 1:1 16SO
IC PWR RELAY 7NPN 1:1 16DIP
IC PWR RELAY 7NPN 1:1 16SO
IC PWR RELAY 7NPN 1:1 16SO
IC PWR RELAY 7NPN 1:1 16DIP
IC PWR RELAY 7NPN 1:1 16DIP
IC PWR RELAY 7NPN 1:1 16SO
IC PWR RELAY 7NPN 1:1 16SO
IC PWR RELAY 7NPN 1:1 16SO
IC PWR RELAY 7NPN 1:1 16SO
IC PWR RELAY 7NPN 1:1 16SO
IC PWR RELAY 7NPN 1:1 16DIP
TRANS 7NPN DARL 50V 0.5A 16DIP
TRANS 7NPN DARL 50V 0.5A 16DIP
IC PWR RELAY 7NPN 1:1 16SO
IC PWR RELAY 7NPN 1:1 16SO
IC PWR RELAY 7NPN 1:1 16SO
IC PWR RELAY 7NPN 1:1 16SO