APBA3010YSGC-GX Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ght “0.118) Green Hfiw 347177 1mm) x x \ ¢ Vech H \w) o.3?(u.u74) 0—01an 3 1 210,079) 1 2>—§< vehuw="" ‘="" m="" ]1[u.039]:0.z="" move»)="" 7="" ‘="" 7="" “01039)="" \="" \="" -="" moislure="" sensilivily="" level:="" 3="" n="" 410="" 016)="" _="" ¥="" 1="" .="" tinned="" pads="" for="" improved="" so‘derabxhly="" 2="" v="" ,,="" \="" g="" .="" rohs="" compliant="" o.ssm.m[="" %/,/="" j="" mamas)="" 3_|7/="" j="" applications="" _="" l_.="" am="" .="" polamy="" mar="" 0910,03”="" .="" backllghl="" -="" status="" indicamr="" recommended="" soldering="" pattern="" i="" home="" and="" smart="" appliances="" [arms="" mm="" relevance="" :0="" h="" -="" wearable="" and="" ponable="" devices="" 5="" o="" -="" heallhcare="" applications="" 5="" ._.1="" ‘="" f—‘="" 1.5="" 7777="" 7="" ‘777777j01="" i="" l="" y="" 03="" l_.\="" 0.9="" notes="" 1="" au="" mmmman:="" 17cm="" mmrmcrcrs="" {men‘s}="" 2="" tamra/mus”?="" 15m="" ms;="" unmsxammwrm="" "mm="" a="" mspmmm:="" mamcmrrxlms="" andrccmnm!="" m="" dc‘snnbmm="" m="" daushnmzm="" :umv-‘zno="" mam="" wrmoul="" urmrnakm:="" 4="" m="" dawn="" has="" .1="" mm:="" mum="" mm="" m="" dawn="" mus?="" m="" mourned="" arm/elm="" 70="" m:="" spew="" selection="" guide="" 21="" (23="">
© 2018 Kingbright. All Rights Reserved. Spec No: DSAL3684 / 1203000865 Rev No: V.7B Date: 10/22/2018 Page 1 / 4
DESCRIPTIONS
The Yellow source color devices are made with
Gallium Arsenide Phosphide on Gallium Phosphide
Yellow Light Emitting Diode
The Super Bright Green source color devices are
made with Gallium Phosphide Green Light Emitting
Diode
FEATURES
3.0 x 2.0 x 1.0 mm right angle SMD LED, 1.0mm
thickness
Low power consumption
Wide viewing angle
Ideal for backlight and indicator
Package: 2000 pcs / reel
Moisture sensitivity level: 3
Tinned pads for improved solderability
RoHS compliant
APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
PACKAGE DIMENSIONS
SELECTION GUIDE
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous flux: +/-15%.
3. Luminous intensity value is traceable to CIE127-2007 standards.
APBA3010YSGC-GX
3.0 mm x 1.0 mm Right Angle SMD Chip LED Lamp
RECOMMENDED SOLDERING PATTERN
(units : mm; tolerance : ± 0.1)
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.15(0.006") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to
change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
Part Number Emitting Color
(Material) Lens Type
Iv (mcd) @ 20mA [2] Viewing Angle [1]
Min. Typ. 2θ1/2
APBA3010YSGC-GX
Yellow (GaAsP/GaP)
Water Clear
5
140°
Super Bright Green
(GaP)
5 15
8
Kl'ngbrl'ght
© 2018 Kingbright. All Rights Reserved. Spec No: DSAL3684 / 1203000865 Rev No: V.7B Date: 10/22/2018 Page 2 / 4
ABSOLUTE MAXIMUM RATINGS at TA=25°C
ELECTRICAL / OPTICAL CHARACTERISTICS at TA=25°C
APBA3010YSGC-GX
Notes:
1. The dominant wavelength (λd) above is the setup value of the sorting machine. (Tolerance λd : ±1nm. )
2. Forward voltage: ±0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or premature failure.
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
Parameter Symbol
Value
Unit
Yellow Super Bright Green
Power Dissipation PD 75 62.5 mW
Reverse Voltage VR 5 5 V
Junction Temperature TJ 110 110 °C
Operating Temperature Top -40 To +85 °C
Storage Temperature Tstg -40 To +85 °C
DC Forward Current IF 30 25 mA
Peak Forward Current IFM [1] 140 140 mA
Electrostatic Discharge Threshold (HBM) - 8000 8000 V
Parameter Symbol Emitting Color
Value
Unit
Typ. Max.
Wavelength at Peak Emission IF = 20mA λpeak Yellow
Super Bright Green
590
565 - nm
Dominant Wavelength IF = 20mA λdom [1] Yellow
Super Bright Green
588
568 - nm
Spectral Bandwidth at 50% Φ REL MAX
IF = 20mA Δλ Yellow
Super Bright Green
35
30 - nm
Capacitance C Yellow
Super Bright Green
20
15 - pF
Forward Voltage IF = 20mA VF [2] Yellow
Super Bright Green
2.1
2.2
2.5
2.5 V
Reverse Current (VR = 5V) IR Yellow
Super Bright Green - 10
10 uA
Kl'ngbr iiii
© 2018 Kingbright. All Rights Reserved. Spec No: DSAL3684 / 1203000865 Rev No: V.7B Date: 10/22/2018 Page 3 / 4
0.5 0.5
90°
15°
30°
45°
60°
75°
-15°
-30°
-45°
-60°
-75°
-90°
0.01.0 1.0
T
a
= 25 °C
TECHNICAL DATA
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Wavelength (nm)
Relative Intensity (a. u.)
Yellow
Green
RELATIVE INTENSITY vs. WAVELENGTH SPATIAL DISTRIBUTION
APBA3010YSGC-GX
0
10
20
30
40
50
1.7 1.9 2.1 2.3 2.5 2.7
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 1020304050
T
a
= 25 °C
Forward current (mA)
Luminous intensity normalised at
20 mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised
at Ta = 25 °C
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
YELLOW
0
10
20
30
40
50
1.5 1.7 1.9 2.1 2.3 2.5
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 1020304050
T
a
= 25 °C
Forward current (mA)
Luminous intensity normalised
at 20mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised
at T
a
= 25 °C
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
SUPER BRIGHT GREEN
Kl'ngbrl'ght V m,s:a.1 0.23:0.1 300 x -‘ -c aboveZSS"( 1.75:0.1 \ i ‘7 fem MX- .7 7:: 7:» a, 250 wosmax, 35:01 3"U§max. 310.1 7 6“(/smax. 1 2007 f 7 ,MT . 1121mm "1 ‘50 21:0.1 2 mums" “E m pmheanng E 150400": above 217“: F 6042:): 60-450; so 15'( o ‘ ‘ ‘ ‘ ‘ n 5n mu ‘50 mm zsu :00 (sec) “meg. UsevDiveuioncheed mm 4 /,f;|;§‘“9 é /9T§I$ Label \ Kin’mg'lll ' ' QED) .. .. \DD .. ,,_ .. Klngbrlghl '—/w, / , 1,000p6/Ree‘ 1 Red/Bag aux/Box GOKIBox xxxxxxxxxxxxxx Mm mngh'ghm mm wmmfi an Inn: y n xxxxxxxxxxxxxxx (Hummus xxxx pucooxx (moan: xxxx (m mcmm xxxxxxxxxx % 1 MW," (23 make sure [he puma \s bemg operated w sponsmxe mr any subsequem \ssues names appnceuuns u customev‘s applies m repvesemauve my mnher assls'ance vansmmed wuhom penmssmn by ngbngnl mm uww nghngmUSA mm/Aggncauowmes
© 2018 Kingbright. All Rights Reserved. Spec No: DSAL3684 / 1203000865 Rev No: V.7B Date: 10/22/2018 Page 4 / 4
APBA3010YSGC-GX
TAPE SPECIFICATIONS (units : mm)
REEL DIMENSION (units : mm)
PACKING & LABEL SPECIFICATIONS
REFLOW SOLDERING PROFILE for LEAD-FREE SMD PROCESS
Notes:
1. Don't cause stress to the LEDs while it is exposed to high temperature.
2. The maximum number of reflow soldering passes is 2 times.
3. Reflow soldering is recommended. Other soldering methods are not recommended as they might
cause damage to the product.
PRECAUTIONARY NOTES
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without notice. Before production usage customer should refer to
the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental and electrical limits specified in the datasheet. If
customer usage exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has special reliability requirements or have life-threatening
liabilities, such as automotive or medical usage, please consult with Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at http://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

LED GREEN/YLW CLEAR CHIP SMD R/A
LED GREEN/YLW CLEAR CHIP SMD R/A
LED GREEN/YLW CLEAR CHIP SMD R/A