ACM2012 Series, Infotainment Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
@TDK fill 35-. Car \niolamment ACMzm ACM2m ACMzm ACM2m ACM2m ACM2012-222—2P-T0m
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20181015
(1/4)
cmf_automotive_signal_acm2012_en.fm
EMC Components
Common mode filters
Automotive signal line (for infotainment)
ACM series
ACM2012 type
FEATURES
Highly reliable with a temperature range of –40 to +105°C.
Impedance variation: Extensive lineup are available for compatibility with various usages
Common mode EMI measure: Possible to suppress waveform common mode EMI without straining the waveform.
Operating temperature range: –40 to +105°C
Compliant with AEC-Q200
APPLICATION
Radiated noise suppression for car multimedia interfaces (MOST, USB2.0, IDB-1394, etc.).
Application guides: Car Infotainment
PART NUMBER CONSTRUCTION
CHARACTERISTICS SPECIFICATION TABLE
Operating temperature range: –40 to +105°C
Measurement equipment
Equivalent measurement equipment may be used.
ACM 2012 - 900 - 2P - T 001
Series name L x W dimensions Impedance Number of lines Packaging style Internal code
2.0×1.2 mm () at 100MHz
Common mode impedance
[100MHz]
DC resistance
[1 line]
Rated current Rated voltage Part No.
()min. ()typ. ()max. (mA)max. (V)max.
65 90 0.19 400 50 ACM2012-900-2P-T001
90 120 0.22 370 50 ACM2012-121-2P-T001
150 200 0.25 350 50 ACM2012-201-2P-T001
270 360 0.50 220 50 ACM2012-361-2P-T001
510 680 1.3 200 50 ACM2012-681-2P-T001
750 1000 1.5 190 50 ACM2012-102-2P-T001
1500 2200 2.5 150 50 ACM2012-222-2P-T001
Measurement item Product No. Manufacturer
Common mode impedance 4991A Keysight Technologies
DC resistance 4338A Keysight Technologies
Insulation resistance 4339A Keysight Technologies
REACH
SVHC-Free
Lead
Free
RoHS
Pb
AEC-Q200
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20181015
(2/4)
cmf_automotive_signal_acm2012_en.fm
EMC Components
ACM2012 type
IMPEDANCE VS. FREQUENCY CHARACTERISTICS
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
4991A Keysight Technologies
1
10000
1000
10
100
1 10 100 100001000
Frequency (MHz)
Impedance (Ω)
900 Common mode
681 Common mode
102 Common mode
222 Differential mode
102 Differential mode
361 Differential mode
121 Differential mode
201 Differential mode
900 Differential mode
201 Common mode
121 Common mode
361 Common mode 222 Common mode
681 Differential mode
ED LAND \ x a? r ‘ ‘ ‘ A MR ‘ j J I DIAGRAM ‘ \ X \ I Dung D D D Em Dung D ‘f‘,
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20181015
(3/4)
cmf_automotive_signal_acm2012_en.fm
EMC Components
ACM2012 type
SHAPE & DIMENSIONS
RECOMMENDED LAND PATTERN
CIRCUIT DIAGRAM
RECOMMENDED REFLOW PROFILE
PACKAGING STYLE
REEL DIMENSIONS
TAPE DIMENSIONS
PACKAGE QUANTITY
TEMPERATURE RANGE, INDIVIDUAL WEIGHT
The storage temperature range is for after the assembly.
Dimensions in mm
2.0±0.2
1.2 ±0.2
1.3max.
0.5 0.3
0.05
0.3
1.2 0.40.4
2
1
3
4
Dimensions in mm
1.1 0.75
0.75
0.40.40.4
1
2
4
3
• No polarity
Natural
cooling
5s max.
60 to 120s
Preheating
10 to 30s
Soldering
230
°C
230
°C
245°C
180
°C
150
°C
Time
Peak
Temperature
Ty p e A B K
ACM2012 1.4±0.1 2.25±0.1 1.4±0.1
Package quantity 2,000 pcs/reel
Operating
temperature range
Storage
temperature range
Individual
weight
–40 to +105 °C –40 to +105 °C 10 mg
ø13.0±0.2
ø21.0±0.8
2 typ.2.0±0.5
ø180±3
Dimensions in mm
1.0
13±1
60 +1
–0
9+1
–0
0.25±0.05
K
8.0±0.2
1.75±0.1
4.0±0.1
4.0±0.1
2.0±0.1
B
A
3.5±0.1
Dimensions in mm
Sprocket
hole 1.5
+0.1
–0
Cavity
160min. Taping 440min.
Drawing direction
500 to 560min.
@TDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20181015
(4/4)
cmf_automotive_signal_acm2012_en.fm
EMC Components
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using this products.
The storage period is less than 6 months. Be sure to follow the storage conditions (temperature: 5 to 40°C, humidity: 10 to 75% RH or
less).
If the storage period elapses, the soldering of the terminal electrodes may deteriorate.
Do not use or store in locations where there are conditions such as gas corrosion (salt, acid, alkali, etc.).
Before soldering, be sure to preheat components.
The preheating temperature should be set so that the temperature difference between the solder temperature and chip temperature
does not exceed 150°C.
Soldering corrections after mounting should be within the range of the conditions determined in the specifications.
If overheated, a short circuit, performance deterioration, or lifespan shortening may occur.
When embedding a printed circuit board where a chip is mounted to a set, be sure that residual stress is not given to the chip due to
the overall distortion of the printed circuit board and partial distortion such as at screw tightening portions.
Self heating (temperature increase) occurs when the power is turned ON, so the tolerance should be sufficient for the set thermal
design.
Carefully lay out the coil for the circuit board design of the non-magnetic shield type.
A malfunction may occur due to magnetic interference.
Use a wrist band to discharge static electricity in your body through the grounding wire.
Do not expose the products to magnets or magnetic fields.
Do not use for a purpose outside of the contents regulated in the delivery specifications.
The products listed on this catalog are intended for use in general electronic equipment (AV equipment, telecommunications equip-
ment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equip-
ment, industrial robots) under a normal operation and use condition.
The products are not designed or warranted to meet the requirements of the applications listed below, whose performance and/or qual-
ity require a more stringent level of safety or reliability, or whose failure, malfunction or trouble could cause serious damage to society,
person or property.
If you intend to use the products in the applications listed below or if you have special requirements exceeding the range or conditions
set forth in the each catalog, please contact us.
(1) Aerospace/aviation equipment
(2) Transportation equipment (electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment  
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When designing your equipment even for general-purpose applications, you are kindly requested to take into consideration securing pro-
tection circuit/device or providing backup circuits in your equipment.
REMINDERS

Products related to this Datasheet

CMC 220MA 2LN 360 OHM SMD
CMC 370MA 2LN 120 OHM SMD
CMC 370MA 2LN 120 OHM SMD
CMC 220MA 2LN 360 OHM SMD
KIT CHOKE COMMON MODE & INDUCTOR
CMC 220MA 2LN 360 OHM SMD
CMC 370MA 2LN 120 OHM SMD
CMC 350MA 2LN 200 OHM SMD
CMC 350MA 2LN 200 OHM SMD
CMC 350MA 2LN 200 OHM SMD
CMC 400MA 2LN 90OHM SMD AEC-Q200
CMC 400MA 2LN 90OHM SMD AEC-Q200
CMC 400MA 2LN 90OHM SMD AEC-Q200