SE2432L Datasheet by Skyworks Solutions Inc.

View All Related Products | Download PDF Datasheet
SKYWORKS' ®.
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201696E • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • March 10, 2014 1
DATA SHEET
SE2432L: 2.4 GHz ZigBee®/Smart Energy Front-End Module
Applications
Smart meters
In-home appliances
Smart thermostats
Features
Integrated PA with up to +24 dBm output power
Integrated LNA with programmable bypass
Integrated antenna switching with transmit and receive diversity
function
Low NF: 2 dB typical
Differential transmit/receive interface with integrated baluns
Fast switch on/off time: <800 ns
Supply range: 2.0 V to 3.6 V
Sleep mode current: 0.05 μA typical
Small QFN (24-pin, 3 x 4 mm) package (MSL1, 260 °C per
JEDEC-J-STD-020)
Skyworks Green™ products are compliant with
all applicable legislation and are halogen-free.
For additional information, refer to Skyworks
Definition of Green™, document number
SQ04-0074.
S2662
1
B2
B1
TXP
TXN
V
B_OUT
RXP
RXN
VB_IN
GND
GND
GND
GND
CTX
BOUT
VCC1
CPS
CSD
VCC2
GND
N/C
ANT_SEL
ANT1
GND
ANT2
2
3
4
5
6
7
17
18
19
16
15
14
13
24 23 22 21 20
8 9 10 11 12
Figure 1. SE2432L Pinout – 24-Pin QFN
(Top View)
Description
The SE2432L is a high performance, fully integrated RF Front-End
Module (FEM) designed for ZigBee®/Smart Energy applications.
The SE2432L is designed for ease of use and maximum flexibility.
The device provides integrated and fully matched input baluns, an
integrated inter-stage matching and harmonic filter, and digital
controls compatible with 1.6 to 3.6 V CMOS levels.
The RF blocks operate over a wide supply voltage range from
2.0 V to 3.6 V that allows the SE2432L to be used in battery
powered applications over a wide spectrum of the battery
discharge curve.
The SE2432L is provided in a small, 24-pin, 3 x 4 mm Quad Flat
No-Lead (QFN) package. The pin configuration and package are
shown in Figure 1. A functional block diagram is shown in
Figure 2. Signal pin assignments and functional pin descriptions
are provided in Table 1.
+ i \ 3HE+ §H§
DATA SHEET • SE2432L ZIGBEE/SMART ENERGY FEM
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
2 March 10, 2014 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201696E
PA
LNA
Balun
RXP
RXN
Logic
control
TXP
TXN ANT1
ANT2
VB_OUT
VB_IN
CPS
CTX
CSD
ANT_SEL
Balun
S2659
Figure 2. SE2432L Block Diagram
Table 1. SE2432L Signal Descriptions
Pin Name Description Pin Name Description
1 B2 Connect through bias resistor to pin 23 13 ANT2 Connect to 50 Ω antenna
2 B1 Connect through bias resistor to pin 23 14 GND Ground
3 TXP Positive transmit input signal from transceiver, 200 Ω
differential
15 ANT1 Connect to 50 Ω antenna
4 TXN Negative transmit input signal from transceiver, 200 Ω
differential
16 ANT_SEL Connect to GPIO signal to control antenna switch (see
Table 7)
5 VB_OUT Transmit balun bias core supply from transceiver
(optional connection)
17 N/C No connection
6 RXP Positive receiver output signal to transceiver, 200 Ω
differential
18 GND Ground
7 RXN Negative receiver output signal to transceiver, 200 Ω
differential
19 VCC2 Connect to positive supply
8 VB_IN Receive balun bias core supply from transceiver
(optional connection)
20 CSD Connect to GPIO signal for mode control (see Table 9)
9 GND Ground 21 CPS Connect to GPIO signal for mode control (see Table 6)
10 GND Ground 22 VCC1 Connect to positive supply
11 GND Ground 23 BOUT Star connect to bias1 and bias 2 resistors
12 GND Ground 24 CTX Connect to GPIO signal for mode control (see Table 6)
DATA SHEET • SE2432L ZIGBEE/SMART ENERGY FEM
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201696E • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • March 10, 2014 3
Table 2. SE2432L Absolute Maximum Ratings (Note 1)
Parameter Symbol Minimum Maximum Units
Supply voltage VCC1 –0.3 +3.6 V
Supply voltage VCC2 –0.3 +3.8 (Note 2) V
Control pin voltages –0.3 +3.6 V
Transmit output power at ANT1 or ANT2 port into 50 Ω load POUT_TX_MAX +24 dBm
Transmit input power at the TXN and TXP ports PIN_TX_MAX +6 dBm
Receive input power at ANT1 or ANT2 ports PIN_RX_MAX +5 dBm
Operating temperature TA –40 +125 C
Storage temperature TSTG –40 +125 C
Electrostatic discharge:
Human Body Model (HBM), Class 1C
ESD
1000
V
Note 1: Exposure to maximum rating conditions for extended periods may reduce device reliability. There is no damage to device with only one parameter set at the limit and all other
parameters set at or below their nominal value. Exceeding any of the limits listed here may result in permanent damage to the device.
Note 2: Vcc2 is restricted to +3.6 V when operated at TA = 125 C.
CAUTION: Although this device is designed to be as robust as possible, Electrostatic Discharge (ESD) can damage this device. This device
must be protected at all times from ESD. Static charges may easily produce potentials of several kilovolts on the human body
or equipment, which can discharge without detection. Industry-standard ESD precautions should be used at all times.
Table 3. Recommended Operating Conditions
Parameter Symbol Minimum Typical Maximum Units
Supply voltage for balun bias VB_IN, VB_OUT 1.6 3.6 V
Supply voltage on VCC pins VCC1, VCC2 2.0 3.0 3.6 V
Operating temperature TA –40 +25 +125 C
Electrical and Mechanical Specifications
The absolute maximum ratings of the SE2432L are provided in
Table 2. The recommended operating conditions are specified in
Table 3 and electrical specifications are provided in Tables 4
through 8.
The state of the SE2432L is determined by the logic provided in
Table 6.
DATA SHEET • SE2432L ZIGBEE/SMART ENERGY FEM
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
4 March 10, 2014 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201696E
Table 4. SE2432L Electrical Specifications (Note 1)
(VCC1 = VCC2 = 3.0 V, TA = +25 C, Unless Otherwise Noted)
Parameter Symbol Test Condition Min Typical Max Units
DC Characteristics
Total supply current ICC_TX Transmit mode, CPS =
CSD = CTX = 3.0 V:
POUT = +20 dBm
POUT = +17 dBm
POUT = +10 dBm
110
90
45
mA
mA
mA
Total supply current ICC_RX Receive mode, CPS = CSD
= 3.0 V, CTX = 0 V
5 7 mA
Total supply current ICC_RX_BYPASS Receive bypass mode,
CSD = 3.0 V, CPS = CTX
= 0 V
300 μA
Sleep supply current ICC_OFF No RF, CTX = CPS = CSD
= 0 V
0.05 1.00 μA
Quiescent current ICQ No RF,
CPS = CSD = CTX = 3.0 V
30 mA
Logic Characteristics
Control voltage:
High
Low
VIH
VIL
1.6
0
3.6
0.3
V
V
Control current:
High
Low
IIH
IIL
1
1
μA
μA
Dual Antenna Switch Characteristics
Isolation between ANT1 and ANT2 ports ISOLANTSW –20 dB
ANT1 to ANT2 switching time tANT1_ANT2 400 ns
Note 1: Performance is guaranteed only under the conditions listed in this Table.
DATA SHEET • SE2432L ZIGBEE/SMART ENERGY FEM
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201696E • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • March 10, 2014 5
Table 5. SE2432L Electrical Specifications (1 of 2) (Note 1)
(VB_IN = VB_OUT = 1.6 to 3.6 V, VCC1 = VCC2 = 3.0 V, TA = +25 C, All Unused Ports Terminated With 50 Ω, Unless Otherwise Noted)
Parameter Symbol Test Condition Min Typical Max Units
AC Transmit Characteristics
Frequency range f 2400 2483 MHz
Output power at ANT1 or ANT2 port POUT @ 2400 to 2483 MHz,
OEVM = 1% typical,
VCC1 = VCC2 =:
3.6 V
3.3 V
3.0 V
2.7 V
2.0 V
+24.0
+22.5
+21.0
+20.5
+17.0
dBm
dBm
dBm
dBm
dBm
Small signal gain, high power mode S21 @ 2400 to 2483 MHz 20 22 24 dB
Small signal gain variation ΔS21 @ 2400 to 2483 MHz,
across all ZigBee
channels
2 dBp-p
2nd and 3rd harmonics 2fo, 3fo @ 2400 to 2483 MHz,
POUT = +20 dBm,
IEEE 802.15.4 source
–42 dBm/MHz
Output return loss S22 @ 2400 to 2483 MHz,
ANT1 or ANT2 port
–10 –5 dB
Transmit port impedance ZIN 200 Ω
Turn-on time tRISE From 50% of CTX edge to
90% of final RF output
power
800 ns
Turn-off time tFALL From 50% of CTX edge to
10% of final RF output
power
800 ns
Stability Stab CW, Pin = 0 dBm,
0.1 GHz to 20 GHz,
load VSWR = 6:1
All non-harmonically related outputs
< –42 dBm/MHz
Ruggedness RU CW, Pin = +6 dBm,
load VSWR = 10:1
No permanent damage
AC Receive Characteristics
Frequency range f 2400 2483 MHz
Receive gain RX_GAIN @ 2400 to 2483 MHz,
CPS = CSD = logic “1,”
CTX = logic “0”
10.0 11.5 13.0 dB
Receive Noise Figure NF @ 2400 to 2483 MHz,
CPS = CSD = logic “1,”
CTX = logic “0”
2.0 2.5 dB
3rd Order Input Intercept Point IIP3 @ 2400 to 2483 MHz,
CPS = CSD = logic “1,”
CTX = logic “0”
–3 +2 dBm
DATA SHEET • SE2432L ZIGBEE/SMART ENERGY FEM
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
6 March 10, 2014 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201696E
Table 5. SE2432L Electrical Specifications: (2 of 2) (Note 1)
(VB_IN = VB_OUT = 1.6 to 3.6 V, VCC1 = VCC2 = 3.0 V, TA = +25 C, All Unused Ports Terminated With 50 Ω, Unless Otherwise Noted)
Parameter Symbol Test Condition Min Typical Max Units
AC Receive Characteristics (continued)
1 dB Input Compression Point IP1dB @ 2400 to 2483 MHz,
CPS = CSD = logic “1,”
CTX = logic “0”
–13 –8 dBm
1 dB Input Compression Point in bypass
mode
IP1dB CPS = CTX = logic “0,”
CSD = logic “1”
+10 dBm
Input return loss S11 @ 2400 to 2483 MHz,
ANT1 or ANT2 ports
–10 –5 dBm
Receive port impedance ZOUT Measured differentially
between RXP and RXN
200 Ω
Turn-on time tRISE From 50% of CTX edge to
90% of final RF output
power
800 ns
Turn-off time tFALL From 50% of CTX edge to
10% of final RF output
power
800 ns
Gain in bypass mode G_BP CPW = CTX = logic “0,”
CSD = logic “1”
3 dB
Note 1: Performance is guaranteed only under the conditions listed in this Table.
Table 6. SE2432L Mode Control Logic (Note 1)
(VCC1 = VCC2 = 3.0 V, TA = +25 C)
Mode Description CPS
(Pin 21)
CSD
(Pin 20)
CTX
(Pin 24)
0 All off (sleep mode) (Note 2) 0 0 0
1 Receive bypass mode 0 1 0
2 Receive LNA mode 1 1 0
4 Transmit mode X 1 1
N
ote 1: “0” = 0 V. “1” = +3.0 V. “X” = don’t care (must be either 0 V or VCC voltage). Any state other than described in this Table places the switch into an undefined state. An undefined state
will not damage the device.
N
ote 2: All controls must be at logic “0” to achieve the specified sleep current.
Table 7. SE2432L Antenna Enable Logic
(VCC1 = VCC2 = 3.0 V, TA = +25 C)
Description CPS
(Pin 21)
CSD
(Pin 20)
CTX
(Pin 24)
ANT_SEL
(Pin 16)
ANT1 port enabled X X X 0
ANT2 port enabled X X X 1
N
ote: “0” = 0 V. “1” = +3.0 V. “X” = don’t care. Any state other than described in this Table places the switch into an undefined state. An undefined state will not damage the device.
DATA SHEET • SE2432L ZIGBEE/SMART ENERGY FEM
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201696E • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • March 10, 2014 7
Evaluation Board Description
The SE2432L Evaluation Board is used to test the performance of
the SE2432L FEM. The board is optimized for evaluation,
experimentation, and investigation with an 802.15.4 signal
source. The design and layout can be quickly and easily
transferred into a production design.
An Evaluation Board schematic diagram is provided in Figure 3. A
reference design schematic is provided in Figure 4. Table 8
describes the pins on the power and control I/O header (J27).
Table 9 provides the Bill of Materials (BOM) list for Evaluation
Board components. A photograph of the Evaluation Board is
shown in Figure 5.
Evaluation Board Setup Procedure
1. Connect J21, J23, J25, and J26 to 50 Ω instruments.
Terminate all unused ports (if applicable) with 50 Ω.
2. Connect the supply ground to pins 19 and 20 of J27.
3. Connect 3.0 V to pins 15 and 16 of J27.
4. Connect 1.8 V to pins 7 and 8 of J36.
5. Connect 3.0 V to pins 3 and 4 of J27.
NOTE: By following the logic in Table 6, the required RF path is
selected. Refer to Tables 7 and 8 for antenna port control.
6. Monitor the 2.5 GHz amplifier transmit performance by
applying an RF signal to J25 and monitoring the output power
on J26 (ANT1) or J23 (ANT2).
CAUTION: Care should be taken not to overdrive the amplifier by
applying too much RF on the input to the device. A
suitable starting input power would be –20 dBm.
7. Monitor the 2.5 GHz amplifier receive performance by applying
an RF signal to J26 (ANT1) or J23 (ANT2) and monitoring the
output signal on J25.
Package Dimensions
The PCB layout footprint for the SE2432L is provided in Figure 6.
Typical case markings are shown in Figure 7. Package
dimensions for the 24-pin QFN are shown in Figure 8, and tape
and reel dimensions are provided in Figure 9.
Package and Handling Information
Instructions on the shipping container label regarding exposure to
moisture after the container seal is broken must be followed.
Otherwise, problems related to moisture absorption may occur
when the part is subjected to high temperature during solder
assembly.
The SE2432L is rated to Moisture Sensitivity Level 1 (MSL1) at
260 C. It can be used for lead or lead-free soldering. For
additional information, refer to the Skyworks Application Note,
Solder Reflow Information, document number 200164.
Care must be taken when attaching this product, whether it is
done manually or in a production solder reflow environment.
Production quantities of this product are shipped in a standard
tape and reel format.
DATA SHEET • SE2432L ZIGBEE/SMART ENERGY FEM
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
8 March 10, 2014 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201696E
B1
B2
GND
GND
GND
GND
RXN
RXP
TXN
TXP
VB_IN
VCC1
CPS
CSD
BOUT
CTX
VB_OUT
VCC2
GND
N/C
ANT_SEL
ANT1
GND
ANT2
1
2
3
4
5
6
7
UN_BAL
U5
U6
RF_GND
BAL_PT
N/C
GND
BAL_PT
1
2
J25
3
6
5
4
8910 11 12
13
14
15
16
17
18
19
2021222324
C42
10 pF
C32
100 nF
R25
1.2 kΩ
R33
100 kΩ
R30
1.2 kΩ
S2723
Notes:
1. The following components are for evaluation purposes only and can be removed in the final application: C38, C44, C45,
C46, J27, R31, R32, R33, R35, U5, and U6.
2. L19 is made of a trace between the VCC2 pin and the C42/C32 capacitors.
3. PCB Recommendations:
Metal Layer 1 = RF traces + control lines. Core thickness between top RF layer and ground plane is critical.
Metal Layer 2 = Solid ground plane. No traces routing.
Metal Layer 3 and 4 = Control lines + VCC traces (no VCC plane).
Pore copper on each layer connected to the ground plane. Use VCC traces in a star distribution pattern.
Always use 4 layers.
×
×
Transmit Balun
DC Connection (Optional)
Receive Balun
DC Connection (Optional)
Antenna 2
Antenna Switch Control
Power Supply
Power Supply
Mode Control
C40
10 pF
C44
10 pF
Mode Control
Mode Control
C38
2.2 μF
C37
2.2 μF
UN_BAL
RF_GND
BAL_PT
N/C
GND
BAL_PT
1
2
J21
3
6
5
4
×
C45
10 pF
J23
Antenna 1
J26
R35
100 kΩ
R31
100 kΩ
R32
100 kΩ
VCC VCC
J27
VB_OUT
VB_IN
VDD
VDD
VB_IN
CPS
CTX
CSD
19
17
15
13
11
9
7
5
3
1
20
18
16
14
12
10
8
6
4
2
VCC2
ANT_SEL
VB_OUT
(Note 2)
Figure 3. SE2432L Evaluation Board Schematic
DATA SHEET • SE2432L ZIGBEE/SMART ENERGY FEM
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201696E • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • March 10, 2014 9
B1
B2
GND
GND
GND
GND
RXN
RXP
TXN
TXP
Positive Transmit
from Transceiver
Notes:
1. Optional component: use to fine-tune match and provide DC path on both sides of the differential line.
2. L19 is made of a trace between the VCC2 pin and the C42/C32 capacitors.
VB_IN
VCC1
CPS
CSD
BOUT
CTX
VB_OUT
VCC2
GND
N/C
ANT_SEL
ANT1
GND
ANT2
1
2
3
4
5
6
7
8910 11 12
13
14
15
16
17
18
19
2021222324
C42
10 pF
C32
100 nF
L1
DNI
(Note 1)
R25
1.2 kΩ
R30
1.2 kΩ
S2722
×
Negative Transmit
from Transceiver
Transmit Balun
DC Connection (Optional)
Receive Balun
DC Connection (Optional)
Antenna 2
Positive Receive
to Transceiver
L2
DNI
(Note 1)
Negative Receive
to Transceiver
Antenna 1
Antenna Switch Control
Power Supply
Power Supply
Mode Control
C37
2.2 μF
C40
10 pF
Mode Control
Mode Control
(Note 2)
Figure 4. SE2432L Reference Design Schematic
DATA SHEET • SE2432L ZIGBEE/SMART ENERGY FEM
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
10 March 10, 2014 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201696E
Table 8. Power and Analog I/O Header: J27, 10x2
Pin Pin Name Description Recommended Setting
1, 2, 15 VCC Supply voltage General purpose VCC provided as the main power supply
3, 4, 9, 11, 12,13,17 VDD Digital supply voltage Connect to separate power supply voltage
5, 6 VB_OUT Bias output
7, 8 VB_IN Supply voltage Optional DC connection for transceiver
16 VCC2 Supply voltage General purpose VCC provided as the main power supply
10 CTX Control
See Tables 6 and 7
12 CPS Control
14 CSD Control
18 ANT_SEL Control
19, 20 GND Ground General purpose ground
Table 9. SE2432L Evaluation Board Bill of Materials (BOM) (Note 1)
Component Value Size Manufacturer Mfr Part Number Characteristics
C32 100 nF 0402 Murata GRM155R71C104KA88D Monolithic ceramic
C37, C38 2.2 μF 0805 Murata GRM21BR71A225KA01L Ceramic capacitor, 2.2 UF, 10V,
10%, X7R 0805
C40, C42, C44, C45 10 pF 0402 Murata GRM1555C1H100JZ01 Multilayer ceramic
J21, J23, J25, J26 SMA End launch Johnson
Components
142-0701-851 SMA end launch straight jack
receptacle – tab contact
J27 10X2 100MIL Samtec TSW-110-07-G-D 100 mil header
R25, R30 1.2 kΩ 0402 Panasonic ERJ2GEJ122 Thick film chip resistor
R31, R32, R33, R35 100 kΩ 0402 Panasonic ERJ2GEJ104 Thick film chip resistor
U3 3 x 4 mm QFN Skyworks Solutions,
Inc.
SE2432L 2.4 GHz ZigBee FEM with
differential transmit/receive
U5, U6 2 x 1.25 mm TDK HHM1521 Multilayer 2.4 GHz chip baluns
N
ote 1: Schematic and BOM have been designed to optimize performance in 802.11a/n applications.
; oza 09> u u> 2; no) on) 23> .Son> ea) 93 ZZS'I-B-VJ 820
DATA SHEET • SE2432L ZIGBEE/SMART ENERGY FEM
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201696E • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • March 10, 2014 11
Figure 5. SE2432L Evaluation Board
§ @ng § § W
DATA SHEET • SE2432L ZIGBEE/SMART ENERGY FEM
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
12 March 10, 2014 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201696E
3X 0.54
15X ø0.25
3X 1.05
3X 1.05
3X 0.52
3X 0.52
3X 0
0
3X 0.54
3X 0 0
Via Pattern
(Note 4)
Board Metal
Solder Mask Pattern
(Note 6)
Stencil Pattern
(Note 5)
S2663
Notes:
1. All dimensions are in millimeters
2. Dimensioning and tolerancing according to ASME Y14.5M-1994
3. Unless specified, dimensions are symmetrical about center lines.
4. Via hole recommendations: 0.025 mm Cu via wall plating (minimum),
soldermask on the far side should tent or plug via holes.
5. Stencil recommendations: 0.10 mm stencil thickness, laser cut
apertures, trapezoidal walls and rounded corners offer better paste release.
6. Solder mask recommendations: contact board fabricator for recommended
solder mask offset and tolerance.
4.40
0.400 Typ.
0.20 Typ.
4.50
0.400 Typ.
0.30 Typ.
1.03 Typ. 0.20
4.40
0.400 Typ.
0.20 Typ.
1.60
2.60
0.60 Typ.
3.40
3.40
1.50
0.70 Typ. 0.60 Typ.
0.53 Typ.
0.20
2.50
1418
12
11
9
20
21
22
23
24
13141516171819
7654321
12
11
10
9
8
20
21
22
23
24
13141516171819
7654321
12
11
10
9
8
20
21
22
23
24
13141516171819
7654321
12
11
10
9
8
57% solder coverage
on center pad
Package
Outline
Figure 6. PCB Layout Footprint
a‘« C C C C b C C W mflmflm EE-‘MII T l + +7 V
DATA SHEET • SE2432L ZIGBEE/SMART ENERGY FEM
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201696E • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • March 10, 2014 13
SiGe
2432L
Lot Code
Pin 1
Part Number
Pin 1
Indicator
Lot Code
e4
Figure 7. Typical Case Markings
Y0675
Top View Side View Bottom View
See Note 3
3.000 ± 0.050
2.600 ± 0.050
24X 0.400 ± 0.050
24X 0.200 ± 0.050
0.850 ± 0.050
0.30 X 45°
0.203 Ref.
0–0.050
Seating
Plane
4.000 ± 0.050
1.600 ± 0.050
1
2
3
4
5
6
7
1
2
3
4
5
6
7
17
16
19
18
15
14
13
17
18
19
16
15
14
13
8910 11 12
24 23 22 21 20 2423222120
89101112
0.400
0.250 Min.
R0.075
Typ.
Notes:
1. All measurements are in millimeters.
2. Dimensions and tolerances according to ASME Y14.5M-1994.
Unless otherwise specified, the following values apply:
Decimal Tolerance: Angular Tolerance:
X.X (1 place) ± 0.1 mm ±1°
X.XX (2 places) ± 0.05 mm
X.XXX (3 places) ± 0.025 mm
3. Terminal #1 identification mark located within marked area.
4. Unless specified, dimensions are symmetrical about center lines.
0.10 C
2X
0.10 C
2X
A
B
C
M
0.10 C A B
M
0.07 C A B
0.05 C
M
M
0.10 C A B
0.118
0.282
Figure 8. SE2432L 24-Pin QFN Package Dimensions
DATA SHEET • SE2432L ZIGBEE/SMART ENERGY FEM
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
14 March 10, 2014 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201696E
8.00
3.40
4.40
1.10
2.00 ± 0.05 (Note 3)
0.30 ± 0.05
R0.3 Max.
4.00 (Note 1)
0.12
R0.25
0.12
1.50 Min.
1.5 +0.1/–0.0
12.0 ± 0.30
1.75 ± 0.10
Pin 1 Indicator
5.50 ± 0.05
(Note 3)
A
Notes:
1. 10 sprocket hole pitch cumulative tolerance
±
0.2.
2. Camber in compliance with EIA 481.
3. Pocket position relative to sprocket hole measured
as true position of pocket, not pocket hole.
4. All measurements are in millimeters.
A
A
S2742
Figure 9. SE2432L Tape and Reel Dimensions
DATA SHEET • SE2432L ZIGBEE/SMART ENERGY FEM
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201696E • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • March 10, 2014 15
Ordering Information
Model Name Manufacturing Part Number Evaluation Board Part Number
SE2432L ZigBee/Smart Energy FEM SE2432L-R SE2432L-EK1
Copyright © 2011, 2013-2014 Skyworks Solutions, Inc. All Rights Reserved.
Information in this document is provided in connection with Skyworks Solutions, Inc. (“Skyworks”) products or services. These materials, including the information contained herein, are provided by
Skyworks as a service to its customers and may be used for informational purposes only by the customer. Skyworks assumes no responsibility for errors or omissions in these materials or the
information contained herein. Skyworks may change its documentation, products, services, specifications or product descriptions at any time, without notice. Skyworks makes no commitment to
update the materials or information and shall have no responsibility whatsoever for conflicts, incompatibilities, or other difficulties arising from any future changes.
No license, whether express, implied, by estoppel or otherwise, is granted to any intellectual property rights by this document. Skyworks assumes no liability for any materials, products or
information provided hereunder, including the sale, distribution, reproduction or use of Skyworks products, information or materials, except as may be provided in Skyworks Terms and Conditions
of Sale.
THE MATERIALS, PRODUCTS AND INFORMATION ARE PROVIDED “AS IS” WITHOUT WARRANTY OF ANY KIND, WHETHER EXPRESS, IMPLIED, STATUTORY, OR OTHERWISE, INCLUDING FITNESS FOR A
PARTICULAR PURPOSE OR USE, MERCHANTABILITY, PERFORMANCE, QUALITY OR NON-INFRINGEMENT OF ANY INTELLECTUAL PROPERTY RIGHT; ALL SUCH WARRANTIES ARE HEREBY EXPRESSLY
DISCLAIMED. SKYWORKS DOES NOT WARRANT THE ACCURACY OR COMPLETENESS OF THE INFORMATION, TEXT, GRAPHICS OR OTHER ITEMS CONTAINED WITHIN THESE MATERIALS. SKYWORKS
SHALL NOT BE LIABLE FOR ANY DAMAGES, INCLUDING BUT NOT LIMITED TO ANY SPECIAL, INDIRECT, INCIDENTAL, STATUTORY, OR CONSEQUENTIAL DAMAGES, INCLUDING WITHOUT LIMITATION,
LOST REVENUES OR LOST PROFITS THAT MAY RESULT FROM THE USE OF THE MATERIALS OR INFORMATION, WHETHER OR NOT THE RECIPIENT OF MATERIALS HAS BEEN ADVISED OF THE
POSSIBILITY OF SUCH DAMAGE.
Skyworks products are not intended for use in medical, lifesaving or life-sustaining applications, or other equipment in which the failure of the Skyworks products could lead to personal injury,
death, physical or environmental damage. Skyworks customers using or selling Skyworks products for use in such applications do so at their own risk and agree to fully indemnify Skyworks for any
damages resulting from such improper use or sale.
Customers are responsible for their products and applications using Skyworks products, which may deviate from published specifications as a result of design defects, errors, or operation of
products outside of published parameters or design specifications. Customers should include design and operating safeguards to minimize these and other risks. Skyworks assumes no liability for
applications assistance, customer product design, or damage to any equipment resulting from the use of Skyworks products outside of stated published specifications or parameters.
Skyworks, the Skyworks symbol, and “Breakthrough Simplicity” are trademarks or registered trademarks of Skyworks Solutions, Inc., in the United States and other countries. Third-party brands
and names are for identification purposes only, and are the property of their respective owners. Additional information, including relevant terms and conditions, posted at www.skyworksinc.com,
are incorporated by reference.

Products related to this Datasheet

IC FRONT END 2.4GHZ ZIGBEE 24QFN
IC FRONT END 2.4GHZ ZIGBEE 24QFN
EVAL KIT SE2432L
IC FRONT END 2.4GHZ ZIGBEE 24QFN