RB Series Detect Datasheet by C&K

View All Related Products | Download PDF Datasheet
E
Detect
Detect
E
E–42
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
RB Series
Rolling Ball Sensor Switch
Features/Benefits
Different angle options to trigger
Ultra miniature design
Patent awarded
Typical Applications
Household goods
Electronic toys
Consumer electronics including
irons, portable heaters, games,
toys
Safety and security controls
ø 5
9.7
0.5
2.5
10°
0.7
0.27
4.8
4.2 12.4
ø 4
4.8
0.4
3
ø 1
10°
OPEN
CLOSE
PCB LAYOUT
Specifications
CONTACT ARRANGEMENT: SPST
SENSOR ANGLE: 0˚ to -10˚ scope inside, terminal to
disconnection electric current
MINIMUM VOLTAGE: 1 VDC 10mA (resistive load)
MAXIMUM VOLTAGE: 5 VDC 1mA (resistive load)
OPERATING LIFE: 100,000 cycles
INSULATION RESISTANCE: 1000 M Ω min. @ 100 VDC
DIELECTRIC STRENGTH: 500 V AC (50-60 Hz)
OPERATING TEMPERATURE: –20ºC to +70ºC
Materials
FRAME: Copper alloy, nickel plated
COVER: PA 46 (UL94V-0).
MOVABLE CONTACT: Copper alloy, nickel plated
TERMINALS: Copper alloy, gold plated
BRASS BALL: Brass, gold plated
PART NUMBER PACKAGING
RB-231X2
1,000 pieces
11 Dec 20
E
Detect
E–43
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
Detect
E
Cu FOIL
2
R1
TYP.4
2
2.54
2.54
1 ø
TYP.4
2.54
0.5
6.2
3.2
15.7
6.5
0.7
2.54
5
110°
OFF
ON
20°
2.4
11
10.1
PCB LAYOUT
RB Series
Rolling Ball Sensor Switch
TYP. 4
R1
22
2.54
2.54
4
5
1P-2T
2.54
1 Ø
PIERCING PLAN
2.54
TYP. 4
32
2.54
11.1
17
1
10°
6.2
7.2
4.5
Cu FOIL
OFF
ON
Specifications
CONTACT ARRANGEMENT: SPDT
MINIMUM VOLTAGE: 1 VDC 10mA (resistive load)
MAXIMUM VOLTAGE: 5 VDC 1mA (resistive load)
OPERATING LIFE: 100,000 cycles
INITAL CONTACT RESISTANCE: 5 Ω max.
INSULATION RESISTANCE: 1000 M Ω min. @ 500 VDC
DIELECTRIC STRENGTH: 500 V AC (50-60 Hz)
OPERATING TEMPERATURE: –20ºC to +70ºC
Materials
HOUSING: PA (UL94V-0)
COVER: PA (UL94V-0)
MOVABLE CONTACT: Copper alloy, nickel plated
TERMINALS: Gold plated
BALL: Steel, gold plated
Specifications
CONTACT ARRANGEMENT: SPDT
SENSOR ANGLE: -20˚ to -30˚ scope inside, terminal to
disconnection electric current
MINIMUM VOLTAGE: 1 VDC 10mA (resistive load)
MAXIMUM VOLTAGE: 5 VDC 1mA (resistive load)
OPERATING LIFE: 100,000 cycles
INSULATION RESISTANCE: 1000 M Ω min. @ 100 VDC
DIELECTRIC STRENGTH: 500 V AC (50-60 Hz)
OPERATING TEMPERATURE: –20ºC to +70ºC
Materials
HOUSING: PBT (UL94V-0)
COVER: PBT (UL94V-0)
TERMINALS: Gold plated
BALL: Steel, gold plated
PART NUMBER PACKAGING
RB-435B
500 pieces
PART NUMBER PACKAGING
RB-435X2-20
500 pieces
PCB LAYOUT
11 Dec 20
E
Detect
Detect
E
E–44
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
RB Series
Rolling Ball Sensor Switch
ON
OFF
2.54
2.54
2
ø1
TYP.4
Cu Foil
6.5
8.9
6.5
2.54 2.54
2.9
55
3.2
45˚ ± 15 ˚
a
a
1.2±0.03
a
0.7 0.5
Specifications
CONTACT ARRANGEMENT: SPDT
MAXIMUM VOLTAGE: 24 VDC 25mA (resistive load)
OPERATING LIFE: 100,000 cycles
INSULATION RESISTANCE: 1000 M Ω min. @ 100 VDC
DIELECTRIC STRENGTH: 500 V AC (50-60 Hz)
OPERATING TEMPERATURE: –20ºC to +70ºC
Materials
HOUSING: PBT (UL94V-0)
COVER: PBT (UL94V-0)
TERMINALS: Gold plated
BALL: Gold plated
PART NUMBER PACKAGING
RB-441-45
1500 pieces
PCB LAYOUT
11 Dec 20

Products related to this Datasheet

SENSOR ROLLING BALL
TILT SENSOR
SENSOR ROLLING BALL
TILT 2 CLICK
TILT SENSOR