PN-1324-xMB Drawing Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
PART PART REVISION MATERIAL & FINISH: :I 18 » (7MB SUFFIX PART NO) POLYCARBONATE UL947HB, UV STABILIZED, SERVICE (2) 177 4 [ I TEMPERATURE RANGE: 740°C TO +120°C, LIGHT GRAY BODY S COVER: Y I X) A <25} 1="" (acmb="" suffix="" part="" no.)="" same="" as="" 7mb="" except="" clear="" cover:="" j:="" [="" i="" (hdgmb="" suffix="" part="" no)="" abs="" ul947hb,="" service="" temperature="" (4x)="" range:="" 740°c="" to="" +80°c,="" dark="" gray="" body="" &="" cover:="" t="" 4.8t="" 7="" [1224]="" 3.780="" —="" @293="" x="" 1,260="" deep="" [4x]="" detail="" c="" _|="" [96]="" [7‘4]="" [32]="" b="" silicone="" .7="" r©="" sponge="" \="" g="" 69="" gasket="" v="" (1)="" 295="" .="" :079="" .="" [7:5]="" [2]="" 6732="" 5748="" 5:="" 97="" 6.496="" 7="" 323="" 7.9t="" 3="" 6.220="" 6.732="" [171]="" [146]="" [132]="" [165]="" [186]="" [201]="" .i77="" typ:="" [171]="" :i="" 18="" [4.5]="" i="" 18="" [3]="" i="" i="" (2m="" 97="" (4x)="" _="" [5]="" .7="" ‘="" ‘="" u="" —7="" fl="" @efi/="" @1*="" ‘59]="" nw0="" 7="" x="" 315="" lg="" section="" a-a="" [‘18:]="" typ‘="" 7="" mounting="" holes="" accept="" [15]="" y="" i8]="" y="" y="" [€951]="" m4="" or="" #8="" pan="" head="" screw="" cover="" section="" threaded="" brass="" insert="" (4x)="" (@355="" (2x)="" (not="" supplied)="" ‘="" ot="" 77="" @309="" boss="" with="" $098="" hole="" f="" [45]="" l="" [7.8]="" [26]="" body="" ‘="" ‘="" x="" .i97="" deep="" (ex)="" 7="" kg="" i="" i="" [5]="" i="" i="" mounting="" bosses="" accept="" 7‘="" haw="" lllll="" .4="" m3="" x="" 4mm="" lg:="" or="" #4="" x="" 3/16"="" lg.="" selfhtapping="" screws="" (not="" supplied)="" “97="" [i32]="" notes:="" 3583="" i.)="" four="" (4)="" maxo]="" x="" 20mm="" (787")="" lg:="" stainless="" steel="" [91]="" screws="" supplied="" for="" assembly="" of="" cover="" to="" body:="" 2.)="" boxes="" designed="" to="" meet="" following="" standards:="" nema="" i,="" 2,="" 4,="" 4x,="" i2,="" i3="" and="" |ec529hip65="" requirements:="" %="" 3.)="" all="" hole="" diameters="" have="" ::005[:i="" 2]="" tolerance.="" r="" 370="" w="" all="" other="" dimensions="" have="" 1:015[:38]="" tolerance="" y="" 4:)="" all="" outside="" draft="" angle:="" 1"="" [94]="" °="" suggested="" pc="">
6.260
159
4.291
109
5.197
132
.177
(2x)
4.5
3.583
91
.374
9.5
.729
18.5
R
.370
TYP.
9.4
2.165
55
1.929
49
4.764
121
6.732
171
4.528
115
3.071
78
5.748
146
.551
14
3.583
91
5.197
132
6.496
165
1.673
42.5
1.673
42.5
A
A
.309
7.8
BOSS WITH
.098
2.5
HOLE
x
.197
5
DEEP (6x)
MOUNTING BOSSES ACCEPT
M3 x 4mm LG. OR #4 x 3/16" LG.
SELF-TAPPING SCREWS
(NOT SUPPLIED)
M4x0.7 x
.315
8
LG.
THREADED BRASS INSERT (4x)
1.575
40
3.780
96
4.817
122.4
7.323
186
7.913
201
.335
(2x)
8.5
.181
TYP.
4.6 .591
15
.197
(4x)
5
MOUNTING HOLES ACCEPT
M4 OR #8 PAN HEAD SCREW
(NOT SUPPLIED)
.293
7.4
x
1.260
32
DEEP (4x)
.079
2
4.252
108
4.764
121
6.220
158
6.732
171
.177
TYP.
4.5
B
B
SILICONE
SPONGE
GASKET
.118
3
.591
15
C
SECTION B-B
.315
(4x)
8
.177
(4x)
4.5
.118
3
DETAIL C
.256
6.5
.118
3
.295
7.5
SECTION A-A
SUGGESTED PC BOARD
LAYOUT
BODY
COVER
MATERIAL & FINISH:
(-MB SUFFIX PART NO.) POLYCARBONATE UL94-HB, UV STABILIZED, SERVICE
TEMPERATURE RANGE: -40
C TO +120
C, LIGHT GRAY BODY & COVER.
(-CMB SUFFIX PART NO.) SAME AS -MB EXCEPT CLEAR COVER.
(-DGMB SUFFIX PART NO.) ABS UL94-HB, SERVICE TEMPERATURE
RANGE: -40
C TO +80
C, DARK GRAY BODY & COVER.
NOTES:
1.) FOUR (4) M4x0.7 x 20mm (.787") LG. STAINLESS STEEL
SCREWS SUPPLIED FOR ASSEMBLY OF COVER TO BODY.
2.) BOXES DESIGNED TO MEET FOLLOWING STANDARDS:
NEMA 1, 2, 4, 4X, 12, 13 AND IEC529-IP65 REQUIREMENTS.
3.) ALL HOLE DIAMETERS HAVE
.005[.12] TOLERANCE.
ALL OTHER DIMENSIONS HAVE
.015[.38] TOLERANCE.
4.) ALL OUTSIDE DRAFT ANGLE: 1
ALL INSIDE DRAFT ANGLE: 1/2
5-26-11
NEMA 4X PLASTIC BOX w/EXTERNAL MTG. BRKT.
PN-1324-MB PN-1324-CMB PN-1324-DGMB
PART
NAME
PART
No.
REVISION
DATE

Products related to this Datasheet

BOX PLASTIC GRAY 6.73"L X 4.76"W
BOX PLSTC GRAY/CLR 6.73"LX4.76"W
BOX ABS GRAY 6.73"L X 4.76"W