13 9 0 7 a 5 I. 3 z 1 400.4) 04, E. ‘ ¥ ’ REM. ' MLTEMAL mFER , 0an3 F4LLED UOU va LL 94 .L COLL 3LA.K 040 000 \ ALLJY 2 JLATNS TN ' .E<.. =="" 4="" ,4="" )44="" metefh="" 0="" «1404040="" 00="" l)="" :="" .="" area="" thtme.="" .="" idw="" vet="" 4».="" mi="" 044="" h="" 0004.0="" selectue="" th="" f)="" allc"="" 4\="" the="" ‘2="" tnl="" area="" th‘cknes'="419’" wcrcnetert’="" 75="" ‘mcrjkch="" mnwjv="" «4)::kel="" 4)“="" .nvex’jllte="" 40e).-="" e‘jwe="" h\="" i="" 30="" ccll="" selecthe?="" 30l:="" t00)="" 40="" the="" 200001="" area="" th4ckness="" c73="" 04.="" ete‘="" 30="" 4442’04="" \hmmum="" selei7t4‘.e="" t)\="" .)="" mm="" 4\="" the="" 44‘="" tml="" area="" thkikne‘)‘="" v="" neteh‘m="" w="" 44)="" nh="" 00va="" ,="" vlkel="" 4m="" .n'jet’late="" o/er="" e3t4="" ph="" -="" 6‘="" wee!="" ..="" the=""><3’4vahv 3h4«4="" .="" 1t="" mll="" 4e="" lajele‘="" nhhumt="" i“="" )qu=""> .ZCO URECTWE ZCCL/JET'EK ELV ARNE>< h="" oe="" dwect‘.’e="" jc4334ec="" ,="" ta4\="" 2400440t="" )tth="" leah="" 4="" 2="" u="" 3.="" 5="" 4;.="" 4llustrat4un="" mm="" ,6="" 40)="" 7="" 14x:="" v4051="" meet="" 30leera34l0t="" s_="" .="" _,="" ,,="" _="" p="" .="" (mam/.025="" 3040007="" a,="" -="" .7="" .="" eht="" mm="" 4.="" w,="" w.="" x="" 4,.="" 0.04,="" hep)="" .="" 2="" 0.42000.="" bandjliep="" pin="" 240="" e}="" pef.="" -="" mm="" 010.4="" ref.="" 010.0="" ref.="" 010.="" x="" ref.="" ”c21="" 4.="" a="" size="" (mm)="" inch="" (mm)="" inch="" (mm)="" inch="" 3&0.="" ref-="" 6="" 442.10)="" .500="" 45.00)="" .200="" 43.03)="" .i25="" fee.="" 42)="" 0="" (45.24)="" .800="" (7.62)="" .300="" mad="" .i74="" io="" (47.704="" .100="" (i0.|5)="" a00="" mad="" .i7‘l="" see="" nte="" 3="" i2="" 420.32)="" .000="" 02.10)="" .500="" 44.42)="" .04="" “-547="" i4="" (22.50)="" .900="" ”5.24)="" .500="" mad="" .i7‘l="" jed="" ‘l="" f="" is="" (25.401="" 4.000="" ”7.75)="" .100="" mad="" .i7‘l="" ref'="" 41.44)="" i0="" 421.04)="" 4.400="" 420.32)="" .000="" 44.42)="" .04="" l="" er”-="" 20="" 430.40)="" 4.200="" 422.05:="" .300="" 44.42)="" .04="" t="" 4="" 22="" 433.02)="" 4.300="" 425.40)="" 4.000="" 44.42)="" .04="" 24="" 435.53:="" 4.400="" 421.34)="" 4.400="" 44.42)="" .04="" l="" 42.29)="" ref="" 2;="" 430.40)="" 4.500="" 430.40)="" 4.200="" 44.42)="" .04="" .000="" '="" 20="" (40.64)="" 4.600="" 433.02)="" 4.300="" 44.42)="" .04="" 30="" 443.40)="" 4.100="" 435.53:="" 4.400="" 44.42)="" .04="" 32="" 445.12)="" 4.000="" 430.40)="" 4.500="" 44.42)="" .04="" 34="" 440.25:="" 4.000="" 440.64)="" 4.300="" 44.42)="" .04="" 4="" t="" 4.43)="" 36="" 450.00)="" 2.000="" 443.401="" 4.100="" 44.42)="" .04="" .450="" 30="" 453.34)="" 2.400="" 445.12)="" 4.000="" 44.42)="" .04="" i"="" pef.="" 40="" 455.00)="" 2.200="" 440.23:="" 4.900="" 44.42)="" .04="" 4="" i="" i="" i="" i="" 42="" 450.42)="" 2.300="" 450.00:="" 2.000="" 44.42)="" .04="" 0.04)="" i="" i="" r="" ,="" 7="" ,="" 1="" i="" i="" section="" j-j="" 44="" 450.96)="" 2.400="" 453.34)="" 2.400="" 44.42)="" .04="" .211="" m-="" '="" |="" 4="" 4="" .="" i="" 46="" 453.50)="" 2.500="" 455.00)="" 2.200="" 44.42)="" .04="" '="" i="" 4="" 4="" i="" '="" 40="" 430.04)="" 2.600="" 450.42)="" 2.300="" 44.42)="" .04="" gil="" —="" —="" l="" —————="" '="" —="" —="" —="" —="" '—="" —="" —="" —="" —="" j="" 50="" 450.50:="" 2.100="" (60.964="" 2.400="" 44.42)="" .04="" n="" 0="" i="" "="" i"="" n="" 52="" 414.42)="" 2.000="" 453.50)="" 2.500="" 44.42)="" .04="" 54="" (13.667="" 2.300="" 453.04)="" 2.600="" 44.42)="" .04="" imu="" u="" u="" u="" u="" u="" u="" 56="" 415.20)="" 3.000="" 450.50:="" 2.100="" 44.42)="" .04="" 50="" 410.14)="" 3.400="" 04.42)="" 2.000="" 44.42)="" .04="" so="" 404.20)="" 3.200="" 03.55)="" 2.300="" 44.42)="" .04="" 62="" 403.02)="" 3.300="" 05.20)="" 3.000="" 44.42)="" .04="" 64="" (86.36)="" 3.400="" 00.14)="" 3.="" 400="" 44.42)="" .04="" 2="" c="" as="" (00.30)="" 3.500="" 404.20)="" 3.200="" 44.42)="" .04="" )="" 2="" 'laces="" 0="" 00:0="" ca)="" 1="" h="" 65="" 494.44)="" 3.500="" 403.02)="" 3.300="" 44.42)="" .04="" f="" 7,="" 33.="" 3="" w-tw-="" eh.t)’p.42)="" 10="" 493.30)="" 3.100="" 405.35)="" 3.400="" 44.42)="" .04="" 4="" 42.40:="" .)="" sht="" ”e4="" 12="" 495.52:="" 3.000="" 400.90)="" 3.500="" 44.42)="" .04="" .="" £945,335="" '0="" mm="" 3qu="" «30.2="" 02.).)="" 002="" 3="" a="" ‘="">< 00="" zone="" e="" 3l.="" 3mm:="" 22mm="" 4:="" mm="" .7="" see="" the="" 8="" 8="" e="" w="" ereeawrwrmle="" see="" table="" sba-7056840”="" 4="" 0f="" 7="" x="" q="" 3="" 30:="" w="" 0="" ww="" wenq‘w‘="" c="" \tjfiéifilmefi="" 2%?231qufiz¢ase°zje1al.¥sh§e?p5§#§j="" jerselen="" 40,4).="" 0.0="" e="" «ma/r20.="" 11="" ‘="" 1o="" ‘="" 9="" ‘="" 0="" ‘="" 0="" 4="" 3="" 2="" ‘="" 1="">
summgaIeaIIIazII ENEMWNG muss C E F common END puma muamu END puma $525? NUMBER run (a 25: YYPE J YYPE L nmwwc' Hoses MANUFACTURE m w. ‘W MINIMUM MINIMUM PK-IOEYS I ' mm» LENGTH I130: (was) «5.00) quw OVERV , cum/9034 mm, Am 570 m5 m m m M oma 13.3w (ma) Imm (5.0m I3.5sI sums/rouse mm. fig 570 3‘5 I5 com 109 TIN MD qua «3.3m “4.4m (3.90) (5.052 (3.56) , , . . . so can: TIN room ”“5” "‘“2 ’7 F M .I30 .570 .3I5 .200 .MD rqux/rous ram/rum) rum/70204 H rum/rem ms mp mm mu mam sup mam ms mass m mass m NUMBER sup mam mu mm {up NUMBER mu mam Eur Nuuam sun wuss» ms- mass [Nu wuss» ms us Isruqsus Asmssssmm Erasmus Armssflsanss ISAVVWIIE Asmssasooai Asmfiszrmba As‘mfiskrulal Arwssfirflm Asmssasozus us on Ismasas Husswuu Isrurvsos Arvusssraozs ISVHVWDS Armseesomn AVWSEEVOIN AsVossasolls Husssrune AVIDEEGVDZOE on E In Is-n-Ism A-msiB-WDJ Is-n-vsIu II-Iusss-um Is-n-IIIu A-mssa-oml A-TufiaB-UIDE A-‘mfisB-UIJB II-Iusss-uns II-mssa-uzm In I2 Isrurwsu AVYDESBVDOM IEVAYV'ISIZ Irvussnruou IEVHVYTIZ AVIDSGIVDD'VZ AVYOEEEVOIDE AVYOESEVOMD Hussarum As‘losslsuzaa I2 I: ISVGV‘ISI-a Asmssasoous I541'1EN Armssasoosa ISVHVV‘H‘ Asmssasom: Armisflrmm Asmfisflrulbl Armsusans Armssasozay U i Is IEVUVFEIS Asmsssswus IsrnrvsIe Armsslsumo ISVHVWIG Hosearuon AVTOSEKVOIDE Armiesrow Husssruns Hosswm Is i In IEVGVISIE Armssaroam IEVHVISIB 1770588700“ IEVHVWIB Armaearoms Armssarmba Armssarmu Armssarom AVIDEGBVDZH Is zu Isrurwszo Asmssesmafl Ismrvszu Asmssfisamz Ismmzu Asmssasoms AV‘VDEEBVOHO Irvossarum Aswssusana Ar‘lDSEEVDZIZ 2o 22 574771522 Husssouua 57417132: Armsssram} Imam Armssaronn HussHI II Ar‘mSBAru us Armsssra I79 Armssarm I: 22 24 57414524 Asmssssw‘u 54777524 Irvusssraw $474724 Hussaruma Asmfisasm‘? Armisksuus Husssram Hussarum 2» r 25 Isrnrwszs HussonI Ismrms AsTOSSEsaDtS IisHsWZE AV‘IDESGVDUTB AVYOEEEVOHJ Armisssoln ArvussarquI AV‘IDESGVDZIS 23 2a Is—u-Isu A-mSEE-DGIZ I5-41—1EZB II-Iussa-ums Is-n-ma A-vossa-oaan A-‘VDEEB-DIN A-mssB-uloa A-Iusss-uIsz Hossa-ozIs 23 an 574771530 Arwsssrnau Ismqszo Aflassmabrl 64777730 Armssarmsl AV‘VGEEBVOHS Armsaarolw Armsssrals} Armssarozn JD 32 Isrnqsuz Asmsaasoa H Ismqszz Armssssama Ifirnduz Asmssasonaz HussmI Ia As‘mfisaru ISD #7055570 IEO Asmssasoz In 32 34 Ismasn AsmssBrDmS Ismrvm Arvusssrums Isrnrma Hossarouaa AVTOSEBVOHT AVTOSEEVOISI AVTOSSEVGIES Hussaroma :4 3s 54771536 Armsaaroo Is 54771836 177055570959 64177736 Ar‘lossaronm Armisflrm Is HussH Isz Husssu IEE Ar‘lossarozzo 35 an Ismasm Asmssesmw Ismrvsaa AVVOSSBVUDSI Isrnrma Aswssasbufis A'YOSEBVUH? AV‘VOEBBVUISI Aswssfisam Ar‘lDSEErDZZI as E m 574771540 Husssou Is Ismqsao Armssaransz 64177140 Armssarnnss Hussm Izu Armssara Isa Armsssra IS! Armséarmzz 4a .2 574771542 AsYflSSB’WIS 54771542 Irvusssraosx Isrnrmz AV'IDSGEVDOE'I Hussarum AVTDSSEVOISS AsYOSSEsaIEB 27105537022: 42 M 54145“ AVYDESWDOZO Ismaw Hussaraw I54FW41 Aswssssoosfl AVVOEEEVDIEZ AVYDSSBVDIEG AVTGSSEVOISD A'YDEEG'DZZI 44 Is Isrurms AV WSEIHX‘IZI 54771546 Arvussarunss Isrnrms rmssasouas Hussm I2] Hussm Isv Aswssasfl Is I Aswssasozzs 4s 43 IswasIs Husswuzz Ismrma Arvasswaoss Isrmm As‘lossasoosu Asmseasow AsTOSbssoISB AJOSSSVOISZ Armssarom 43 sh Isruqssu Asmsaaswz: Ismqssu Armssasans‘l Isrnrwsu Asmseasoual ArmiEBrmzfi Asmssasulsa Armssusalas ArmssasnzzW su 52 574171552 Armsssroou Ismrvss2 AsWOESEsuDEG Isrnrnsy Hossarousz Hussarums AVTOSSEVOIED Hussarum AVIDESGVDZZE s2 51 54771554 A'70558r0025 54771554 Arvosssransa 64177754 Ar'loasaronaz Armssarnm As‘mfisfirfllsl Armssuralas As‘lDEEEsDZZi 50 D ss Isrurwsss Asmssssmzs Ismrwsss Asmssusansu Ifisnswss Aswssasuufil AV‘VUEEBVOIZE AV‘VDEBBVOIEZ AVWSEEVGIEE Asmasasuzm ss 53 Is-n-Isss A-Vusss-Doz‘r Is-u-msu II-Iusss-uosI Is-n-wsa A-mssa-onas A-‘mEKsB-mza A-‘mfibfl-alas II-Iusss-uI-n II-msss-uzzI 52 so Isrurwssu AVWSEBVWZA Iswrvsau AVYOSSEVUDEZ Isrnrnso AVYDSGEVDOSE AsYofisBsmso AsTOSSEVOIEl AsWOSSEsaISB Hosearum su s2 Isrnassz Husswuu Ismassz AJOSSSVDDSB ISVHVWSZ AV‘IDEEGVDUN Aswfiaflsmil AVTOSSEVOIES AJOSSEVOISB AsTDESSsDZB} 52 so Isrnqssq Asmsassmsu Ismqssa Armssfisunso Ifirflrvsd Armssasuusa As‘mfisflrmaz AV‘VUSBBVUIEB Armssxsozuo Asmssasuzn 54 se Ismqsss HusssouzI Ismqsss Armssmanas 64177755 Armssaronag Armsasrm}! Armssarmm AJOSSSVOZOI Armssarbzzs es sa Isrurwssa Asmsakbasz $414663 177056870055 ISVHVWEB Asmssasomn ArmfifiBrde Asmfisasulaz Armssflsazuz Armssasozss sa E 10 Isrnrwaw Hummus: Iamrmo AVWSSEVDDU ISVAHTW HussermuI AVVOEEEVOISE AVVOSSEVOIEE Hussaruzun Hnseerum Ia 72 574771512 Armsakmk swam Armsmraosa 64177772 Armssarmnz ArTuiaBrmié Armssarunn Armsfiruzua Armssarozls 72 0qu “v IIIINV ~I MI I ,IIIIIIn [,2 W, M, WM 5 Wm , , INCH \1,‘ , If H B V ,«II c I. s I mo: 1, v M ’571I‘II'I3 SALES ASSYHDUAL ROW ks, ; F WW , SHPOUDED WAFER/HIGH TEMP :1 in I’Iv ‘ ,OQSSD/RND PIN .100 GRID EL I; it 22 I I,I I fl ) AWL“; My; 35 MOLEX INCORPORATED $ II AIIN r». A 8 ‘IF'IHVM, “* Wm“ ' I‘ ’ SEE TABLE SDA’70568’KXNXK 7 'F? E / I,“ ‘ WW I ~11 ms mums mmws IN‘URMAHDN mm Is paupmsmv n: max 2 " 4 I INEDPPUPAYED AND mum Nor as ussu WITHOUT WRITTEN PERMISSION 12 n In 9 a 7 ‘ e 5 4 3 2 ‘ I