14-56-2041 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 9 a 7 e 5 ‘ L 3 z 1 OPTION (3 Bil/*0 0.25 um MIN. w Um MIN. um MIN. if Wfifi \fifikzfififi’fifitffiéa 1077wm+° 700 \Biwww ivmwt. 7039"**fi<*+ |="" eli="" a="" h,="" m="" m="" roam/1="" c3="" ‘9;="" -="" 2="" 24="" v:="" s="" 23="" 2="" d="" .="" 0="" ‘6="" '36="" ‘3="" 2="" \4="" s="" \3="" g="" h="" b="" \o="" 2="" 9="" l="" m—ktepill="" w="" l'ekehal="" tclex"n’,e5="" mvswswms="" was="" nasww:="" ;="" a="" ;="" ‘lnleis="" qfehf‘e‘»)="" mm="" only="" a:1="" metr‘c="" ‘="" jewyf‘nle="" nmwv="" mg="" mg="" 10="" er="" :cz="" t="" fumhm="" 5'="" h="" 2.54="" s‘ngle="" row="" assy="" ,="" 3="" en="" m="" we?="" weekemv="" we="" female="" \.d.conn="" option="" [3="" 1k]="" '="" 10‘="">< ‘="" 1:2?="" v="" w="" 7="" -lead="" free—="" e="" 50w?="" :03="" :“fimféf="" “e="" @="" molex="" incorporated="" m="" '="" akellaf="" :3="" °="" mam="" no="" darwin="" \0.="" mum="" e="" 7raft="" where="" afil="" a,="" see="" table="" 507704007010="" 1="" cf="" 1="" '1="" \t’l‘e’t’="" fe="" '="" €75="" this="" dramng="" [untmns="" information="" that="" is="" propmetarv="" t0="" molex="" w="" \1="" vv="" '="" qbinwrporated="" and="" should="" not="" be="" used="" w‘thdut="" wrwtten="" permissidn="" 4="" “jjfgiiilallmes="" 9="" a="" 7="" a="" 5="" \="" 3="" i="" 2="" en-ozjakoz“="" rev.="" e="" 2005/04/15="">
13 12 11 1o 9 s 7 a 5 4 3 2 1 \‘IITE ’ VATEH‘AL. HU I , LLAyg ELLE; um V EDP. NO. TERMxAL :anpHnP TmmE , 7 FNKH. g ‘47587202‘ 0 P T I O N A 1‘) HUL, a \"fTCfTVETER‘: '1‘ v _ MHEx M‘MW « mm W — v‘: TSIIMETE‘esm v‘ €(1‘NEHE‘: v‘wu T‘N 3 ‘47357253‘ H‘VE‘? N‘LKEL .\ ‘EH ’LLTE "VEHALL ‘ 3 T3 3E ,sED w‘TH I4 Am :TRA\DE. «“RE w‘TH manna": 4 WFEVZH‘ i , 'J‘AMETEF VAX‘MU“ ‘NELLAT‘OV r I , 2. SEE TABLE FOR AM‘LAJLE : V‘T S‘ZE‘E : ‘4287203‘ 5 <7 e!="" ‘2="" ‘47392‘2‘="" ‘3="" ‘4»;572‘3‘="" ‘4="" ‘47="" 572w="" mcuit="" no.="" ‘="" l="" ‘1="" ‘47351‘5‘="" 5m="" 0p="" lrpcw="" section="" c-c="" ‘6="" www="" ,="" 7="" ‘475572‘7‘="" ‘8="" ‘416’2‘8‘="" ‘9="" warm="" 29="" ‘47557220‘="" 2‘="" viagra“="" 22="" ‘47567222‘="" ,="" 23="" w="" ‘47887223‘="" 24="" fl="" 7="" ‘47557224‘="" ,="" ,="" ,="" t="" 23="" ‘47597225‘="" pretldleed="" fin—’l="" lssembu="" 539.1va="" typ45°:‘3“="" 7="" “re="" ‘5ee="" note="" 3“="" ld-sldt="" “de="" to="" "me="" gauge="" chart="" ljlal‘tv="" :eheveéljule‘ewle:="" mw"="" wle="" “e="" jew-="" ww5=""><69 th‘p‘",="" a="" ihle="" i.d.slot="" con:="" wire="" gauge="" .="" ww-="" ml="" :3="" qee‘f‘e‘d,="" 7h="" wwwmm/‘n="" we="" we="" ‘nch="" 4="" "il,‘elt‘l\="" 4="" 24="" l="" 05‘“="" .="" ,="" +="" ’="" mm;="" 7m:="" '="" ;="" assembly.="" sl="" connector="" 2="" l="" 4="" me;="" l="" m="" y="" j="" ‘="" wes="" :="" m="" s‘ngle="" row="" plating="" code="" (stripe="" on="" carrier="" strip)="" euet‘e="" i="" ‘="" wes="" :="" m="" m“="" w“="" z'si'mou="" gr‘d="" l="" fit:="" ”lug="" :="" game="" m="" cm=""> PLATING COLOR ‘ E 1 2:; Amman 5/70 W‘LLE‘J 7mm T @ MOLEX INCORPORATED o 2 4 F; at mam wr m» my m. was Nu ‘5 GOLD YELLOW Ediifi DRAFT T~ \EFE A“L‘EA3LE SEE TABLE SDA7704007052670549 ‘ 0F 1 m “J ‘ ‘U 4 ) ”THEN T‘IfiEE‘Mf‘gVQ WE Ms DRAWING CDNTA‘NS ‘NFDRHAT‘ON THAT ‘5 PRDFR‘EYARY To ‘10sz G g " ‘ , INEORFORAYED AND SHOULD NOT BE USED w‘THqu HR‘TYEN PERMISSIDN mm m; m F 7037,00 a 12 ‘1 1o 9 s 7 a 5 ‘ A 3 2 ‘ 1

Products related to this Datasheet

CONN RCPT 4POS IDC 24AWG GOLD