RR81231121 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
fiL jgfi AW E a 5—2; w A b) ll.‘ A {3 E’SWITCH‘ v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
RR81231121
3:2 3/8/2012 38-RR81231121 G
BGL
1 1
PANEL THICKNESS (X) DIM.
0.75 TO 1.25 20.2mm
20.6mm2.00 TO 3.00
20.4mm1.25 TO 2.00
PANEL CUTOUT
CIRCUIT: DPST
FUNCTIONS
OFF - ON
3B
4B 2A
1A
(X) DIM
2.10
[.083 in]
20.80
[.819 in]
5.00
[.197 in]
20.00
[.787 in]
NOTE:
1. DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = 0.4
X.XX = 0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. CONTACT MATERIAL: SILVER
5. CONTACT RATING: 10A 125VAC [UR, cUR]
6(2)A @ 250V~ 1E4 T125/55 [ENEC14]
6. CONTACT RESISTANCE: 35m MAX. @ 50VAC
7. INSULATION RESISTANCE: 100M MIN. @ 500VAC
8. DIELECTRIC STRENGTH: 1,500VAC FOR 1 MINUTE
9. ELECTRICAL LIFE: 6,000 CYCLES [UR, cUR]
10,000 CYCLES [ENEC14: 10(4)A 250V~]
10. OPERATING TEMPERATURE: -20C TO 105C [UR, cUR]
-20C TO 125C [ENEC14]
11. DENOTES CRITICAL PARAMETER
12. 2011/65/EU (ROHS) COMPLIANT
POS. 1 POS. 2
SWITCH FUNCTION
OFF ON
OPEN 3B-4B,
1A-2A
G 23471 REMOVED SEMKO RATING 7/24/18 MJR
MARKING COLOR:
WHITE
ACTUATOR COLOR:
BLACK
2.00
[.079 in]
22.51.0
.89.04 in
[ ]
9.20
[.362 in]
4.75
[.187 in]
.80
[.031 in]
4.00
[.157 in]
2.50
[.098 in]
20.70
[.815 in]
5.51.0
.22.04 in
[ ]
14.50
[.571 in]
POS. 2 POS. 1
23.00
[.906 in]
BODY COLOR:
BLACK
F 22414 UPDATED CONTACT RATING 7/28/16 MJR

Products related to this Datasheet

SWITCH ROCKER DPST 10A 125V