Fun-ca _\ :\ W CTS
D A T A S H E E T
B A T T E R Y C H A R G E R
L E A D A C I D
PC-150-12
PATCO Electronics | division of Creating Technology Solutions, LLC
5250 140th Avenue North | Clearwater | Florida | 33760
Tel 727-914-3001 | Fax 727-914-3342 | www.patcoelectronics.com | PATCO CAGE Code: 03UN7
Minority Owned, Woman Owned, Small Business, WOSB/EDWOSB Certified
©2013-2017 Creating Technology Solutions | All information subject to change without notice | May 2017 | R-02
The information contained herein is for reference only and does not constitute a warranty of performance
ISO 9001:2008
CHARGER SPECIFICATIONS
TYPICAL APPLICATIONS
Charges Lead Acid batteries
Optimally designed for batteries up to 25 Ampere
Hours
KEY FEATURES
Temperature compensation
Three stage charger
LED displays for charging status
Single battery charger
Unattended charging
OPERATIONAL CHARACTERISTICS
Three stages of operation
Bulk charge mode replaces 80% of the
charge to the battery from a discharged
state 6 hour time limit
Absorption mode a tapering current
replacing the final 20% of the charge to the
battery end current is a pre-programmed
value
Float mode maintains the battery’s float
voltage.
COMPATIBLE CABLE ACCESSORIES
4005 Marine Polarized
4010 Motorcycle Ring
4020 Battery Clips
4030 Cigarette, Lighter Out
Model No: PC-150-12
NSN: 6130-01-546-3123
AC Input Range: 110 VAC to 130 VAC; 60Hz
Battery Charge Voltage:
Bulk charge voltage range: 10.0 to 14.0 VDC (1.66 to 2.33 VPC)
Absorption mode voltage range: 14.0 to 14.5 VDC (2.33 to 2.41 VPC)
Float mode voltage: 14.0 VDC (2.33 VPC)
Battery Charge Current:
Bulk charge current: 1.5 Amps
Absorption mode current: 1.5 to 0.5 Amps
Charger Power Out: 25 Watts
Battery Connection: See compatible cable accessories
Led Indicators:
Solid green LED - No battery connected, charger on
Solid yellow LED Charging
Solid green LED Battery connected, float charge mode
Solid red LED Battery VDC less than 5.0VDC or connected in reverse
Weight: 2.7 lbs. (1.2 Kg)
Dimensions: 5” x 3 1/2” x 2 1/2” H (13cm x 9cm x 6.5cm)
Mounting: 4 each #6 screws
Recommended Battery Charging Temp:
10° C to +27° C (50°F to +80°F)
Operating Temp: 0° C to +50° C (32°F to +122°F)
Storage Temp: -40° C to +70° C (-40°F to +158°F)
Humidity: 95% relative
Color: Black, anodized
Exterior Housing: Extruded aluminum body, polycarbonate end caps
Harmonized Tariff Code: 8504.40.9550
CHARGES THE FOLLOWING BATTERIES
Flooded/wet lead acid batteries
Valve Regulated Lead Acid (VRLA) batteries
GEL lead acid batteries
HATCQ 1.: 1.3 1.4 1.: Ln luul cums: \\ \ \"z‘mz" \ \ rm: Ill noun: ”1 Anon-nan “mama: mum: nou- \ mm www. galcuelectmnics .cum ’\/ CTS
D A T A S H E E T
B A T T E R Y C H A R G E R
L E A D A C I D
PC-150-12
PATCO Electronics | division of Creating Technology Solutions, LLC
5250 140th Avenue North | Clearwater | Florida | 33760
Tel 727-914-3001 | Fax 727-914-3342 | www.patcoelectronics.com | PATCO CAGE Code: 03UN7
Minority Owned, Woman Owned, Small Business, WOSB/EDWOSB Certified
©2013-2017 Creating Technology Solutions | All information subject to change without notice | May 2017 | R-02
The information contained herein is for reference only and does not constitute a warranty of performance
ISO 9001:2008
CURRENT CURVE
VOLTAGE CURVE
1.75
2.15
2.35
2.55
5
7
9
TIME IN HOURS
V
O
L
T
S
P
E
R
C
E
L
L
2.25
2.05
1.85
2.45
4
3
6
8
2
1
10
BULK CHARGE
ABSORPTION
CHARGE
FLOAT
CHARGE
.2
.6
1.0
1.4
1.8
5
7
9
TIME IN HOURS
1.2
8
.4
1.6
4
3
6
8
2
1
10
BULK CHARGE
ABSORPTION
CHARGE
FLOAT
CHARGE
A
M
P
S
C
H
A
R
G
E
C
U
R
R
E
N
T