AT-K-C-26-6-B/7 Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
5 6 7 ILZI J> 35mmsnm (13680.1?) “1]!me “DIM“ 'II'fl 'L1'—.a i ?@ 13MM§=1MM (0.51%.04") 35MM2§MM (1 15mm Extended length is with 5009 of force “Ml GIN IE“ MAG 'II‘I'I Conductor Extended Length ("L2”) Typical Retracted Length (”L1") Insulation 3010 1W5 - 966 10015 19.5 Inmfi Jacket Z,133.5MM-2,453.54MM 749.3MM White Black , Red Maternal: Green - Conductor(XGC): ZGAWG (0.12X12) Bare Copper Yellow ‘ Insulation(X60):PP6331 ID 0,954.0 Blue . Jacket: PVC NO ULBOP w - Package: Individual PE Bag (.09”:l:.005") SEC: A-A Scale 1 1 Name Item Nov TOLERANCE Drawn 11 0211 snappen AT'K'C '26'6'3/7 XX 120.40 1”” x xx 20.25 “ppm” I E NONVUL zsAws (we/wee 0D. 2 4'5 eMM, X XXX i0 15 PIE-Cm, 7FL mack Angle ’30 Dvawmg No R°Hs 7 "W Complaint Modification Dale Name “sz °° m p0 na n ts Replace She“ 5 l 6 l 7

Products related to this Datasheet

CABLE MOD COIL 6COND BLACK 7'