BNC 50 ohm Amphenol /\ a/\ / / 9 mi? h\/ \/ “L. \/\ \ ‘T' / ° / a , \ CA \/ 7 . / v ‘ . A” , \7
BNC BNC
BNC 50 ohm Amphenol®
Adapters
119
Amphenol Corporation Tel: 800-627-7100 www.amphenolrf.com
Description Dimensions, inches (millimeters) Notes Mtg. Military Amphenol Fig.
a b c e Plt. Ins. Hole Number Number
Straight Jack-Jack 1.28(32.5) .437(11.1) P1 D1 — UG-914/U 31-219*1
P7 D26 31-219-RFX 1
Straight Plug-Plug 1.25(31.8) .562(14.3) P1 D1 — UG-491A/U 31-218*2
P7 D1 31-218-RFX 2
1.06(27.0) .562(14.3) 1.02(25.8) P1 D1 — UG-306/U 31-9*‡3
Angle Jack-Plug 1.06(27.0) .562(14.3) 1.02(25.8) P1 D1 31-9-RFX 3
1.09(27.6) .594(15.1) 1.02(25.8) P34 D1
M55339/14-00306
31-4561 3
Panel, 3-56 Tapped Jack-Jack 1.28(32.5) .688(17.5) .691(17.6) .250(6.4) P1 D1 E 47000*4
Flange Holes
BNC Angle Adapters - Jack/Plug
31-9
31-9-RFX
Fig. 2
Fig. 3 Fig. 4
Fig. 1
BNC Straight Adapters - Plug/Plug
31-218
31-218-RFX
BNC Straight Adapters - Jack/Jack
31-219
31-219-RFX
BNC Panel Adapter - Jack/Jack
47000
BNC ADAPTERS - STRAIGHT, ANGLE, PANEL MOUNT
* recognized under the component program of U.L., Inc. distributor stocked ‡ IBM 6028521
b
a a
b
a
c
b
c
b square
e max panel
a
.500(12.7)
.453(11.5)
.385(9.8)
.094(10.3)
.109(2.8)
dia. 4 holes
E