SJ-4351x-SMT Datasheet by CUI Devices

View All Related Products | Download PDF Datasheet
Product Page 30 Model PCB Famgnm CUI DEVICES A Bulls v X X / Number Com, Options
date 10/14/2019
page 1 of 4
SERIES: SJ-4351X-SMT DESCRIPTION: 3.5 MM AUDIO JACK
cuidevices.com
FEATURES
• narrow footprint
• plastic bushing
• multiple switch options available
PART NUMBER KEY
SJ-4351 X-SMT-TR-X
Switch Options
4 = no switch
5TS = tip switch
5RS = ring switch
6 = tip and ring switch
Base Number Color Options
"blank" = black
BE = blue1
GR = green1
PI = pink1
Packaging:
TR = Tape & Reel
Note: 1. tip and ring switch model only
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 12 Vdc
rated input current 1 A
contact resistance2between terminal and mating plug
between terminal in a closed circuit
50
30
mΩ
mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand for 1 minute 500 Vac
insertion/withdrawal force 0.3 3 kg
operating temperature -25 85 °C
life at a rate of 24 cycles/minute 5,000 cycles
flammability rating UL94V-0
RoHS yes
Note: 2. When measured at a current of less than 100 mA/1 kHz
3. All specifications measured at 10~35°C, humidity at 45~85%, under standard atmospheric pressure, unless otherwise noted.
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Fumgnm Pt [ I55 26' [I in — — 2 A ”I 7 LEW; [ x13 [ 1 T l 2 7 J [ 1 T _, ‘4 \k22(2x) I ‘ fl !" LC _ -05 _ —2,s(2x) [ ] + —J.t— 12.5 [ ] - ~— [ ]
date 10/14/2019 page 2 of 4CUI Devices SERIES: SJ-4351X-SMT DESCRIPTION: 3.5 MM AUDIO JACK
cuidevices.com
12.80.504
2.50.098
5.30.209
0.75 0.030
3.40.134
0.60.024
1.5 0.059
3.600 0.142
0.2366.00
0.2646.70
0.0982.50
0.1975.00
(TYP)
0.1975.00
0.1 0.004
(TYP)
0.61015.50.0591.50
0.80 0.031
(TYP)
4
5
2
3
6
1
17.50.689
0.2767.00
0.059
(2 PLCS)
1.50
0.039
(2 PLCS)
0.80 0.031
(2 PLCS)
0.1774.50
1.00
1.50.059
+0.0
-0.1
(2 PLCS)
MECHANICAL DRAWING
MATERIAL PLATING
terminal 1 copper alloy silver
terminal 2 copper alloy silver
terminal 3 copper alloy silver
terminal 4 copper alloy silver
terminal 5 brass silver
terminal 6 copper alloy silver
plastic PA6T or
equivalent
Model No. SJ-43514-SMT SJ-43515TS-SMT SJ-43515RS-SMT SJ-43516-SMT
Schematic
2
4
3
1
2
4
3
5
1
2
6
4
3
1
2
6
4
3
5
1
PIN
1 sleeve sleeve sleeve sleeve
2 tip tip tip tip
3 ring 1 ring 1 ring 1 ring 1
4 ring 2 ring 2 ring 2 ring 2
5 NP tip switch NP tip switch
6 NP NP ring switch ring switch
14
Ø 3.5 MATING PLUG
units: mm[inches]
TOLERANCE:
X.X ±0.2mm
X.XX ±0.1mm
X.XXX ±0.05mm
PCB: ±0.05 mm
Recommended PCB Layout
Top View
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Foolgnnl 270 ,7,, ,7777777777, ,7, ,fl, ET, I | I I ———— ————— I | I I I I I | I I I I I I I I I I | | I | | I I | I I I I GATHER MATERIAL INPUT MATERIAL DIRECTION DIRECTION COVER TAPE; CARRIER TAPE I I COVER TAPE @JACK CARRIER TAPE
date 10/14/2019 page 3 of 4CUI Devices SERIES: SJ-4351X-SMT DESCRIPTION: 3.5 MM AUDIO JACK
cuidevices.com
units: mm
Reel Size: Ø381 mm
Reel QTY: 1,000 pcs per reel
A: Empty 160 mm min.
B: Empty 100 mm min.
C: Cover 400 mm min.
SOLDERABILITY
parameter conditions/description min typ max units
reel storage at relative humidity <80% 40 °C
reflow soldering1see reflow profile 255 260 265 °C
drying conditions2parts in reel: bake at 40°C ±5°C for 72 hours
parts removed from reel: bake at 40°C ±5°C for 10 hours
Note: 1. Must reflow solder within 72 hours from opening vacuum packaging at a temperature <30°C & relative humidity <60%.
2. When exceeding floor life by >72 hours.
150
50
270
260
250
240
217
180
120
60
70 140 250340 380430
60 120 180 240300 360 420 480
Temperature (°C)
Time (sec)
PACKAGING
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Footgnm CUI DEVICES
date 10/14/2019 page 4 of 4CUI Devices SERIES: SJ-4351X-SMT DESCRIPTION: 3.5 MM AUDIO JACK
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 01/17/2006
1.01 new template applied 02/02/2012
1.02 added TR package and color options 11/01/2012
1.03 added storage and drying conditions, and tape and
reel packaging details 02/23/2018
1.04 brand update 10/14/2019
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model | PCB Footprint

Products related to this Datasheet

CONN JACK 4COND 3.5MM SMD R/A
CONN JACK 4COND 3.5MM SMD R/A
CONN JACK 4COND 3.5MM SMD R/A
CONN JACK 4COND 3.5MM SMD R/A
CONN JACK 4COND 3.5MM SMD R/A
CONN JACK 4COND 3.5MM SMD R/A
CONN JACK 4COND 3.5MM SMD R/A
CONN JACK 4COND 3.5MM SMD R/A
CONN JACK 4COND 3.5MM SMD R/A
CONN JACK 4COND 3.5MM SMD R/A
CONN JACK 4COND 3.5MM SMD R/A
CONN JACK 4COND 3.5MM SMD R/A
CONN JACK 4COND 3.5MM SMD R/A
CONN JACK 4COND 3.5MM SMD R/A
CONN JACK 4COND 3.5MM SMD R/A
CONN JACK 4COND 3.5MM SMD R/A
CONN JACK 4COND 3.5MM SMD R/A
CONN JACK 4COND 3.5MM SMD R/A
CONN JACK 4COND 3.5MM SMD R/A
CONN JACK 4COND 3.5MM SMD R/A
CONN JACK 4COND 3.5MM SMD R/A