AQY221R2T Datasheet by Panasonic Electric Works

View All Related Products | Download PDF Datasheet
Pana ' Panasonic Elemi: Works Prwslon Component 5:15 DIvIsion some Covponfion at America Wilma‘wnmnkxnmlmmpontnu/ New Product Introduction + 2&4 ‘0 u r404 i E 2 ‘1 — [:1 .087 .053 20 403 mm inch t J 22% 1 16% 1 J 1 50F Apin SSOP SON VSSOF
Copyright©2011PanasonicElectricWorksCorporationofAmerica,AllRightsReserved.
June 27, 2011
AQY221R2T:
New VSSOP PhotoMOS® Relays with Smallest Footprint Available
1. Features:
4.6 mm² mounting area. Smallest in our line-up.
29% mounting area reduction from SON type, which contributes to device
miniaturization and higher density mounting.
Low on resistance and low on output capacitance available at CxR10.
o Output capacitance (Cout): 14 pF (typical)
o On resistance (Ron): 0.8 (typical)
TYPES ’fy’g: memfflw) wv 25mm onzzmzw mvzzmzrw Locum "mes w mmmmwmmmu ~2 Oll/hwildm‘pamkluhfla Rum manna. on» '1 n2- ls mamdmmnwfluusmu punmmm RATING LAbsolme maximum rafings (Ambient lempelalum: 25°C 77‘7F) LEDm-flulm u 50m LED mum-w.» v. 5v "W” Mmmm In M l=1w|¢mm=nm mac-mm v. 75mW “wanna vi mu ml’muu-b-dulmn n 0.25A WIkAC. Dc W“ kirk-damn In. n75A mnmum),m:nc mac-mm pm 25mm human-mm p. SODMW Ila-imam v.. mvm Wampum I. Aa'ctcnafim M'Fm‘ms’F mmwwmmmmm“ manna-an n. mm mm: 40°F“: .mz-r 2. Elsdrical characteristics (Ambism Ismpsvalum: zsnc 77¢) — La: an“: annual "P“ m" ”35"? 1 7 m m Lama“... w: m 3:; HM Lacuna-um ""i“ v. 11:: k=smA an...“ "a“ a, 3;: mm mu- WW “‘3‘“ 0,. 12:: kzomk‘ mm.v=av magma..." "I?“ m. my hmmzm rmw "I?“ m m: “Mammy.“ 1011 mm TMW "r." T. 1026:: Human“ m. no - "I“ r. 7;; mm“ v Mm»: Hmemfin'Sdunflicdelflgfllm'hrm-mh‘mflmd
Copyright©2011PanasonicElectricWorksCorporationofAmerica,AllRightsReserved.
2. Applications:
Measuring and testing equipment
IC tester, Probe card, Board tester and other testing equipment
Telecommunication equipment
3. Release Schedule: June 2011
4. Ordering Information:
5. Technical Information: Please refer to attached datasheet for details.
'Tum on/Tum ofl lime DIMENSIONS (mm inch) EmnaI dlmensluns Recommended mourmng pad (rap um) 2,4 0 7a ‘ 1253 mu . 75 a new m: r a) an 0 Cu Dt‘r 1;; 0 4160 m n a g Acme tolerant»: :01 1 0m 3% J {m < on="" o="" n="" on="" are-lhludgg="" mr~="" mm="" w="" 050="" genemliolemme:="" 10.1="" l004="" schematic="" and="" wiring="" diagrams="" e1.="" power="" suuroe="" at="" mput="" side,="" ir.="" led="" iolward="" ourrsm,="" vl.="" load="" voltage,="" il.="" lnad="" current="" jag="" mm.="" mm:="" 7="" [:1="" 3e.="" mama="" 3:“="" mm="" fla):="">
Copyright©2011PanasonicElectricWorksCorporationofAmerica,AllRightsReserved.
Any questions, please contact your local Panasonic Electric Works Sales representatives.
Ref#: M-402

Products related to this Datasheet

SSR RELAY SPST-NO 250MA 0-40V
SSR RELAY SPST-NO 250MA 0-40V
SSR RELAY SPST-NO 250MA 0-40V
SSR RELAY SPST-NO 250MA 0-40V
SSR RELAY SPST-NO 250MA 0-40V
SSR RELAY SPST-NO 250MA 0-40V