PD15-22C/TR8 Datasheet by Everlight Electronics Co Ltd

View All Related Products | Download PDF Datasheet
PD15-22C/TR8
Everlight Electronics Co., Ltd. http://www.everlight.com Rev 1 Page: 1 of 10
Device No DTD-152-001 Prepared date 09-21-2007 Prepared by Jaine Tsai
Technical Data Sheet
Silicon PIN Photodiode
PD15-22C/TR8
Features
Fast response time
High photo sensitivity
Small junction capacitance
Pb free
The product itself will remain within RoHS compliant version.
Descriptions
PD15-22C/TR8 is a high speed and high sensitive
PIN photodiode in miniature flat top view lens
SMD package and it is molded in a water clear
plastic. The device is Spectrally matched to visible
and infrared emitting diode.
Applications
High speed photo detector
Copier
Game machine
Device Selection Guide
Chip
LED Part No. Material Lens Color
PD15-22C/TR8 Silicon Water clear
PD15-22C/TR8 7b ‘ Hj £+fij i— - g ,.—r—‘-‘.‘ F'\ M: 'in', gr; lL +i- W T x + 7T f Buff w \L Tm Tm Twl
Everlight Electronics Co., Ltd. http://www.everlight.com Rev 1 Page: 2 of 10
Device No DTD-152-001 Prepared date 09-21-2007 Prepared by Jaine Tsai
4-R0.25
2.8
2.3
3.3
1.4
2.1
2.3
0.45
1.1
2.0
2.1 1.2
1.4
1.0
0.90.9
PD15-22C/TR8
Package Dimensions
Notes: 1.All dimensions are in millimeters
2.Tolerances unless dimensions ±0.1mm
Absolute Maximum Ratings (Ta=25
)
Parameter Symbol
Rating Units
Reverse Voltage V
R
32 V
Operating Temperature T
opr
-25 ~ +85
Storage Temperature T
stg
-40 ~ +100
Soldering Temperature*1 T
sol
260
Power Dissipation at(or below)
25Free Air Temperature
P
c
150 mW
Notes: *1:Soldering time5 seconds.
PD15-22C/TR8
Everlight Electronics Co., Ltd. http://www.everlight.com Rev 1 Page: 3 of 10
Device No DTD-152-001 Prepared date 09-21-2007 Prepared by Jaine Tsai
PD15-22C/TR8
Electro-Optical Characteristics (Ta=25
)
Parameter Symbol Condition Min
Typ
Max
Unit
Rang Of Spectral Bandwidth λ 10% of λ
P
400 --- 1100
nm
Wavelength Of Peak Sensitivity λ
P
--- --- 940 --- nm
Open-Circuit Voltage V
OC
Ee=5mW /cm
2
λ
P
=940nm --- 0.41
--- V
Short-Circuit Current I
SC
Ee=1mW /cm
2
λ
P
=875nm 4.0 6.5 --- μA
Reverse Light Current I
L
Ee=1mW /cm
2
λ
P
=875nm
V
R
=5V
4.2 6.5 --- μA
Dark Reverse Current I
D
Ee=0mW /cm
2
V
R
=10V --- --- 10 nA
Reverse Breakdown Voltage B
VR
Ee=0mW /cm
2
I
R
=100μA 32 170 --- V
Total Capacitance C
t
Ee=0mW /cm
2
f=1MHz
V
R
=5V
--- 6 --- pF
Rise Time t
r
--- 10 ---
Fall Time t
f
V
R
=5V
R
L
=1000Ω --- 10 ---
nS
Power Dissipation Pe (mW) Reversw Dark Current(nA) Ambient Temperature Ta (° C) Ambient Temperature Ta (° C) Relative Spectral Sensitivity Reverse Light Current ( uA) PD15-22C/TR8 Wavelength }. (um) it :875nm Ee (mW/cm )
Everlight Electronics Co., Ltd. http://www.everlight.com Rev 1 Page: 4 of 10
Device No DTD-152-001 Prepared date 09-21-2007 Prepared by Jaine Tsai
0
-25
50
100
150
25
050
200
75 85 100
1
20
10
100
40 60
V
R
=10V
80 100
1000
1.0
0.5
0
5
10
20
15
2
1.5 3.0
V
R
=5V
0
1.0
Ta=25
400 500 700 800 900 1100
1200
O
C
0.5
600 1000
PD15-22C/TR8
Typical Electro-Optical Characteristics Curves
Fig.1 Power Dissipation vs. Fig.2 Spectral Sensitivity
Ambient Temperature
Fig.3 Dark Current vs. Fig.4 Reverse Light Current vs.
Ambient Temperature Ee
EFOmW/cm Terminal Capacitance C (pF) Reverse Voltage (V) Responce Time mtf (us) PD15-22C/TR8 Load Resistance RL(Q )
Everlight Electronics Co., Ltd. http://www.everlight.com Rev 1 Page: 5 of 10
Device No DTD-152-001 Prepared date 09-21-2007 Prepared by Jaine Tsai
10
1010
1
10
10
-3
-2
2
V
R
=10V
0
10
-1
10
1
1010
3 4
10
5
Ta=25°
C
10
8
4
2
0.1
t
6
1
10
100
f=1MH
Z
V
R
=5V
2
PD15-22C/TR8
Typical Electro-Optical Characteristics Curves
Fig.5 Terminal Capacitance vs. Fig.6 Response Time vs.
Reverse Voltage Load Resistance
0,5~3 ( m; —N |’xc-hmhng INI‘ :. -( L‘ \EJx I‘lku \Im 1.U.~\:\:.\Iu\ \hmu :11» ( PD15-22C/TR8
Everlight Electronics Co., Ltd. http://www.everlight.com Rev 1 Page: 6 of 10
Device No DTD-152-001 Prepared date 09-21-2007 Prepared by Jaine Tsai
PD15-22C/TR8
Precautions For Use
1. Over-current-proof
Customer must apply resistors for protection , otherwise slight voltage shift will cause big
current change ( Burn out will happen ).
2. Storage
2.1 Do not open moisture proof bag before the products are ready to use.
2.2 Before opening the package, the LEDs should be kept at 30 or less and 90%RH or less.
2.3 The LEDs should be used within a year.
2.4 After opening the package, the LEDs should be kept at 30 or less and 70%RH or less.
2.5 The LEDs should be used within 168 hours (7 days) after opening the package.
2.6 If the moisture absorbent material (silica gel) has faded away or the LEDs have exceeded the
storage time, baking treatment should be performed using the following conditions.
Baking treatment : 60±5 for 24 hours.
3. Soldering Condition
3.1 Pb-free solder temperature profile
3.2 Reflow soldering should not be done more than two times.
3.3 When soldering, do not put stress on the LEDs during heating.
3.4 After soldering, do not warp the circuit board.
PD15-22C/TR8
Everlight Electronics Co., Ltd. http://www.everlight.com Rev 1 Page: 7 of 10
Device No DTD-152-001 Prepared date 09-21-2007 Prepared by Jaine Tsai
PD15-22C/TR8
4.Soldering Iron
Each terminal is to go to the tip of soldering iron temperature less than 350 for 3
seconds within once in less than the soldering iron capacity 25W. Leave two seconds and more
intervals, and do soldering of each terminal. Be careful because the damage of the product is often
started at the time of the hand solder.
5.Repairing
Repair should not be done after the LEDs have been soldered. When repairing is
unavoidable, a double-head soldering iron should be used (as below figure). It should be confirmed
beforehand whether the characteristics of the LEDs will or will not be damaged by repairing.
PD15-22C/TR8
Everlight Electronics Co., Ltd. http://www.everlight.com Rev 1 Page: 8 of 10
Device No DTD-152-001 Prepared date 09-21-2007 Prepared by Jaine Tsai
PD15-22C/TR8
Reliability Test Item And Condition
The reliability of products shall be satisfied with items listed below.
Confidence level90%
LTPD10%
NO.
Item Test Conditions Test Hours/
Cycles
Sample
Sizes
Failure
Judgement
Criteria
Ac/Re
1 REFLOW Soldering
TEMP.260℃±5
10secs
6Mins 22pcs 0/1
2 Temperature Cycle
H : +100 15mins
5mins
L : -40 15mins
50Cycles 22pcs 0/1
3 Thermal Shock H :+100 5mins
10secs
L :-10 5mins
50Cycles 22pcs 0/1
4 High Temperature
Storage
TEMP.+100 1000hrs 22pcs 0/1
5 Low Temperature
Storage
TEMP.-40 1000hrs 22pcs 0/1
6 DC Operating Life VR=5V 1000hrs 22pcs 0/1
7 High Temperature/
High Humidity
85 / 85% R.H 1000hrs 22pcs
ILL×0.8
LLower
Specification
Limit
0/1
EVERLlG-HT PD15-22C/TR8
Everlight Electronics Co., Ltd. http://www.everlight.com Rev 1 Page: 9 of 10
Device No DTD-152-001 Prepared date 09-21-2007 Prepared by Jaine Tsai
4.0
2.0±0.05
4.0
1.75
8.0
2.95
1.55±0.05
3.5±0.05
0.23
1.65
3.35
Anode
Cathode
1
2
1
2
.
PD15-22C/TR8
Package Dimensions
1. Reel Dimensions
Note: The tolerances unless mentioned is ±0.1mm ,Unit = mm
2. Carrier Tape Dimensions:(Quantity: 2000pcs/reel)
Note: The tolerances unless mentioned is ±0.1mm ,Unit = mm
|||||||llllllllllllllllllllllfl |:I PD15722C/TR8 2.7 . T v L !Illflllllllfllll BEE IIIIIIIIIIIIIIIIIIIIIIIHHI "4 E ‘1 TM 2 PD15-22C/TR8
Everlight Electronics Co., Ltd. http://www.everlight.com Rev 1 Page: 10 of 10
Device No DTD-152-001 Prepared date 09-21-2007 Prepared by Jaine Tsai
RoHS
PD15-22C/TR8
Packing Procedure
Aluminum moistue-proof bag LabelDesiccant
Label
Label Form Specification
CPN: Customer’s Production Number
P/N : Production Number
QTY: Packing Quantity
CAT: Ranks
HUE: Peak Wavelength
REF: Reference
LOT No: Lot Number
MADE IN TAIWAN: Production Place
Notes
1. Above specification may be changed without notice. EVERLIGHT will reserve authority on
material change for above specification.
2. When using this product, please observe the absolute maximum ratings and the instructions
for using outlined in these specification sheets. EVERLIGHT assumes no responsibility for
any damage resulting from use of the product which does not comply with the absolute
maximum ratings and the instructions included in these specification sheets.
3. These specification sheets include materials protected under copyright of EVERLIGHT
corporation. Please don’t reproduce or cause anyone to reproduce them without EVERLIGHT’s
consent.
EVERLIGHT ELECTRONICS CO., LTD. Tel: 886-2-2267-2000, 2267-9936
Office: No 25, Lane 76, Sec 3, Chung Yang Rd, Fax: 886-2267-6244, 2267-6189, 2267-6306
Tucheng, Taipei 236, Taiwan, R.O.C http://www.everlight.com
PD15
-
22C/TR8

Products related to this Datasheet

SENSOR PHOTODIODE 940NM 4SMD
SENSOR PHOTODIODE 940NM 4SMD
SENSOR PHOTODIODE 940NM 4SMD