— CATALOG NUMBER TYPE OF TERMINATION .137 .250 SOLDER RATINGS CIRCUIT ACTION QC. SCREW QC. LUG 7100 SERIES PUSHBUTTON PUSH ON PUSH OFF 7104A 71048 71046 71040 SPST OFF (ON) 7174A 71743 71740 71740 6A-1 25VAc 3A-250VAc 0N (OFF) 7184A 71343 71340 71340 SPDT PUSH ON PUSH ON 7l03A 71033 71030 71030 ON (ON) 7I73A 71733 7173c 71730 7000 SERIES PUSHBUTTON PUSH ON PUSH OFF 7004A 70043 70040 70040 7 SERIES L.P. SPST OFF (ON) 7074A 70743 70740 70740 15A—125VAC 10A—25OVAC ON (OFF) 7084A 70343 70340 70340 SPDT PUSH ON PUSH ON 7003A 70033 70030 70030 ON (ON) 7073A 70733 70730 70730 I ) Denotes Momonllry Specin Maul Or Nyton Adua'ol To Ohlain Metal Low Fmfile Amualiun Add LP. Tn Pm. SPECIFICATIONS Agency Lislings Dielectric Strength 5“ . _ 1000 Vults RMS Minimum 03‘ 09mm" Mountlng Means comm Mechanism 15/32" Diamem Thraaded Bushing Slow-Make/Siow-Break auu Contact Keyway 000.033 Wide x 032.030 Deep Man ,1 I Slandavd Hardware Suppli ~ cg‘m 5:53? a One Hex NuI Assembled And Stationary-Copper Alloy/Silver Plated 0m? "9" "'4‘ Umfiemb‘e" Movable—Copper Alloy 7000 Series: Slalionary ICenterICopper Alloy/Silver Plated Sialionary IEndI-Silver Cadmium Oxide Composne Movable-sum Cadmium Oxlde Composiie QGQOQ M206 Hex NuI M204 Knurled NuI 1134703 Lockwashel «5205 ON-OFF Plans #5230 HIVLO PlaIe I344: Locking Hing CATALOG NQMQER DESCRIPTION SPECIFICATIONS FINISH 42-06 HEX NUT .532 0.0., .074 THICK NICKEL 42.04 KNURLED NUT .605 o 0 . 100 THICK NICKEL ms LDCKWASHER .500 o D , .013 THICK NICKEL 52-03 gy-CFF PLAYE 025 THICK NICKEL 52-30 HHO PLATE . . .025 THICK NICKEL 34.13 LOCKING RING .713 O D 1 .040 THICK ZINC M 01 I». Am. «mm: fin A 1573242 aiming
(OHFWURVZLWFK(OHFWURQLF3URGXFWV<RQNHUV5RDG5DOHLJK1RUWK&DUROLQD
7)ZZZHOHFWURQFFRP
Switch Hardware
Push Button Switches
7