LED Light Bars Datasheet by Everlight Electronics Co Ltd

View All Related Products | Download PDF Datasheet
M RL I M LED LIGHT BARS HIGH EFFICIENCY RED HLMP-2300/2600 SERIES YELLOW HLMP-2400/2700 SERIES HIGH EFFICIENCY GREEN HLMP-2500/2800 SERIES DESCRIPTION I: These LED LighI Bai series are bright, large emimng area. rectangular devices mm are designed ior backlighting legend/message annunciaiors. These devices ale oilered In singlerinnllne and duai-m-llne package: that eomain single or Segmented light-emitting area. Each package siyle is oflered in High Eliicieney Red. Yellow. E or Green emission mlor FEATURES '5 iiiiii I Large alea, uniform, brlgm light-lemming surflaces l Select Item six package styles I Choice oi three colors I Categorized for intensity and Colo! I X~Y siackable I EaSIIy driven with IrC.s I Anernafe source ioi popular backllgmmg campenenis MODEL NUMBERS PART NO. COLOR DESCRIPTION PACKAGE PIN ou1' HLMP~2300 High Efficiency Red _ _, HLM P-2400 Vellow 023250 a???“ 1'58 H 3 A A HLMP~2500 High EIficienCy eieen ' '"' ' '" 53 L” HLMP-2350 High Efficiency Red . . . 4 LED SIngle-In-Ilne HLMP72450 Yellow , . — B B HLMP-2550 High Eiiiciency Green ”5 '”"‘°"5 '"' Am HLMP-2655 High Efficiency Red V . HLMF 2755 Vellow 0 3;.Eanféugis-in-Ilze c c HLMP-zsss Hign Eiiieiency Green ' ' ‘ ‘ '"' "3a HLMP»2670 High Efficiency Red , V . 7 —- HLMP-2770 Yellow Dugfa'ifni'l‘iafiil: 2"“ —| i D D HLMP-287o Hugh Efficiency Green D 9 HLMP-zeas Higl I Eilinisl my PM: . . HLMP72765 Yellow 3 LE; Digs 'IV'XOJSK'” A'Ea E D HLMPrzses High Efficiency Green “a "n' '"e ”C age
EVERLlG-HT LED LIGHT BARS ELEGTRo-OPTICAI. CHARACTERISTICS (T 25°C) HIGH EFFICIENCV R“ NLMP TEST FwwETER SYMBOL ~25!!!“ #350 ~13“ ~2‘70 4655 UNI? CONDITIONS min. 6.0 13 13 I3 22 mod ' DNA Lf‘nmgi‘l“ (ya. la 23 45 43 45 80 Mad 0 mA V lyp. so 50 50 50 we mod mA pK, 1:3 D F. Forwald max. 2.6 2.6 2.6 2.6 2.6 7 vouags typ. V‘ 2.0 2.0 2,0 2.0 2.0 V "'20 "‘A Peak wave‘engm iyp. A. 630 630 630 530 630 nm Dominam wm‘engm typ A. 626 626 626 626 626 nm Capacitance typ. c 45 45 45 45 45 pF v,=o.1=1 MHz Rama: mm. v. 6 6 6 6 6 v I..=1oo M Thalmal “C/W/ (“stance Iyp. 6., 150 ISO 150 150 150 LED cnip ELECTRO-OPTIOAL CHARACTERISTICS (T . 25°C) YELLOW . amp 1551 PARAMETER swam. moo ~24” 4755 .2774) .2765 um cuNnrrIoNs mm. 6 1a 1a 13 26 mcd 0:20 mA Lamas Iyp \. 20 38 35 35 7o mcd 20 mA mp. 33 SO 60 60 \15 mod mA pK, 1:3 D.F. Forwam max 2.6 2.6 2.6 2.6 2.6 A vullage lyp. V‘ 2.1 2.1 2.1 2.1 2.‘ V "’20 '"A peak wavelengm M). A. 585 505 585 565 565 nm Dominant wavelength typ. A. 588 see 586 558 saa nm Capacilance ryp. c 35 35 35 35 35 pF 01:1 MHz “55:: min. v” 6 5 a 6 6 v I.=IDO “A Thermal >c/W/ "gimme typ. 0» 150 150 150 150 150 LED chip ELECTED-OPTICAL CHARACTERIS'I'IOS (T.=25“c) HIGH EFFICIENCY GREEN NLHF TESY FIRIMEYER SVMBOL ~5W #550 #055 4570 4385 “I" WHNTIDNS . mm. 5 11 11 n 22 mad I,=2o mA ngggus xyp. Iv 25 50 SD 50 100 mod "V ryp, 38 75 75 75 150 mad Forward max. v 2.6 2.6 2.6 2.6 2.6 v voltage lyp. ‘ 2.2 2.2 2.2 2.2 22 Peak wavelength typ. A. 565 565 565 565 565 nm Dominant wavelengm ryp. A. 567 567 567 567 567 nm Capacitance typ. c 40 40 40 w 40 pF v.=o, l=1 MHz “:52; min. V. e 6 e 6 6 v 0:100 m Therma‘ ”C/W/ ”my.” Iyp 6.. 150 wso 150 150 150 LED chip
MRLIGI-[T LED LIGHT BARS TYPICAL ELEM-OPTICAL CHAMG‘I‘ERISTIC GURVES (25°C Free Air Tampsramre Unless Otherwise Specified) x i 5W a 5m ION IN REGION W 400 OPERAT IN I 3 % “mm“ MEWWW g soc REQUIRES A REDUCTION _,< int="" maximum="" 4="" int="" maximum="" a:="" e200="" ‘1="" e="" 2w="" g="" i="" g="" i="" :00="" jan»="" ‘§="" 70="" g;="" 10="" 5="" 3="" 3="" 50="" g”="" fi="" go="" «i="" 1’1;="" e="" x="" an="" 1“="" 5="" 3“="">< 2="" 20="" 5="" 20="" ‘0="" ‘0="" 1!)“:="" ‘wu:="" 1m!="" 10m}="" “uk!="" loans="" ‘m:="" h)="" ms="" w="" 7="" mus:="" dum'non="" i9="" 7="" nus:="" summon="" 7="" .="" 02m="" czou="" fig.="" 7.="" maximum="" talsrable="" peak="" current="" fig.="" 2.="" maximum="" yolsrab/e="" paak="" current="" pal="" led="" chip="" vs="" puise="" duration="" psr="" led="" chip="" vsf'u/se="" durftlon="" for="" hl="" mp-eaxomsmesxa/eexx="" iui="" hlmpv24x0/-27xx="" devices="" ‘80="" -‘m="" dotted="" lines="" ll",="" isa="" e="" 9.,="" indicate="" ,="" ,i="" k="" ..="" pulsed="" 5="" mo="" re="" .="" 7="" so="" dpewion7vellw="" ",="" o="" g="" i-="" _="" i="" l="" i="" l="" e="" 420="" g="" in="" i="" ,="" i="" 5="" z'="" z="" 5.,="" jii="" eff="" 39="" ‘°°="" 5="" red/ll,="" —="">- 5 E W 3 5° ,1 II s 3 so i ‘° I l 5 a g cm I _ 5 40 L m / , HI EFF e 20 3 / calm a: Ia 0 1 fl ‘0 2U 34) w 50 60 70 50 W 0 I 2 3 4 7,. 7 AMBIENT rwpzauua: 7'4; mme value: v: WOUS) H025 C1533A Fig. 3. Maximum Power Dissipation per LED vs Ambient Temperature Fig. 4. Forward Our/anus Farward Voltage aELAnvE INTENSITY m m 20 m 0:: mm ems 7 as cum Fig. 5. Lurmrmus Imensiiy vs, ouIy Cycle «mm: mums mm." mommzsu Al’ man no. mm. cam u s m 15 m 16 1a ix-MWIHEMVFERLEn-M c3077 Fig. 5. Luminaus lntensi'ly vs Forward Curran!
M RL I M LED LIGHT BARE TYPICAL ELECTED-OPTICAL CHARAOTIIIISTIO (RIMS (25°CrFrM AirTemperatum umaa 0mm Specified) (Convey 14 LAnvE cuwur "/nR ~6u .m 721: o 20 on so so mo rEMPEAAwnE—"c 0:54: F19, 7. ampuz Vs Temperature PIN ”DIRECTIONS” iLEcTHIcAL Wflmm A ELEc'mIcAI. CONNECTION PIN HLMP.2X00 uuauuxso um: 2X55 11Lur-2xn1-zxoa 1 1 Cathode 1 Ca1hode 1 Canada 1 Camode 2 1 Anode 1 Anode 1 Anode 1 Anode 3 2 Camode 2 Cathode 2 Anode 2 Anode 4 2 Anode 2 Anode 2 Cathode 2 camode 5 a Camode :1 camode a Cathode e a Anode a Anode :1 Anode 7 a Cathode A Anode 4 Anode a 4 Anode 4 Cathode 4 Camus 9 5 Camode w 5 Anode 11 e Anode 12 a Camode 1a 7 camdde 14 7 Anode 15 u Anode 16 s Ca1node ELEG‘I’RICAI- SGIIIMA'I'IG i 1 172% u E A 5 MP 2x717 A 1: mm - mo HLMP -2x5a NM- NS c2915
DISCLAIMER
FAIRCHILD SEMICONDUCTOR RESERVES THE RIGHT TO MAKE CHANGES WITHOUT FURTHER NOTICE TO
ANY PRODUCTS HEREIN TO IMPROVE RELIABILITY, FUNCTION OR DESIGN. FAIRCHILD DOES NOT ASSUME
ANY LIABILITY ARISING OUT OF THE APPLICATION OR USE OF ANY PRODUCT OR CIRCUIT DESCRIBED
HEREIN;NEITHER DOES IT CONVEY ANY LICENSE UNDER ITS PATENT RIGHTS, NOR THE RIGHTS OF OTHERS.
LIFE SUPPORT POLICY
FAIRCHILD’S PRODUCTS ARE NOT AUTHORIZED FOR USE AS CRITICAL COMPONENTS IN LIFE SUPPORT
DEVICES OR SYSTEMS WITHOUT THE EXPRESS WRITTEN APPROVAL OF THE PRESIDENT OF FAIRCHILD
SEMICONDUCTOR CORPORATION. As used herein:
1. Life support devices or systems are devices or systems 2. A critical component in any component of a life support
which, (a) are intended for surgical implant into the body, device or system whose failure to perform can be or (b)
support or sustain life, and (c) whose failure to reasonably expected to cause the failure of the life support
perform when properly used in accordance with device or system, or to affect its safety or effectiveness.
instructions for use provided in the labeling, can be
reasonably expected to result in a significant injury of the
user.
LED LIGHT BARS
http\\:www.everlight.com © 2006 Everlight Electronics Co., Ltd

Products related to this Datasheet

LED LT BAR HI EFF RED 8LED DIP
LED LT BAR HI EFF GREEN 2LED SIP
LED LT BAR HI EFF GREEN 8LED DIP
LED LT BAR HI EFF RED 2LED SIP