m: comm IS m: w 7W nr m. <7 2.360="" [59.94]="" a="" .260="" [6.60]="" 4—=""><7 square="" vqw="" o="" q="" assembly:="" c="" 1.970="" [50.04]="" -snap-fit="" retainer="" (="">00 SQUARE -MEDIA w -GUARD O A K \ :.005 [:015] ‘2‘ L GUARD L 21.170 [94.32] C'SINK \ L MEDIA MOUNTlNG HOLE (4) PLS L SNAP-FIT RETAINER NOTES: 1. RETAINER: MAT'L - ABS UL 94V-O MEDIA: MAT‘L - POLYURETHANE FOAM GUARD: MAT'L - ABS UL 94V-0 KEYSTONE ELECTRONICS CORP. www keyeIco cum . ASTORIA. N.Y THUS-2017 o TeI (71m 95573900 PARTNAME MINIEFAN GUARD ASSEMBLY MATERIAL AS NOTED F‘N'SH ”WV BOONE WE 1211.06 - APP‘D SQLE 1X 3.25.10 CHANGE AS PER ECN 10—024 A mm: W [ W 1 m DWGNO DECIVAL i: .020 i: 0.50 I j: s C M A / 8465
LN