502 Drawing Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
geczjzm umfipF 1 ED 2.02 as. E E L? - LT H.3w HHo m2 7 L 03m ammnmEjOZ mm< m.®.ow="" oi="">ZOm >m nmx moz om‘ogA :bN: OI>Zom >w umx mOZ :‘KQ Lam :4.qu f .Vmo :wbfl \ 9». 3m :53 / w ‘ .3? 002.33. $836 w 8m 7.82 \M/ T .mmm 29.2: \V /... m>mm .9: E5 3,, /. \, f . .mmm ink: L « .1]:“\ .30 Ed: mm“. .80 3mg « C i C $5 3% |C C A , / / a Now 3.43 f .80 2&2 U_>. rmm mode: SEE: A av E 02 Emquzmv H Sm W52 ”Sm We 2: .mum ENE nfinrm 9.». UV, $ Raw Egg f .03 :2 .. uflw<><_ ummom="u._._oz\§">._.mm_>_. m_z_mI £5 22% \J w>mm. wr>ox 49.33 U0 W>jmm< iorumm="" (="" n3="" er="" 92.9="" ii?="" 5="" 293="" \./="" ._.o_u="" 002.39.="" 32%:="" £7="" e="" sam="" rw»="" sm="" 8.me="" .ei="" mvazm="" mammr="" .22="" 28me="" 35m="">m Zo._._m_u is 80% E; ‘ km: N wx \1/ WOHHfiv—S OOZH>OH «ORE/75mm EU: .72. nnnm U
LN

Products related to this Datasheet

BATTERY HOLDER COIN 16MM PC PIN