2479 Drawing Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
MOUNTING DETAIL .040 [1.02] DIA. HOLE (2) PLs .925 [23 50] —.— -]7I 1 .500 [12.70] _ __+ I 136 [3.45] 014. NOTE: H0LE (2) PLS 1.470 [37.49] :040 [i102] «7 2.072 [52.63] 4» :.020 [:050] .925 [23.50] m :010 [10.25] .130 [3.30] DIA. H0LE [2) PLS WITH LEADING CHAMFER i .500 [12.70] MIN. .102 [2.59] 1. HOLDER: MAT'L: POLYPROPYLENE SPRING: MAT'L: MUSIC WIRE, .024 [0.60] DIA. PC TERMINALS: MAT‘L: BRASS, .032 [0.81] DIA. 6.]2.09 CHANGE AS PER ECN 097068 Ms nocww 1s m: mm or mam: Mommas cm. AND SMALL m a: REPmucED. msmnmm m: Lisa: A: A mils rm: wuncmnz Mm may: wnmm wzwmssuw rm msmz ELEcmumcs can? :020 [10.50] i .512 [13.00] I .500 [12.70] I KEYSTONE ELECTRONICS CORP. ASTORIA: N.Y 11105-2017 PART NAME PC BATTERY HOLDER (3) 'AAA‘ MATERIAL 9.13.08 CHANGE AS PER ECN 08—153 AS NOTED FINISH [2.17.07 CHANGE AS PER ECN 07—086 NICKEL PLATE 11.15.99 CHANGE AS PER ECN 997088 DRN av DATE BOONE 6.9 99 4mm SCA,E 1X >UJOU 'OLERAACE? INCH [w] DATE DESCRIPTION i 015 [$038] [5 R i PEWVISE SPECIFIED REV CODE C/M DWG NO 2479
LN

Products related to this Datasheet

BATTERY HOLDER AAA 3 CELL PC PIN