T9-611 Series Datasheet by Schurter Inc.

View All Related Products | Download PDF Datasheet
Rated Voltage AC 240 VAC 3 A 75 °c to so °c Rated Voltage DC 45 / 32 VDC Rated current 3716 A, see approbation: 2 M, (:1 W —chinacvc|es— W 25005witchmg gobs SDDOSWitChmg gobs Dielectric Strength |500VAC Insulation Resistance 500 VDC > 1000 ME] 6'29 \ ISCHURTER
1
Thermal (T- and TA-Line) T9-611
https://www.schurter.com /PG17_18_19
Circuit Breakers
Circuit Breaker for Equipment thermal, Snap-in type, Fuseholder style, 1 pole
See below:
Approvals and Compliances
Description
- Snap-in type from front side (0.8...2.0mm)
- Thermal circuit breaker
- 1-pole
- On request available with elevaled glow-wire ratings
- Quick connect terminals 6.3 x 0.8 mm
Unique Selling Proposition
- Reset type
- Cycling trip-free release
- Compact design
- Different mounting possibilities
Applications
- Power supplies
- Uninterruptible power supply
- Power tools
- Industrial appliances
- HVAC
- Household appliances
Weblinks
pdf data sheet, html datasheet, General Product Information, Distributor-
Stock-Check, Detailed request for product, Product News
Technical Data
Rated Voltage AC 240 VAC
Rated Voltage DC 48 / 32 VDC
Rated current 3-16 A, see approbations
Conditional short circuit ca-
pacity
IEC: Inc, PC1, AC 240 V: 2 kA
UL / CSA: SC, AC 240 V DC 48 / 32 V:
2 kA, C1
Degree of protection front side IP40
Endurance minimum IEC: 200% Ir, cos φ 0.6: min. 50 swit-
ching cycles
Endurance typical 3-8 A: 150% Ir, cos φ 0.9:
2500 switching cycles
10-16 A: 150% Ir, cos φ 0.9:
6000 switching cycles
Dielectric Strength 1500 VAC
Insulation Resistance 500 VDC > 1000 MΩ
Allowable Operation Temp. 3 A: -5 °C to 60 °C
4 A: -5°C to 50 °C
5-16 A: -5 °C to 60 °C
Weight 9 - 13 g
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: T9
Approval Logo Certificates Certification Body Description
VDE Approvals VDE VDE Certificate Number: 40038016
UL Approvals UL UL File Number: E71572
CCC Approvals CCC CCC Certificate Number: 2013010307617688
u .o, mm mama a mav-
2
Thermal (T- and TA-Line)
T9-611 https://www.schurter.com /PG17_18_19
Circuit Breakers
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to IEC 60934 Circuit-breakers for equipment (CBE)
Designed according to UL 1077 Standard for Supplementary Protectors for Use in Electrical Equipment
Designed according to CSA C22.2 No. 235 Supplementary Protectors
Designed according to GB 17701 Circuit-breaker for equipment
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Dimension [mm]
T9-611
343.4
ø15.4
10
56.3x0.8mm
±0.3
±0.3
13.6 19
10A
±0.2
±0.3±0.5±0.3
8±0.3
Pannel thickness s = 0.8 - 2.0 mm
ø16+0.15
0
ø16+0.15
0
ø16+0.15
0
14+0.15
0
Approval Rated current Rated Voltage AC Rated Voltage DC
UL 1077 3 - 12 A
14 - 16 A
240 V
240 V
48 V
32 V
CSA 22.2 235 3 - 12 A
14 - 16 A
240 V
240 V
48 V
32 V
IEC 60934 3 - 12 A
14 - 16 A
240 V
240 V
48 V
32 V
GB 17701 3 - 12 A
14 - 16 A
240 V
240 V
48 V
32 V
[mm] my I"! [my \ ISCHURTER \
3
Thermal (T- and TA-Line) T9-611
https://www.schurter.com /PG17_18_19
Circuit Breakers
Typical internal resistance per pole
Rated Current [A] Internal Resistance [m]
3 65.0
4 21.6
5 23.6
6 16.3
7 15.3
8 12.9
10 7.3
12 7.0
14 4.8
15 4.3
16 3.9
Time-Current-Curves
Time in Seconds
2345
16
78 10
[min] [sec]
10'000
1'000
100
1
0.1
10
30
20
10
5
3
1
60
T9
5 A -16 A (TC-1)
4 A (TC-2)
1.05
1.35
1.45
Multiple of Rated Current In
Reference Temperature +23°
Time in Seconds
2345
16
78 10
[min] [sec]
10'000
1'000
100
1
0.1
10
30
20
10
5
3
1
60
T9
3 A (TC-2)
1.05
1.5
Multiple of Rated Current In
Reference Temperature +23°
Effect of ambient temperature
The units are calibrated for an ambient temperature of +23°C. To determine the rated cur-
rent for a lower or higher ambient temperature, use a correction factor (typical value) from
the table below:
Ambient Temperature [°C] Correction factor
-5 0,85
+10 0,95
+23 1,00
+40 1,08
+60 1,21
Example: Rated current = 10 A, Environmental temperature = 60 °C, --> Correction factor
= 1.21, Resulting current = 12.1 A --> Fount to next higher rated current: 13 A
\ ELSCHIJRTER \
4
Thermal (T- and TA-Line)
T9-611 https://www.schurter.com /PG17_18_19
Circuit Breakers
Accessories
Part Number Type Resources / Description
4404.0039 TZZ31 Protection cover for IP65
4400.0420 TZZ11 Knurled nut nickel-plated
4400.0559 TZZ11-414 Knurled nut black
4400.0425 TZZ12 Additional hexagonal nut nickel-plated
4404.0072 TZZ51 Additional hexagonal nut PA 66
Variants
Mounting Front printing Rated current Order Number
Snap-in mounting from front side Rated current printed on front 3.0 A 4404.0018
Snap-in mounting from front side Rated current printed on front 4.0 A 4404.0001
Snap-in mounting from front side Rated current printed on front 5.0 A 4404.0007
Snap-in mounting from front side Rated current printed on front 6.0 4404.0002
Snap-in mounting from front side Rated current printed on front 7.0 A 4404.0009
Snap-in mounting from front side Rated current printed on front 8.0 A 4404.0003
Snap-in mounting from front side Rated current printed on front 10.0 A 4404.0004
Snap-in mounting from front side Rated current printed on front 12.0 A 4404.0005
Snap-in mounting from front side Rated current printed on front 14.0 A 4404.0008
Snap-in mounting from front side Rated current printed on front 15.0 A 4404.0010
Snap-in mounting from front side Rated current printed on front 16.0 A 4404.0006
Snap-in mounting from front side Rated current printed on front 90° shifted 4.0 A 4404.0066
Snap-in mounting from front side Rated current printed on front 90° shifted 5.0 A 4404.0067
Snap-in mounting from front side Rated current printed on front 90° shifted 6.0 4404.0068
Snap-in mounting from front side Rated current printed on front 90° shifted 8.0 A 4404.0069
Snap-in mounting from front side Rated current printed on front 90° shifted 15.0 A 4404.0071
Snap-in mounting from front side Rated current not printed on front 3.0 A 4404.0088
Snap-in mounting from front side Rated current not printed on front 4.0 A 4404.0089
Snap-in mounting from front side Rated current not printed on front 5.0 A 4404.0090
Snap-in mounting from front side Rated current not printed on front 6.0 4404.0091
Snap-in mounting from front side Rated current not printed on front 7.0 A 4404.0065
Snap-in mounting from front side Rated current not printed on front 8.0 A 4404.0092
Snap-in mounting from front side Rated current not printed on front 10.0 A 4404.0093
Snap-in mounting from front side Rated current not printed on front 12.0 A 4404.0063
Snap-in mounting from front side Rated current not printed on front 14.0 A 4404.0094
Snap-in mounting from front side Rated current not printed on front 15.0 A 4404.0095
Snap-in mounting from front side Rated current not printed on front 16.0 A 4404.0087
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
Packaging Unit 100 Pcs
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
03.09.2019

Products related to this Datasheet

CIR BRKR THRM 6A 240VAC 48VDC
CIR BRKR THRM 5A 240VAC 48VDC
CIR BRKR THRM 15A 240VAC 32VDC
CIR BRKR THRM 7A 240VAC 48VDC
CIR BRKR THRM 10A 240VAC 48VDC
CIR BRKR THRM 16A 240VAC 32VDC
CIR BRKR THRM 12A 240VAC 48VDC
CIR BRKR THRM 5A 240VAC 48VDC
CIR BRKR THRM 16A 240VAC 48VDC
CIR BRKR THRM 12A 240VAC 48VDC
CIR BRKR THRM 14A 240VAC 32VDC
CIR BRKR THRM 8A 240VAC 48VDC
CIR BRKR THRM 10A 240VAC 48VDC
CIR BRKR THRM 4A 240VAC 48VDC
CIR BRKR THRM 7A 240VAC 48VDC
CIR BRKR THRM 8A 240VAC 48VDC