FFMD Series Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
FIG I (9 xx. 71 XX [KKK x 254] :T% (SEE NOTE 7 SI 9) F © OF POS x .050) I+.I65[4,T9] REF © nouns] J REF mm [0.25] MAX CABLE OVERHANG 4. <7 fmcvxxvd="" (see="" note="" 7]="" (9="" i;="" l="" 2="" [5.051025]="" (="" ©="" \fmbrxerrxx="" .izi="" [3="" 07]="" ref="" 5770t7x="" *‘t="" ixxixixygio="" i="" ixixixxx="" no="" of="" positions="" j="" w="" 7d="" double="" end="" 73,="" single="" end="" tt.="" transfer="" end="" assemblv="" length="" (2="" omso="" b]="" minimum)="" lead="" stvle="" plating="" options="" leave="" blank="" for="" standard="" (use="" t7i55770t7t="" and="" out)="" 7l="" selective="" light="" gold="" [use="" tvtss7vdivl="" and="" c7677li="" vf,="" flash="" selective="" gold="" [use="" tvtss7vdivf="" and="" 067+]="" vs="" selective="" gold="" [use="" tviss7vutvs="" and="" 0.5775)="" tortion="" er="" reverse="" bxx="" breako="" ro="" outside="" 7m,="" middle="" 7r="" reverse="" dxx.="" daisy="" chain="" (minimum="" z="" uoisu="" i,00[25="" 4]="" increments)="" 75r="" strain="" relief="" (not="" available="" with="" 70‘="" 7m,="" 7r,="" erx="" or="" erx}="" [sold="" as="" assemblies="" onlvi="" w="" 7n="" socket="" has="" notch="" polarization="" vt="" end="" assemblv="" onlvi="" leave="" blank="" for="" 75="" and="" 7d="" end="" options}="" [not="" available="" on="" positions="" 702="" thru="" 704)="" *i="" 6725="" pcs="" transfer="" end="" strain="" relief="" not="" released="" for="" production="" 7colored="" wire="" to="" side="" of="" first="" pos="" indicator="" notch="" denotes="" ta="" ble="" 1="" item="" 4%="" part="" 1="" ffsd-xx—xx—x-n="" cb7xx307="" ffm="" d-xx-xx-x-xx="" ffmdrflro="" 1="" vxvsr="" ffsr—xxvoi="" ffsrvxxqz="" ffsd-xx-xx-x—n-s="" r1="" ffsdxxvxxxvnvs="" r2="" away-shsn="" fig="" 2="" [ffmdviovsvxxxxoivx="" shown)="" (same="" as="" fig="" i,="" different="" as="" shown)="" ©="" xx.xx[xx.xx="" x="" 25.4]="" 11%="" (see="" note="" 7="" &="" in="" proprietarv="" note="">
FFMD-XX-X-XX.XX-01-X-X-XXX
No OF POSITIONS
-03 TO -25
LEAD STYLE
END ASSEMBLY
-D: DOUBLE END
-S: SINGLE END
*-T: TRANSFER END
ASSEMBLY LENGTH
(2.00[50.8] MINIMUM)
OPTION
TRANSFER OPTION
-N: SOCKET HAS NOTCH POLARIZATION
(-T END ASSEMBLY ONLY)
(LEAVE BLANK FOR -S AND -D
END OPTIONS)
(NOT AVAILABLE ON POSITIONS -02
THRU -04)
FIG 2
(FFMD-10-S-XX.XX-01-X SHOWN)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
PLATING OPTIONS
-RW: REVERSE WIRING
-BXX: BREAKOUT OPTION
-O: OUTSIDE REVERSED
-M: MIDDLE REVERSED
-R: REVERSE
-DXX: DAISY CHAIN (MINIMUM 2.00[50.8],
1.00[25.4] INCREMENTS)
-SR: STRAIN RELIEF
(NOT AVAILABLE WITH -O, -M,
-R, -DXX OR -BXX)
(SOLD AS ASSEMBLIES ONLY)
LEAVE BLANK FOR STANDARD
(USE T-1S57-01-T AND C-67-L)
-L: SELECTIVE LIGHT GOLD
(USE T-1S57-01-L AND C-67-L)
-F: FLASH SELECTIVE GOLD
(USE T-1S57-01-F AND C-67-F)
-S: SELECTIVE GOLD
(USE T-1S57-01-S AND C-67-S)
.120 3.05
REF
(SEE NOTE 7 & 9)
XX.XX [XX.X x 25.4]
1%
[1.27])+.165[4.19] REF
(No. OF POS x .050)
DO NOT
SCALE FROM
THIS PRINT
C
C
C
.200
±.010
5.08
±0.25
.121
REF
3.07
.010
MAX
0.25
CABLE OVERHANG
(SEE NOTE 7)
2
T-1S57-01-X
3
FMB-XX-D-XX
FMC-XX-D
C
COLORED WIRE TO SIDE
OF FIRST POS INDICATOR
NOTCH DENOTES
FIRST POSITION
(SEE NOTE 7 & 9)
XX.XX[XX.XX x 25.4] ±1%
C
C
FIG 1
(FFMD-10-D-XX.XX-01-X SHOWN)
C
*16-25 POS TRANSFER END STRAIN RELIEF NOT RELEASED FOR PRODUCTION
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
.050 X .050 DOUBLE ROW MALE IDC CABLE ASSEMBLY
BY:
FFMD-XX-X-XX.XX-01-X-X-XXX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
T NEWTON
02/15/2008
5
1
SHEET SCALE: 2:1
INSULATOR: PBT, COLOR: BLACK
CONTACT: BeCu
TERMINAL: PHOS BRONZE
WIRE: 30 AWG, 7/38, TINNED, STRANDED WITH
PVC INSULATOR
REVISION AB
F:\DWG\SW\Exisprod\Assembly\Cable\FFMD-XX-X-XX.XX-01-X-X-XXX-ASM.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. FFSD ASSEMBLY TO BE USED FOR TRANSFER END ONLY.
3. ALL ASSEMBLIES TO BE 100% ELECTRONICALLY TESTED
FOR SHORTS AND OPENS.
4. ALL ASSEMBLIES TO BE 100% HI-POT TESTED AT 630V.
5. STRAIN RELIEF TO WITHSTAND 5LB[22N] STRAIGHT PULL.
6. FFMD CABLE ASSEMBLIES ARE LEAD FREE.
7.WHEN CUTTING CABLE TO LENGTH, CONDUCTORS SHOULD NOT EXTEND
PAST THE CABLE INSULATION, EXTENDING LESS THAN 25% OF CABLE
THICKNESS ON CONSECUTIVE AND LESS THAN 50% OF CABLE THICKNESS
ON NON-CONSECUTIVE STRANDS IS CONSIDERED A PROCESS INDICATOR.
8. REFERENCE FFMD-XX-XX-X-XX (AND FFSD-XX-XX-X-N-XX
FOR -T OPTION)DRAWING FOR CONNECTOR ASSEMBLY
DIMENSIONS AND ITS REQUIREMENTS.
9. FOR LENGTHS LESS THAN 12.5" TOLERANCE SHALL BE +/-.125, ALL
OTHER LENGTHS SHALL BE +/-1%.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
© .oso[1,z7])+,315[aoo] © 35:01[a.51:0.254] % :1 S REF (9r XX.X><[x><.x x="" 25.41:.13[3.2]="" 4»="" .039[t="" 00]="" 4.="" fig="" 4="" (ffmdvtovxvxx="" xxvoivxvrw="" shown)="" [same="" as="" fig="" i,="" different="" as="" shown)="" 02="" e="" colored="" wire="" td="" opposite="" tee="" oi="" side="" of="" first="" pcs="" indicator="" gg="" 03="" 075r[="" i="" —e@="" )—="" ee="" i="" ma="" e@="" @e="" e="" notch="" denoies="" first="" position="" j="" ,040[="" r="" fig="" 6="" fig="" 7="" (ffmdvtovtvxxxxvoivxvn="" shown)="" [same="" as="" fig="" i.="" different="" as="" shown)="" i="" j="" inffrocess="" i="" 75r="" only="" ::="" «x,="" a="" h="" ixx.xx[xx.x="" x="" 254]="" +="" .4375m="" 1131):.125ma]="" ©="" invprocess="" 2="" 78r="" only="" (i="" )="" j="" (="" .2ou'$:[sos'::g::1="" j="" ©="" {ffmdvtovtvxx="" xxvoivxvnvbos="" shown)="" (same="" as="" fig="" i="" and="" fig="" 6,="" different="" as="" shown="" “xx"="NO," of="" conductors="" per="" row="" broken="" out="" from="" the="" first="" position="" 13f="" finunfi="" 0="" manna="" 003",="" 000="" 50mm="" 0="" ,="" zomso="" xx.xx[xx.x="" x="" 254]="" 3133.2]="" proprietarv="" note="">
(No. OF POS. x .050[1.27]) + .315[8.00]
REF
COLORED WIRE TO OPPOSITE
SIDE OF FIRST POS INDICATOR
NOTCH DENOTES FIRST POSITION
XX.XX[XX.X x 25.4]
.13[3.2]
IN-PROCESS 2
-SR ONLY
.200
-
.003
+
.006 5.08
-
0.076
+
0.152
C
(XX.XX[XX.X x 25.4] + .4375[11.113])
.125[3.18]
IN-PROCESS 1
-SR ONLY
C
.075 1.91
REF
.040 1.02
REF
FIG 5
(FFMD-10-X-XX.XX-01-X-N SHOWN)
(SAME AS FIG 1 AND FIG 6, DIFFERENT AS SHOWN)
(FOR -T ONLY)
(IF OPTION IS SPECIFIED USE FFSD-XX-01-X-N)
FIG 7
(FFMD-10-T-XX.XX-01-X-N-B05 SHOWN)
(SAME AS FIG 1 AND FIG 6, DIFFERENT AS SHOWN)
"XX" = NO. OF CONDUCTORS PER ROW
BROKEN OUT FROM THE FIRST POSITION
01
02
03
2.00[50.8] MIN
5.00[127.0] MAX
"XX"
.335
±.01
8.51
±0.254
.039 1.00
XX.XX[XX.X x 25.4]
.13[3.2]
5
4
C
FIG 3
(FFMD-10-D-XX.XX-01-X-SR SHOWN)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
FIG 4
(FFMD-10-X-XX.XX-01-X-RW SHOWN)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
FIG 6
(FFMD-10-T-XX.XX-01-X-N SHOWN)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
C
C
C
SHEET OF
.050 X .050 DOUBLE ROW MALE IDC CABLE ASSEMBLY
BY:
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
T NEWTON
02/15/2008
5
2
SHEET SCALE: 2:1
REVISION AB
F:\DWG\SW\Exisprod\Assembly\Cable\FFMD-XX-X-XX.XX-01-X-X-XXX-ASM.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
FFMD-XX-X-XX.XX-01-X-X-XXX
5 on I \ I :i :i I: :(< i:="" k="" ii="" ii="" a="" ii="" ii="" 3="" i="" i="" 7="" ii="" 1="" ii="" ii="" ii="" i="" 'i="" '="" ii="" i="" §="" 4]="" :="" ms="" 2]="" firsi="" posmon="" \ndicator="" w="" ti="" i="" f="" 6="" i="" outside="" connecior="" reversed="" when="" dam="" chained="" hrst="" pdsmon="" indkzator="" xx.x=""><[x h="" (/="" (="" uu="" m‘ddle="" connector="" reversed="" u="" u="" when="" dam="" cha‘ned="" xx[xx.x="" x="" 254151392]="" ho="" 1="" o="" [ffmdjovtvxxxxvowvxvnvdxxvo="" shown)="" [same="" as="" hg="" 1="" and="" fig="" 5,="" dwerent="" as="" shown)="" (2="" omens]="" m‘n‘mum="" length,="" i="" 0095.4]="" \ncrements)="" {not="" ava‘lable="" wxm="" 4?="" or="" 7m="" op'hons)="" eeeeeeeeee="" eeeeeeeeee="" [m]="" (min="" 2”)="" hrst="" position="" \nd‘cator="" w="" hg="" 1="" 1="" (ffmdjovtvxxxxv="" erer="" shown]="" [same="" as="" hq="" 1="" and="" hg="" 5,="" d‘fferent="" as="" shown)="" {2.00503}="" m‘n‘mum="" length.="" i="" 0095.4]="" \ncrements]="" (not="" avnlable="" wm—1="" 7!?="" or="" 70="" opt‘ons]="" i="" \="" ea="" \="" u="" i="" u="" i="" gm="" u="" i="" u="" i="" fig="" u="" i:="" 3/="" an="" ‘="" us="" i.="" —«="" ‘="" @@="" fig="" 1="" :l="" ‘="" flfl="" ”u="" i="" ee="" ”i="" i="" i="" .="" mm="" 1="" e="" ii="" em="" uu="" ii="" n="" i="" @@="" i="" g/h’="" hrst="" pdswon="" indkzator="" 4"="" $2="" ‘="" 2="" 6="" t="" (="" m‘ddle="" connec="" when="" da‘sy="" chnned="" rmpmnm="" nove="" eta:="">
FIRST POSITION INDICATOR
(MIN 2")
XX.XX[XX.X x 25.4]
.13[3.2]
OUTSIDE CONNECTOR
REVERSED
WHEN DAISY CHAINED
FIRST POSITION INDICATOR
(MIN 2")
XX.XX[XX.X x 25.4]
.13[3.2]
OUTSIDE CONNECTOR REVERSED
WHEN DAISY CHAINED
FIRST POSITION
INDICATOR
(MIN 2")
XX.XX[XX.X x 25.4]
.13[3.2]
MIDDLE CONNECTOR REVERSED
WHEN DAISY CHAINED
FIRST POSITION INDICATOR
(MIN 2")
XX.XX(XX.X x 25.4) ±.13[3.2]
MIDDLE CONNECTOR REVERSED
WHEN DAISY CHAINED
FIG 9
(FFMD-10-D-XX.XX-01-X-DXX-M SHOWN)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
(2.00[50.8] MINIMUM LENGTH, 1.00[25.4] INCREMENTS)
(NOT AVAILABLE WITH -R OR -O OPTIONS)
FIG 8
(FFMD-10-D-XX.XX-01-X-DXX-O SHOWN)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
(2.00[50.8] MINIMUM LENGTH, 1.00[25.4] INCREMENTS)
(NOT AVAILABLE WITH -R OR -M OPTIONS)
FIG 11
(FFMD-10-T-XX.XX-01-X-N-DXX-M SHOWN)
(SAME AS FIG 1 AND FIG 6, DIFFERENT AS SHOWN)
(2.00[50.8] MINIMUM LENGTH, 1.00[25.4] INCREMENTS)
(NOT AVAILABLE WITH -R OR -O OPTIONS)
FIG 10
(FFMD-10-T-XX.XX-01-X-N-DXX-O SHOWN)
(SAME AS FIG 1 AND FIG 6, DIFFERENT AS SHOWN)
(2.00[50.8] MINIMUM LENGTH, 1.00[25.4] INCREMENTS)
(NOT AVAILABLE WITH -R OR -M OPTIONS)
SHEET OF
.050 X .050 DOUBLE ROW MALE IDC CABLE ASSEMBLY
BY:
FFMD-XX-X-XX.XX-01-X-X-XXX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
T NEWTON
02/15/2008
5
3
SHEET SCALE: 2:1
REVISION AB
F:\DWG\SW\Exisprod\Assembly\Cable\FFMD-XX-X-XX.XX-01-X-X-XXX-ASM.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
J xx xx[xx,x x 25.01.1243 2] BOTH CONNECIORS REVERSED WHEN DA‘SY CHNNED \e FIRST POSmDN \NDICATDR é) [me 2‘) 1% H ) ( FIG 14 (FFMDJOVTVXX xxrmr N’DXXVR SHOWN) EAS He 1 AND we 0. D‘FFERENT AS SHOWN] .8] M‘NIMUM LENGTH, 1,00[25 4] INCREMENTS) ow AVA‘LABLE wm—< 7m="" or="" 70="" qphons)="" eeeeeeeeee="" {mggggggggggufll="" [fl]="" @flflflflflflflflfl="" m="" h="" both="" cdnneciors="" reversed="" when="" da‘sy="" cha‘ned="" f‘rst="" rosmon="" indkzator="" fig="" 15="" (ffmdjo’tvxxxxvoivxvnvdxx)="" [same="" as="" hm="" and="" hq="" 5,="" d‘fferentas="" shown)="" [2.00[50,8]="" mln‘mum="" length.="" 1.00[25,4}="" \ncrements]="" xx="" xx[xx.xx="" x="" 25="" 4]="" :,13[3,z]="" (min="" 2”]="" pmpmnm="" no‘s="" —="" —="" —="" —="">
FIRST POSITION INDICATOR
(MIN 2")
XX.XX[XX.X x 25.4]
.13[3.2]
BOTH CONNECTORS REVERSED
WHEN DAISY CHAINED
FIRST POSITION INDICATOR
(MIN 2")
XX.XX[XX.XX x 25.4]
.13[3.2]
BOTH CONNECTORS REVERSED
WHEN DAISY CHAINED
FIRST POSITION INDICATOR
(MIN 2")
XX.XX[XX.X x 25.4]
.13[3.2]
FIRST POSITION INDICATOR
(MIN 2")
XX.XX[XX.X x 25.4]
.13[3.2]
FIG 12
(FFMD-10-D-XX.XX-01-DXX-R SHOWN)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
(2.00[50.8] MINIMUM LENGTH, 1.00[25.4] INCREMENTS)
(NOT AVAILABLE WITH -M OR -O OPTIONS)
FIG 13
(FFMD-10-D-XX.XX-01-X-DXX)
(SAME AS FIG 1, DIFFERENT AS SHOWN)
(2.00[50.8] MINIMUM LENGTH, 1.00[25.4] INCREMENTS)
FIG 14
(FFMD-10-T-XX.XX-01-X-N-DXX-R SHOWN)
(SAME AS FIG 1 AND FIG 6, DIFFERENT AS SHOWN)
(2.00[50.8] MINIMUM LENGTH, 1.00[25.4] INCREMENTS)
(NOT AVAILABLE WITH -M OR -O OPTIONS)
FIG 15
(FFMD-10-T-XX.XX-01-X-N-DXX)
(SAME AS FIG 1 AND FIG 6, DIFFERENT AS SHOWN)
(2.00[50.8] MINIMUM LENGTH, 1.00[25.4] INCREMENTS)
SHEET OF
.050 X .050 DOUBLE ROW MALE IDC CABLE ASSEMBLY
BY:
FFMD-XX-X-XX.XX-01-X-X-XXX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
T NEWTON
02/15/2008
5
4
SHEET SCALE: 2:1
REVISION AB
F:\DWG\SW\Exisprod\Assembly\Cable\FFMD-XX-X-XX.XX-01-X-X-XXX-ASM.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
3351.01 0 [3.51 :0254] © Pmpmnm NOVE Eta:
.335
±.010
8.51
±0.254
5
7
C
8
6
FIG 16
(FFMD-10-T-XX.XX-01-X-N-SR SHOWN)
(SAME AS FIG 1 AND FIG 3, DIFFERENT AS SHOWN)
(FOR POSITIONS 2-15 ONLY)
FIG 17
(FFMD-25-T-XX.XX-01-X-N-SR SHOWN)
(SAME AS FIG 1 AND FIG 16, DIFFERENT AS SHOWN)
(FOR POSITIONS 16-25 ONLY)
*NOT RELEASED FOR PRODUCTION
SHEET OF
.050 X .050 DOUBLE ROW MALE IDC CABLE ASSEMBLY
BY:
FFMD-XX-X-XX.XX-01-X-X-XXX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
T NEWTON
02/15/2008
5
5
SHEET SCALE: 2:1
REVISION AB
F:\DWG\SW\Exisprod\Assembly\Cable\FFMD-XX-X-XX.XX-01-X-X-XXX-ASM.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322

Products related to this Datasheet

CABLE ASSEM .05" 20POS M-M 6"
.050 CABLE PLUG
CABLE ASSEM .05" 20POS M-F 2"
CABLE ASSEM .05" 10POS M-M 12"
CABLE ASSEM .05" 20POS M-M 12"
CABLE ASSEM .05" 10POS M-F 6"
.050 CABLE PLUG
CABLE ASSEM .05" 10POS M-F 2"
.050 CABLE PLUG
.050 CABLE PLUG
CONN IDC 20POS 30AWG VERT
.050 CABLE PLUG
CABLE ASSEM .05" 20POS M-F 12"
.050 CABLE PLUG
CABLE ASSEM .05" 20POS M-F 6"
CONN IDC 40POS 30AWG VERT
CABLE ASSEM .05" 10POS M-M 6"
CABLE ASSEM .05" 10POS M-F 12"
CABLE ASSM .05" 20PS SGL END 12"
CABLE ASSEM .05" 10POS M-M 2"
CABLE ASSEM .05" 10PS SGL END 2"
CABLE ASSEM .05" 10PS SGL END 6"
CABLE ASSM .05" 10PS SGL END 12"
CABLE ASSEM .05" 20POS M-M 2"
CABLE ASSEM .05" 20PS SGL END 2"
CABLE ASSEM .05" 20PS SGL END 6"
CABLE ASSEM .05" 40POS M-M 2"
CABLE ASSEM .05" 40POS M-M 6"
CABLE ASSEM .05" 40POS M-M 12"
CABLE ASSEM .05" 40PS SGL END 2"