STx120NF10 Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
November 2017
DocID9522 Rev 8
1/19
This is information on a product in full production.
www.st.com
STB120NF10T4, STP120NF10,
STW120NF10
N-channel 100 V, 9.0 mΩ typ., 110 A STripFET™ II
Power MOSFETs in D²PAK, TO-220 and TO-247 packages
Datasheet - production data
Figure 1: Internal schematic diagram
Features
Order code
RDS(on) max.
ID
STB120NF10T4
100 V
10.5 mΩ
110 A
STP120NF10
STW120NF10
Exceptional dv/dt capability
100% avalanche tested
Low gate charge
Applications
Switching applications
Description
These Power MOSFETs have been developed
using STMicroelectronics’ unique STripFET
process, which is specifically designed to
minimize input capacitance and gate charge.
This renders the devices suitable for use as
primary switch in advanced high-efficiency
isolated DC-DC converters for telecom and
computer applications, and applications with low
gate charge driving requirements.
Table 1: Device summary
Order code
Marking
Package
Packing
STB120NF10T4
B120NF10
D2PAK
Tape and reel
STP120NF10
P120NF10
TO-220
Tube
STW120NF10
120NF10
TO-247
123
TO-247
123
TAB
TO-220
TAB
D PAK
2
AM01475v1_noZen
D(2, TAB)
G(1)
S(3)
Contents
STB120NF10T4, STP120NF10, STW120NF10
2/19
DocID9522 Rev 8
Contents
1 Electrical ratings ............................................................................. 3
2 Electrical characteristics ................................................................ 4
2.1 Electrical characteristics (curves) ...................................................... 6
3 Test circuits ..................................................................................... 8
4 Package information ....................................................................... 9
4.1 D²PAK (TO-263) type A2 package information ................................. 9
4.2 D²PAK packing information ............................................................. 12
4.3 TO-220 package information ........................................................... 14
4.4 TO-247 package information ........................................................... 16
5 Revision history ............................................................................ 18
STB120NF10T4, STP120NF10, STW120NF10
Electrical ratings
DocID9522 Rev 8
3/19
1 Electrical ratings
Table 2: Absolute maximum ratings
Symbol
Parameter
Value
Unit
VDS
Drain-source voltage
100
V
VGS
Gate-source voltage
±20
V
ID
Drain current (continuous) at TC = 25 °C
110
A
Drain current (continuous) at TC = 100 °C
77
A
IDM(1)
Drain current (pulsed)
440
A
PTOT
Total dissipation at TC = 25 °C
312
W
dv/dt(2)
Peak diode recovery voltage slope
10
V/ns
EAS(3)
Single pulse avalanche energy
550
mJ
Tj
Operating junction temperature range
-55 to 175
°C
Tstg
Storage temperature range
Notes:
(1)Pulse width is limited by safe operating area.
(2)ISD ≤ 110 A, di/dt ≤ 300 A/μs, VDD = 80% V(BR)DSS
(3)Starting Tj =25 °C, ID = 60 A, VDD = 50 V
Table 3: Thermal data
Symbol
Parameter
Value
Unit
TO-220
TO-247
D2PAK
Rthj-case
Thermal resistance junction-case
0.48
°C/W
Rthj-amb
Thermal resistance junction-ambient
62.5
°C/W
Rthj-pcb
Thermal resistance junction-pcb(1)
35
°C/W
Notes:
(1)When mounted on an 1-inch2 FR-4, 2 Oz copper board.
Electrical characteristics
STB120NF10T4, STP120NF10, STW120NF10
4/19
DocID9522 Rev 8
2 Electrical characteristics
(T CASE= 25 °C unless otherwise specified)
Table 4: On/off states
Symbol
Parameter
Test conditions
Min.
Typ.
Max.
Unit
V(BR)DSS
Drain-source breakdown
voltage
VGS = 0 V, ID = 250 µA
100
V
IDSS
Zero gate voltage drain
current
VGS = 0 V, VDS = 100 V
1
µA
VGS = 0 V, VDS= 100 V,
Tc = 125 °C(1)
10
µA
IGSS
Gate-source leakage current
VDS = 0 V, VGS = ±20 V
±100
nA
VGS(th)
Gate threshold voltage
VDS = VGS, ID = 250 µA
2
4
V
RDS(on)
Static drain-source
on-resistance
VGS = 10 V, ID = 60 A
9.0
10.5
Notes:
(1)Defined by design, not subject to production test.
Table 5: Dynamic
Symbol
Parameter
Test conditions
Min.
Typ.
Max.
Unit
Ciss
Input capacitance
VDS = 25 V, f = 1 MHz,
VGS= 0 V
-
5200
pF
Coss
Output capacitance
785
pF
Crss
Reverse transfer capacitance
325
pF
Qg
Total gate charge
VDD = 80 V, ID= 120 A,
VGS = 0 to 10 V
(see Figure 14: "Test
circuit for gate charge
behavior" )
-
172
233(1)
nC
Qgs
Gate-source charge
32
nC
Qgd
Gate-drain charge
64
nC
Notes:
(1)Defined by design, not subject to production test.
Table 6: Switching times
Symbol
Parameter
Test conditions
Min.
Typ.
Max.
Unit
td(on)
Turn-on delay time
VDD = 50 V, ID = 60 A,
RG = 4.7 Ω, VGS = 10 V
(see Figure 13: "Test circuit
for resistive load switching
times" and Figure 18:
"Switching time waveform")
-
25
-
ns
tr
Rise time
-
90
-
ns
td(off)
Turn-off delay time
-
132
-
ns
tf
Fall time
-
68
-
ns
STB120NF10T4, STP120NF10, STW120NF10
Electrical characteristics
DocID9522 Rev 8
5/19
Table 7: Source drain diode
Symbol
Parameter
Test conditions
Min.
Typ.
Max.
Unit
ISD
Source drain current
-
110
A
ISDM(1)
Source-drain current
(pulsed)
-
440
A
VSD(2)
Forward on voltage
ISD = 120 A, VGS= 0 V
-
1.3
V
trr
Reverse recovery time
ISD = 120 A, di/dt = 100 A/µs,
VDD = 40 V, Tj = 150 °C
(see Figure 15: "Test circuit for
inductive load switching and
diode recovery times")
-
152
ns
Qrr
Reverse recovery charge
-
760
nC
IRRM
Reverse recovery current
-
10
A
Notes:
(1)Pulse width is limited by safe operating area.
(2)Pulsed: pulse duration = 300 µs, duty cycle 1.5%
5mm 2mm 25:05 0.2 0.1 to" SINGLE PULSE m QPL T ‘0 7.115502165'245321155 to’z ‘ ‘U ‘0 ‘0 ‘0 WSW) m” m" 10’“ «0’1 MPH“; ccsdaao MA) MA) 240 «so 120 50 D z 4 s E w;(v) 240 150 120 60 Vos=25V 5 3 mm ucqfi‘fiu Wm“; (norm) Vcs=U know m2 1,1 1.0 0.9 0.8 —50 u so «on M'c) Rum“) (mm) 9.5 9.2 as 5.4 mam so ‘20 w.) K17
Electrical characteristics
STB120NF10T4, STP120NF10, STW120NF10
6/19
DocID9522 Rev 8
2.1 Electrical characteristics (curves)
Figure 2: Safe operating area
Figure 3: Thermal impedance
Figure 4: Output characteristics
Figure 5: Transfer characteristics
Figure 6: Normalized V(BR)DSS vs temperature
Figure 7: Static drain-source on-resistance
mm 209d m ‘2 nceauu 6000 4000 2000 0 so ‘00 ‘50 200 mm) 0 to 20 30 40 mm muse mam VssOh) Prion) (Harm) (Harm) Vn<=vd§ “2="" 0:250”="" 2-0="" 1.0="" 1.5="" 0="" 5="" 1.0="" 0="" e="" 0.5="" 0.4="" 0.0="" -50="" 0="" 50="" ‘00="" m‘c)="" —5o="" 0="" so="" too="" m'c)="" mam="" st(\/)="" 1.1="" 0.9="" 07="" 0.5="" 0.3="" 60="" 90="" 120="">
STB120NF10T4, STP120NF10, STW120NF10
Electrical characteristics
DocID9522 Rev 8
7/19
Figure 8: Gate charge vs gate-source voltage
Figure 9: Capacitance variations
Figure 10: Normalized gate threshold voltage vs
temperature
Figure 11: Normalized on-resistance vs
temperature
Figure 12: Source-drain diode forward characteristics
22m: 3 J V“ , Rs u u r rn ‘ our x, u. L. ‘ L n M u m Tm. «as; D «w. v“: w, m n was
Test circuits
STB120NF10T4, STP120NF10, STW120NF10
8/19
DocID9522 Rev 8
3 Test circuits
Figure 13: Test circuit for resistive load
switching times
Figure 14: Test circuit for gate charge
behavior
Figure 15: Test circuit for inductive load
switching and diode recovery times
Figure 16: Unclamped inductive load test
circuit
Figure 17: Unclamped inductive waveform
Figure 18: Switching time waveform
E] mum pm: COPLANAR/YY Av 1 (HUHML “a T: I; , w _A_ Ha ‘ k [,4 .E/z. ”2 ~42» L1 7 Z 1 ‘—¢ DY \ N w; ’ ‘ Dz L2 1m 00794512,:
STB120NF10T4, STP120NF10, STW120NF10
Package information
DocID9522 Rev 8
9/19
4 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
4.1 D²PAK (TO-263) type A2 package information
Figure 19: D²PAK (TO-263) type A2 package outline
Package information
STB120NF10T4, STP120NF10, STW120NF10
10/19
DocID9522 Rev 8
Table 8: D²PAK (TO-263) type A2 package mechanical data
Dim.
mm
Min.
Typ.
Max.
A
4.40
4.60
A1
0.03
0.23
b
0.70
0.93
b2
1.14
1.70
c
0.45
0.60
c2
1.23
1.36
D
8.95
9.35
D1
7.50
7.75
8.00
D2
1.10
1.30
1.50
E
10.00
10.40
E1
8.70
8.90
9.10
E2
7.30
7.50
7.70
e
2.54
e1
4.88
5.28
H
15.00
15.85
J1
2.49
2.69
L
2.29
2.79
L1
1.27
1.40
L2
1.30
1.75
R
0.40
V2
E] 72.2 4» 76 a 2. 54 Q?” ‘ 5.5 5‘08 Rxxpm
STB120NF10T4, STP120NF10, STW120NF10
Package information
DocID9522 Rev 8
11/19
Figure 20: D²PAK (TO-263) recommended footprint (dimensions are in mm)
5‘ m mamme vehon‘v nzludmg arm and «GM mmmncamund an m Wm cumu‘auve \u‘evanze an Iape Hr 02 mm stldvemonolfesd 9 ¢ ¢ o R l ’ Benqu radlus Um Amman 04 lead AMOESSZVI
Package information
STB120NF10T4, STP120NF10, STW120NF10
12/19
DocID9522 Rev 8
4.2 D²PAK packing information
Figure 21: D²PAK tape outline
E] 40mm mil. access hole it slot locatim Tape sto‘ in we br tape sun 25mm minim \ G magnum Bflmb AMDSOGBM
STB120NF10T4, STP120NF10, STW120NF10
Package information
DocID9522 Rev 8
13/19
Figure 22: D²PAK reel outline
Table 9: D²PAK tape and reel mechanical data
Tape
Reel
Dim.
mm
Dim.
mm
Min.
Max.
Min.
Max.
A0
10.5
10.7
A
330
B0
15.7
15.9
B
1.5
D
1.5
1.6
C
12.8
13.2
D1
1.59
1.61
D
20.2
E
1.65
1.85
G
24.4
26.4
F
11.4
11.6
N
100
K0
4.8
5.0
T
30.4
P0
3.9
4.1
P1
11.9
12.1
Base quantity
1000
P2
1.9
2.1
Bulk quantity
1000
R
50
T
0.25
0.35
W
23.7
24.3
A 61’ E F + {\A 0‘ T _' J 7 f H' ,, D ‘W D! __ L20 ) f ,— P (D 9 L50 \ [I v b10004 L‘ L a n | I 2 5| '5 I ————c —— «— b (X3) 914—] omsm xypeA Rev 2x K17
Package information
STB120NF10T4, STP120NF10, STW120NF10
14/19
DocID9522 Rev 8
4.3 TO-220 package information
Figure 23: TO-220 type A package outline
STB120NF10T4, STP120NF10, STW120NF10
Package information
DocID9522 Rev 8
15/19
Table 10: TO-220 type A package mechanical data
Dim.
mm
Min.
Typ.
Max.
A
4.40
4.60
b
0.61
0.88
b1
1.14
1.55
c
0.48
0.70
D
15.25
15.75
D1
1.27
E
10.00
10.40
e
2.40
2.70
e1
4.95
5.15
F
1.23
1.32
H1
6.20
6.60
J1
2.40
2.72
L
13.00
14.00
L1
3.50
3.93
L20
16.40
L30
28.90
øP
3.75
3.85
Q
2.65
2.95
HEA TiS/NK PLANE 6P 1 | 5 — 1R :4 L , g , , , I 5 ; D \ | L2 4 7 ! i 1 L1 J ' L [J j—' \ ‘ \ L H 'u w \ \ " b2 \ ‘ x 7 U2 T3 3 2 v ~——b L A1 BACKV/EW 84> mums}
Package information
STB120NF10T4, STP120NF10, STW120NF10
16/19
DocID9522 Rev 8
4.4 TO-247 package information
Figure 24: TO-247 package outline
STB120NF10T4, STP120NF10, STW120NF10
Package information
DocID9522 Rev 8
17/19
Table 11: TO-247 package mechanical data
Dim.
mm
Min.
Typ.
Max.
A
4.85
5.15
A1
2.20
2.60
b
1.0
1.40
b1
2.0
2.40
b2
3.0
3.40
c
0.40
0.80
D
19.85
20.15
E
15.45
15.75
e
5.30
5.45
5.60
L
14.20
14.80
L1
3.70
4.30
L2
18.50
ØP
3.55
3.65
ØR
4.50
5.50
S
5.30
5.50
5.70
Revision history
STB120NF10T4, STP120NF10, STW120NF10
18/19
DocID9522 Rev 8
5 Revision history
Table 12: Document revision history
Date
Revision
Changes
20-Mar-2006
2
Preliminary datasheet
31-Mar-2006
3
Typing error
19-Jun-2006
4
New template, no content change
28-Jun-2006
5
New ID value on Table 2
05-Oct-2006
6
New value on Table 7
11-May-2011
7
Added new package and mechanical data: TO-220FP
03-Nov-2017
8
Part number STF120NF10 has been moved to a separate datasheet.
Updated features, description and device summary on cover page.
Updated Table 2: "Absolute maximum ratings", Table 3: "Thermal
data" and Table 4: "On/off states".
Updated Section 4: "Package information".
Minor text changes
STB120NF10T4, STP120NF10, STW120NF10
DocID9522 Rev 8
19/19
IMPORTANT NOTICE PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2017 STMicroelectronics All rights reserved

Products related to this Datasheet

MOSFET N-CH 100V 110A D2PAK
MOSFET N-CH 100V 110A TO-220
MOSFET N-CH 100V 110A D2PAK
MOSFET N-CH 100V 110A TO-247
MOSFET N-CH 100V 110A D2PAK
MOSFET N-CH 100V 41A TO-220FP