4840.2201 Datasheet by Schurter Inc.

View All Related Products | Download PDF Datasheet
Dwameler 50mm/20 mm Number 00 Po‘es erob ramre Raungs DC 2 0A / 12voc Termma‘ POE! Iermlna‘s Ump‘aled Dweleclnc Strenglh 500mm Muunhng Dmprmt pa Insmauun Reswslance >100 Mn @ wovoc Sty‘e straugm Lmenme SOODInsemons mm -
1
DC Plug/Socket 4840.2201
https://www.schurter.com /PG12
Appliance Inlet
, PCB terminals, Socket, 6.0 mm, 2-pole, DC Plug/Socket
See below:
Approvals and Compliances
Description
- PCB Mounting :
Drop-in type , from rear-side
- Low Voltage DC Plug and Socket
- DC Plug: 2-pole , straight
Technical Data
Diameter 6.0 mm / 2.0 mm
Number of Poles 2-pole
Ratings DC 2.0 A / 12 VDC
Dielectric Strength 500 VDC
Insulation Resistance > 100 MΩ␣ @ 500 VDC
Allowable Operation Tempe-
rature
-20 °C to 70 °C
Terminal PCB terminals tin-plated
Mounting Drop-in type
Style straight
Lifetime 5000 Insertions
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Dimensions [mm]
14.5 4.9
9.0
ø 6.0
6.5
11.03.5
7.7 6.0
A 3.5x1.0
B 3.0x1.0
3.0
B
B
A

PCB Component Side
2
DC Plug/Socket
4840.2201 https://www.schurter.com /PG12
Appliance Inlet
Diagrams
All Variants
Product group Diameter [mm] Number of Poles Terminal Order Number
DC Plug/Socket 6.0 2-pole PCB terminals 4840.2201
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
Packaging unit 250 Pcs
Mating Inlets/Plugs
Category / Description
DC Plug/Socket Overview complete
, solder terminal, Plug, 5.5 mm, 2-pole, DC Plug/Socket 4840.1200
, Cable, Plug, 5.5 mm, 2-pole, DC Plug/Socket 4840.5200
, Cable, Plug, 5.5 mm, 2-pole, DC Plug/Socket 4840.5201
DC Plug/Socket further types to 4840.2201
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
16.09.2019

Products related to this Datasheet

CONN PWR JACK 2X5.5MM SOLDER