BNC Bulkhead Receptacles Datasheet by Amphenol RF

View All Related Products | Download PDF Datasheet
BNC 50 ohm Amphenol Bulkhead Receptacles EA 3% EA T 7 T / WA V Wx/L -T Ammo} ,484 12.3 .1, .2 31-221‘ 2 P1 01 T UG»6255/U 31-236‘ ,4 P1 01 U UG-IoaAA/U 31-2221 2 >>>>>>
C
N
BC
N
B
BNC 50 ohm Amphenol®
Bulkhead Receptacles
115
Amphenol Corporation Tel: 800-627-7100 www.amphenolrf.com
Fig. 1 Fig. 2
Fig. 4
Description Terminal Dimensions, inches (mm) Notes Mtg. Military Amphenol Fig.
Type a b d e Plt. Ins. Hole Number Number
Front Mount, Isolated from Panel
Solder Cup 1.19(30.2) .500(12.7) .471(12.0) .187(4.8) P1 D22 Z 31-10* 1
Solder Cup 1.18(30.0) .500(12.7) .471(12.0) .125(3.2) P1 D22 Z 31-10-RFX 1
Front Mount Solder Cup 1.18(30.0) .500(12.7) .471(12.0) .187(4.8) P7 D22 Z 31-10-RFXG1 1
1.06(27.0) .500(12.7) .484(12.3) .125(3.2) P1 D1 U UG-1094/U 31-221* 2
1.06(27.0) .500(12.7) .472(12.0) .125(3.2) P7 D23 U 31-221
-RFX
2
Front Mount Solder Cup 1.06(27.0) .500(12.7) .469(11.9) .156(4.0) P1 D1 T UG-625B/U 31-236* 2
1.19(30.2) .500(12.7) .481(12.3) .250(6.4) P1 D1 U UG-1094A/U 31-2221 2
Front Mount, Gold Plated Contact Solder Cup 1.19(30.2) .500(12.7) .484(12.3) .250(6.4) P34 D1 U
M39012/21-0002
31-3376* 2
Front Mount, Pressurized Solder Cup 1.30(32.9) .578(14.7) .594(15.1) .250(6.4) P1 D9 P UG-657A/U 31-239* 2
Front Mount, Pressurized Solder Cup 1.30(32.9) .578(14.7) .594(15.1) .250(6.4) P1 D9 P UG-657/U 31-102* 2
Fr. Mount, Gold Plated Contact Spade 1.20(30.6) .594(15.1) .516(13.1) .250(6.4) P33 D1 U
M39012/24-0002
31-4238* 2
Hermetic
External Tooth Lockwasher
Spade 1.20(30.6) .594(15.1) .516(13.1) .250(6.4) P1 D
1/11
U
UG-912/U
31-238* 2
Front Mount Solder Cup 1.06(27.0) .500(12.7) .472(12.0) .156(4.0) P1 D1 T UG-625/U 5575* 2
Rear Mount, Hermetic Spade 1.34(34.0) .687(17.4) .831(21.1) .250(6.4) P33
D1/11
Y
M39012/24-0001
31-4237* 3
Front Mount Isolated from Panel Solder Cup 1.06(27.0) .625(15.9) .571(14.5) .187(4.7) P4 D1 Y 31-4890-1 4
Metal Mounting Threads
BNC BULKHEAD RECEPTACLES
BNC Bulkhead Receptacle Isolated from Panel,
Solder Cup & Ground Tab Front Mount
31-10
31-10-RFX
31-10-RFXG1
5575
31-102
31-221
31-221-RFX
31-236
31-238
31-239
31-2221
31-3376
31-4238
BNC Bulkhead Receptacles
Front Mount
* recognized under the component program of U.L., Inc. distributor stocked
a
d
b
ground tab
.500(12.7) hex nut
lock washer
e
max panel
a
d
e
max panel
b
solder cup
.500(12.7) hex nut
lock washer
.375(9.5)
.342(8.7)
Z
.390(9.9)
.355(9.0)
U
.437(11.1)
.405(10.3)
T
.390(9.9)
.340(8.6)
P
solder cup
BNC Bulkhead Receptacle
Rear Mount
31-4237
BNC Bulkhead Receptacle
Isolated From Panel
Front Mount
31-4890-1
.510(13.0)
.475(12.1)
Y
.510(13.0)
.475(12.1)
Y
ab
d
b
a
d
e
max panel
Fig. 3

Products related to this Datasheet

CONN BNC RCPT STR 50 OHM SOLDER
CONN BNC RCPT STR 50 OHM SOLDER
CONN BNC RCPT STR 50 OHM SOLDER
CONN BNC RCPT STR 50 OHM SOLDER
CONN BNC RCPT STR 50 OHM SOLDER
CONN BNC RCPT STR 50 OHM SOLDER
CONN BNC RCPT STR 50 OHM SOLDER
CONN BNC RCPT STR 50 OHM SOLDER
CONN BNC RCPT STR 50 OHM SOLDER
CONN BNC RCPT STR 50 OHM SOLDER
CONN BNC RCPT STR 50 OHM SOLDER
CONN BNC RCPT STR 50 OHM SOLDER
CONN BNC RCPT STR 50 OHM SOLDER
CONN BNC JACK STR 50 OHM SOLDER