LEA Series Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
LEA CONNECTOR
1.8mm pitch/For LED Lamp/Disconnectable Crimp style connectors
Emboss Tape
+0.1
 0
+0.1
 0
+0.1
 0
+0.1
 0
+0.1
 0
(8.8)
1
3
6.2
4.5
7.3
4.2
1.70.2
0.8
±0.05
±0.05
 0
−0.1
Connector outline
1
Considering that the connector does not
affect the luminescence angle of LED chip,
this low profile type connector (height:
3mm) is designed for connection to LED
lamp and realized space saving. A secure
locking mechanism is arranged to this
connector in order to consider the
handling of wire in actual use, although
this is a low profile.
Specifications –––––––––––––––––––
• Current rating: 3A AC, DC (AWG #22)
• Voltage rating: 300V AC, DC
• Temperature range: -55˚C to +105˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 10m max.
After environmental testing/ 20m max.
• Insulation resistance: 1,000M min.
• Withstanding voltage: 1,700V AC/minute
• Applicable wire: Conductor size/ AWG #30 to #22
Insulation O.D./ 0.7 to 1.3mm
*Compliant with RoHS.
* Halogen-free products are also available.
*Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
Standards–––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
Note: 1. The above figure is the figure viewed from the connector mounting side.
Note: 2. Tolerances are non-cumulative:
±
0.05mm for all centers. The dimensions above should serve as a guideline. Contact JST for details.
• Secure locking mechanism
• Mechanism for preventing inverse insertion
• Contact lance
.IST
2
1.3
2.5
1.2
2.2
5.1
0.5 1
Material and Finish
Model No. Applicable wire Q'ty /
reel
mm2AWG#
Insulation O.D. (mm)
0.95∼1.3
0.7 ∼1.25
26∼22
30∼26
0.13∼0.33
0.05∼0.13
SSFH-001T-P0.5
SSFH-002T-P0.5
Copper alloy, tin-plated (reflow treatment)
15,000
15,000
Contact
Crimping
machine
MKS-L
  ―  
MK/SSFH-001-05
Applicator
Crimp applicator Dies
APLMK SSFH001-05
Crimp applicator with dies
SSFH-001T-P0.5
AP-K2N MKS-L
  ―  
MK/SSFH-002-05
APLMK SSFH002-05
SSFH-002T-P0.5
RoHS compliance
LEA CONNECTOR
Circuits Model No.
2
Material
Q'ty / bag
LEAR-02V-S 2,000
PBT, UL94V-0, natural
Circuits Model No.
2
Material and Finish
Q'ty / reel
SM02B-LEASS-TF 2,000
Post: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Housing: PA 9T, UL94V-0, white
Solder tab: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
3
6.3
8.1
1.8
Contact
RoHS compliance
Shrouded header
Housing
2.9
8.8
1.8 6.8
RoHS compliance This product displays (LF)(SN) on a label.
Note: The products listed above are supplied on embossed-tape.

Products related to this Datasheet

CONN SOCKET 22-26AWG CRIMP TIN
CONN SSL RCPT HSG 2POS 1.8MM
CONN SSL HDR 2POS 1.8MM SOLDER
CONN SOCKET 22-26AWG CRIMP TIN
CONN SSL HDR 2POS 1.8MM SOLDER
CONN SSL HDR 2POS 1.8MM SOLDER