SS075Q103F030V2A Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
$63 _: w H H \ v $ 7 m PC 0 TING A / _‘_" O 7 CCCCCCCCCCC [U é:\ —/1: 2:26 \ ‘ F :I A {3 E‘SWITCH" v
ISOMETRIC
ISOMETRIC
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
SS075Q103F030V2A
4:1 11/10/2008 Q971023 A
BLR
1 1
P.C. MOUNTING
NO NC
C
NOTES:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=`0.4
X.XX=`0.25
3. RATING: 0.1A @ 5VDC
4. CONTACT RESISTANCE: 100 MILLI-OHMS MAX.
5. OPERATING FORCE: 30 ` 10 GRAMS
6. OPERATING TEMP: -25~C TO 75~C
7. ELECTRICAL LIFE: 10,000 CYCLES MIN.
8. MECHANICAL LIFE: 1,000,000 CYCLES MIN.
9. INSULATION RESISTANCE: 100 MEGA-OHMS MIN.
10. DIELECTRIC STRENGTH: 500VAC - 1 MINUTE
11. DENOTES CRITICAL PARAMETER.
12. PACKAGED IN TRAYS, 120 PIECES PER TRAY.
13. 2002/95/EC (ROHS) COMPLIANT
A18309 RELEASE FOR PRODUCTION 11/10/08 BLR
COM
NC NO
CIRCUIT: SPDT
CNO NC
SCALE: 3:1
1.50
[.059 in]
n2.00
[.079 in]
3.15
[.124 in]
6.0
[.236 in]
5.8
[.228 in]
2.25
[.089 in]
3.6
[.142 in]
O.P.
2.20 x 2.00 SLOT
6.50
[.256 in]
10.4
[.410 in]
O.P. (MM) P.T. (MM)
`
O.P. = OPERATING POINT
P.T. = PRE-TRAVEL
9.65 1.35 NOM.
0.8
P.T.
3.55
[.140 in]
3.25
[.128 in] (2)
5.08
[.200 in] (2)
n2.00
[.079 in]
n1.20
[.047 in]
.40
[.016 in]
.90
[.035 in]
3.80
[.150 in]
5.08
[.200 in]
1.32
[.052 in]
2.38
[.094 in]
12.80
[.504 in]

Products related to this Datasheet

SWITCH SNAP ACT SPDT 100MA 125V