THIRD ANGLE PROJ.
DATEDESCRIPTIONREV
REVISIONS
ECO APPR
CAD FILE REV
DWG SIZE
UNLESS OTHERWISE SPECIFIED, DIMENSIONS ARE IN METRIC AND TOLERANCES ARE:
6 - 30mm
0.5 - 6mm
30 - 120mm ANGLES
<0.5mm
7,5+0,1
0
.295+.004
-.000[ ]
8+0,1
0
.315+.004
-.000[ ]
11,5
.453[ ] 11
.433[ ]
13
.512[ ]
0,5
.020[ ]
1,5
.059[ ]
1,6
.063[ ]
7,2 .283[ ] 13 .512[ ]
22,5 .886[ ]
7 .276[ ]
NC INITIAL RELEASE 12-Aug-09 ----- CW
A THE DESIGN WAS CHANGED & UPDATE DRAWING FORMAT 05-Jan-15 2843 MZ
B SYNCH DWGS 21-Jan-15 50369 MZ
B
B
REFERENCE
SMA7471A1-3GT5GP-50
CONFIGURATION LEVEL: In Work
NOTICE - These drawings, specifications, or other data (1) are, and remain the
property of Amphenol corp. (2) must be returned upon request; and (3) are
confidential and not to be disclosed to any person other than those to whom they
are given by Amphenol Corp. the furnishing of these drawings, specifications, or
other data by Amphenol Corp., or to any other person to anyone for any purpose is
not to be regarded by implication or otherwise in any manner licensing, granting
rights to permitting such holder or any other person to manufacture, use or sell any
product, process or design, patented or otherwise, that may in any way be related to
or disclosed by said drawings, specifications, or other data.
SHEET 3 OF 3
SCALE: 6.0:1.021-Jan-15S.HSIEH
TITLE
SMA BULKHEAD JACK
TO JACK ADAPTER
DATEAPPROVED
Amphenol
Connex
DATE
21-Jan-15
ENGINEER
S.DUAN
MATERIAL
-
DATE
21-Jan-15
DRAWN
M.ZHANG
FINISH
DRAWING NO.
ITEM NO.
PART NO. 132170-10
NOTES:
1. MATERIALS AND FINISHES:
HEX NUT - BRASS, GOLD PLATING
LOCK WASHER - BRASS, GOLD PLATING
BODY - BRASS, GOLD PLATING
CONTACT - BERYLLIUM COPPER, GOLD PLATING
GASKET - SILICONE RUBBER, RED
INSULATOR - PTFE, NATURAL
2. ELECTRICAL:
A. IMPEDANCE: 50 OHM
B. FREQUENCY RANGE: 0-18 GHz
C. VSWR (RETURN LOSS): 1.300 (-17.7 dB) MAX.
D. D.W.V: 1000 VRMS, MIN.
3. MECHANICAL:
A. DURABILITY: 500 CYCLES MIN.
B. TEMPERATURE RANGE: -65$C TO +165$C
4. MAX. PANEL THICKNESS=4.3mm
7.45 [.293] ON THE FLAT
RECOMMENDED
MOUNTING HOLE
1/4-36UNS-2A 1/4-36UNS-2A
5/16-32UNEF-2A 9.5 [.374] HEX
SCALE 3.000
CUSTOMER OUTLINE DRAWING
ALL OTHER SHEETS ARE FOR INTERNAL USE ONLY
Products related to this Datasheet
CONN ADAPT JACK-JACK SMA 50 OHM