1778858 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHGNIX CON'I'ACI' |||||||ll||||||||l|IIIIHHI|| @ 4 046356 530064
PHOENIX CONTACT Inc., USA Page 1 / 4
http://www.phoenixcon.com Apr 6, 2011
Extract from the online
catalog
PTSM 0,5/ 4-P-2,5
Order No.: 1778858
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1778858
Plug component, Nominal current: 6 A, Rated voltage (III/2): 160 V,
Number of positions: 4, Pitch: 2.5 mm, Connection method: Spring-
cage conn., Color: black, Metal surface: Sn
Commercial data
GTIN (EAN)
4 046356 530064
sales group E410
Pack 250 pcs.
Customs tariff 85369010
Catalog page information Page 183 (NTK-2010)
Product notes
WEEE/RoHS-compliant since:
09/17/2009
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Pitch 2.5 mm
Dimension a 7.5 mm
Number of positions 4
I)“ “5
PTSM 0,5/ 4-P-2,5 Order No.: 1778858
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1778858
PHOENIX CONTACT Inc., USA Page 2 / 4
http://www.phoenixcon.com Apr 6, 2011
Technical data
Range of articles PTSM 0,5/..-P
Insulating material group I
Rated surge voltage (III/3) 2.5 kV
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/2) 160 V
Rated voltage (II/2) 320 V
Connection in acc. with standard EN-VDE
Nominal current IN6 A
Nominal voltage UN100 V
Nominal cross section 0.5 mm²
Maximum load current 6 A
Insulating material PA
Inflammability class acc. to UL 94 V0
Stripping length 6 mm
Nominal voltage, UL/CUL Use Group B 150 V
Nominal current, UL/CUL Use Group B 5 A
Connection data
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 0.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 0.5 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
0.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 20
Minimum AWG according to UL/CUL 26
Maximum AWG according to UL/CUL 20
Certificates / Approvals
.M 1:
PTSM 0,5/ 4-P-2,5 Order No.: 1778858
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1778858
PHOENIX CONTACT Inc., USA Page 3 / 4
http://www.phoenixcon.com Apr 6, 2011
Certification CUL, UL
Accessories
Item Designation Description
Tools
1205202 SZS 0,4X2,0 Micro screwdriver, bladed, size: 0.4 x 2.0 x 60 mm, 2-component
grip, with non-slip grip and twist cap
Diagrams/Drawings
Dimensioned drawing
PTSM 0,5/ 4-P-2,5 Order No.: 1778858
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1778858
PHOENIX CONTACT Inc., USA Page 4 / 4
http://www.phoenixcon.com Apr 6, 2011
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2011 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLOCK PLUG 4POS STR 2.5MM