ASVMB Series Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
- Low Power Censumpiien <10ma -="" exceptional="" slabihty="" +/e="" loppm="" dyer="" temp.="" ar="" 740="" to="" +105°c="" -="" compact="" ql-n="" plastic="" packaging="" common="" key="" electrical="" specifications="" ®="" 1="" ~="" ccd="" clock="" forvtr="" camera="" -="" equipment="" cunnected="" to="" pcs="" ~="" low="" profile="" equipment="" -="" cumputcrs="" and="" peripherals="" ~="" lcwcr="" cost="" crystal="" oscillator="" replacement="" -="" purtable="" electronics="" (mp3="" players,="" games)="" ~="" censumer="" elcctrenics="" such="" as="" tv's,="" dvr's,="" ere.="" -="" vibranl,="" shock-prone="" &="" humid="" enyirunmems="" for="" industrial="" equipment="" ~="" demanding="" miluary="" &="" auremetiye="" electmmcs="" 7.0="" x="" 5,0="" x="" 0.85="" mm="" fre="" uenc="" ran="" e:="" 150="" rin="" tern="" lure:="" +70="" seec="" tums="" slor‘="" vet="" crature:="" tl50="" overall="" fr="" usnc="" slahllil="">50 Scso nuns Su 1 Volta c Vdd: +1.8~+3.3 Output Lead: 15’ 25' ”r 40 Sec epuens s c . 55 ("l/zvdd Starru Time: 1.5 30 Disable Time: 20 100 Disable Stand-la Current: 15 Triestatc Function (Standrby) : 1 (V1150'75::32152'figc‘2‘Eszcmmm .50 First car Minimum mum .0 lo 39. 999M111 5 15 mA CL’Op 40.010 79.9999MH7 6 l5 mA RL=ac 80,010 124,9999M111 7 15 mA T: 5°C 125.010150V1H7 8 l5 mA (Slundard CL: 15p1') 1.0 to 39.9999MH4 6 15 mA Supply Current 400m 79.9999MH7 7 _ _15__ mA _ ~ (no1oad): 80.010 124,9999MHZ R 15 mA T725°C us 0 m l50vm7 9 15 mA (CL option: ZSpF) 1.010 39.9999MH4 7 15 mA CL 013 40 0 I0 79 9999MH7 8 15 mA RL no we 10124.9999MH2 9 ' 'ls" ruA ' T:25°c lzs 0 m 150MHz 10 15 mA (CL option. 40pF) Vt,” 0.8mdd V ompmvmg“ Vol 0.2*Van V CL 5, 25,40pF Tr 1.8 3.0 us CLr 5p1~;'l'=25°C Tf L0 3.0 ns 20%/80%‘VDD Rise Time: Tr 1.5 3.0 ns 01.:25pP; T:25”C l—all lime: Tf |.Z 3.0 ns ZO%/80%*VDD Tr 1.4 3.0 ns CL:40pF; T:25°C Tf 1.1 3.0 ns 20%’XU%‘VDD Cycle to Cycle Jitter: 60 ps F7100MH2 Penod Jitter RMS: 10 ps F:100MH/ EABRACON
FEATURES: APPLICATIONS:
STANDARD SPECIFICATIONS:
Parameters
Minimum
Typical
Maximum
Units
Notes
Parameters
Minimum
Typical
Units
Notes
Key Electrical Specifications – Vdd = 1.8V
Pb
RoHS/RoHS II Compliant
Moisture Sensitivity Level – MSL 1
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 11.30.2018
LL
MEMS CLOCK OSCILLATOR
1.0 to 39.9999MHz 40,010 79,9999M1-lz 80.010 124.9999MH2 125.010 150MHz 1.0 w 39.9999MHZ Supply Current 40 o w 799999111112 (no load): mo w 124 999mm 125.010 150MHz 1.010 39 9999MHz 40,010 79,9999M1-lz 30.010 124.9999MHz 125.010 150MHz V VOL V V Output Voltage: Rise Time: Fall Tlme: Cycle to Cycle Imer: Period Jitter RMS; 1.010 39 999914112 40.010 79,9999MH2 150.1710 1249999111112 125 o m 150MHz 1 o [0 39999914142 Supply Current 40.010 79,9999MHZ (no load). 30.010 1245999111112 125 o n) 150MHz 1 010 39 999914142 40.010 79,9999MH2 250.1110 12451999111112 125 o m 150MHz V v V v Tr Tf Rise Time: Tr Fall Timc: Tf Oulpul Voltage: Tr Tf Cycle 1» Cycle mm: Period Jitter RMS: EABRACON \omqomqm :swms aa<§§§§§§§i§i§§><§i§§§ii§§ii§ 7.0x="" 5,0="" x="" 0.85="" mm="" cl:0p="" rl="eo" t="" 5°c="" (smndardcl'="" ispf)="" c="0p" r="" (cl="" 1)="" 1101125="" 1)="" (1:01;="" rl:a:="" t="25°C" (c1.="" oplion:="" 40pm="" cl:15,25="" f="" (1%="" f="" cl="" lspf;="" t="25°C" 20%/80%‘vdd="" cl="" zspf;="" t="25°C" 20%/80%‘vdd="" cl="" 40pf;="" t="25°C" 20%/80%‘vdd="" 17:1="" oomhz="" f:="" l="" oomhz="" (slandani="" cl:="" lspf)="" clan)="" ri.="" :0="" t="" sac="" (c1.="" upliun:="" zspf)="" c1411;="" rl:ac="" t:25“c="" (c1.="" option:="" 4cm="" clzls="" f="" clzzs="" f="" cl:15pf;="" t:25”c="" 20%/80%‘vdd="" cl:25pf;="" t:zs”c="" 20%/30%‘vdd="" (71.740191;="" t:25°c="" 20%/80%‘vdd="" f:100mhz="" f:l="" dom-12="">
Pb
RoHS/RoHS II Compliant
Key Electrical Specifications – Vdd = 2.5V
Parameters Minimum Typical Maximum Units Notes
Key Electrical Specifications – Vdd = 3.3V
Parameters Minimum Typical Maximum Units Notes
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 11.30.2018
LL
MEMS CLOCK OSCILLATOR
L. Ln 7.0x 5,0 x 0.85 mm Minimum Ma ' Supply Voltage -0.3 +4.0 V Input Voltage 0.3 Vdd+0.3 V Junction Temp. +150 “C Storage Temp -55 +150 °C Soldering Temp. +260 °C 405cc max ESD V HBM 4,000 MM 200 CDM 1,500 Temp. mm" Freq, 01-02mm“ Blank": 50pcs / Tube T: 1.000pcs Heel eg. 14.3181 MHz Blank: 0°C ~ +70°c c: isflppm (STD) Blank: ISpF (Maximum 4 digits E: rzouc ~ +70°c Y: ilOpprn 25: zspr after decimal) L; 40°C ~ +35°C R: £25 ppm 40: 40pF x: 40°C ~ +1osvc T3: 3,000,»: / reel " For Quick turn-around programmable orders < 10001305:="" due="" to="" the="" immediate="" availability="" of="" stock="" and="" the="" qty="" of="" the="" order,="" the="" parts="" may="" be="" delivered="" as="" bulk:="" cut="" tape,="" loose="" parts="" in="" antistatic="" bag="" or="" in="" tuhe(s).="" the="" moq="" per="" ihe="" series="" will="" still="" apply="" for="" tube="" packaging.="" 4:]-="" blank="" un-programmed="" oscillators="" are="" available="" for="" quick="" tum="" engineering="" requirements.="" please="" call="" abracon="" for="" more="" blank.="" sopcs="" tube="" t:="" 1,000pcs="" reel="" information="" asvmb="" .="" blank="" .="" 01m="" blank.="" °c="" +70="" c:="" isoppm="" (std)="" blank:="" lspf="" e:="" 720°c="" ~="" +70°c="" y:="" iloppm="" 25:="" 25pf="" l="" 740°c="" ~="" +85°c="" r:="" $25="" ppm="" 40:="" 40pf="" x:="" 740°c="" ~="" +105°c="" t3:="" 3,000pcs="" reel="" eabracon="">
Absolute Maximum Ratings
Item Minimum Maximum Unit Condition
Programmed Orders (Quantity > 1,000pcs)
OPTIONS AND PART IDENTIFICATION: (Left Blank if Standard)
Pb
RoHS/RoHS II Compliant
Un- Programmed Orde rs
Frequency in MHz
Operating Temp.
Overall Freq. Stability
Output Load
Packaging
Operating Temp.
Overall Freq. Stability
Output Load
Packaging
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 11.30.2018
LL
MEMS CLOCK OSCILLATOR
ASVMB 7.0x 5,0 x 0.85 mm >— >— 7.0mm [027620.004 W FEEDiNG (PULL) DiRECTiON 4. 2 6 [0.102] #1 #12 5.020.10 [010720.004] ”2 14[n.055] *1 0.2 oooe] ‘_ ‘ 1.2[0047] * k «1.5an 418*“ Lisxa.‘ No. Pln Termlnal ii 1 Standby 2 GND 0 5510 05 [a 03320 002] 3 Output 4 VDD Center Pad: NC/GND Racommendsd Land Pattern 5 or: [a 200] Note: Recommend using j o a i an approximately 001 UF 7 i 0 3 1 ‘ [0955‘ bypass capacilor between ‘i ’j‘“ “'3 i ° 1 PIN 2 and4. L—m V. .—.i . WE. 1, .1. M00“? i->i Um! orientalion m tube: 523:“ m 1.4[0355] 260°C Ramp-Up Rate (200°C to Peak Temp) 3'C/Sec Max. .6 117°C Preheat Time 150°C to 200°C 60-180 Sec ‘; 100°C Time maintained above 217°C 607150 Sec a Peak Temperature 255-260°C g, 150°C Time within 5"C of actual Peak 20-40 Sec g RampeDown Rate 6"C/Sec Max. >- Time 25"C to Peak Temperature 8 min Max. 15°C . ‘— smin max —_’ TIME EABRACON
OUTLINE DIMENSIONS:
Dimensions: mm (inches) Dimensions: mm
REFLOW PROFILE:
TAPE AND REEL:
T= 1,000pcs/reel (D=180mm)
T3= 3,000pcs/reel (D=330mm)
Pb
RoHS/RoHS II Compliant
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 11.30.2018
LL
ATTENTION: Abracon LLC’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica -
tions. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependent Medical applications or any application requiring high reliability
where component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment,
written consent and authorization from Abracon LLC is required. Please contact Abracon LLC for more information.
MEMS CLOCK OSCILLATOR

Products related to this Datasheet

MEMS OSC XO 80.0000MHZ LVCMOS
MEMS OSC XO 100.0000MHZ LVCMOS
MEMS OSC XO 100.0000MHZ LVCMOS
MEMS OSC XO 1.8432MHZ LVCMOS SMD
MEMS OSC XO 14.7456MHZ LVCMOS
MEMS OSC XO 14.7456MHZ LVCMOS
MEMS OSC XO 16.0000MHZ LVCMOS
MEMS OSC XO 16.3840MHZ LVCMOS
MEMS OSC XO 18.4320MHZ LVCMOS
MEMS OSC XO 24.0000MHZ LVCMOS
MEMS OSC XO 25.0000MHZ LVCMOS
MEMS OSC XO 25.0000MHZ LVCMOS
MEMS OSC XO 66.0000MHZ LVCMOS
MEMS OSC XO 8.0000MHZ LVCMOS SMD
MEMS OSC XO 50.0000MHZ LVCMOS
MEMS OSC XO 27.0000MHZ LVCMOS
MEMS OSC XO 66.0000MHZ LVCMOS
MEMS OSC XO 4.0000MHZ LVCMOS SMD
MEMS OSC XO 24.0000MHZ LVCMOS
MEMS OSC XO 16.3840MHZ LVCMOS
MEMS OSC XO 33.3330MHZ LVCMOS
MEMS OSC XO 32.0000MHZ LVCMOS
MEMS OSC XO 16.0000MHZ LVCMOS
MEMS OSC XO 30.0000MHZ LVCMOS
MEMS OSC XO 48.0000MHZ LVCMOS
MEMS OSC XO 24.0000MHZ LVCMOS
MEMS OSC XO 32.0000MHZ LVCMOS
MEMS OSC XO 80.0000MHZ LVCMOS
MEMS OSC XO 16.3840MHZ LVCMOS
MEMS OSC XO 29.4912MHZ LVCMOS