PA2319001BK1 Drawing Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
x 1 * 1. A I m ][ m J ‘ A; i L [ \ PART NUMBERS PA23|9001 8K1 ‘PA‘NTED BLACK TEXTURED NOTES MANUFACTURINGT Maler1a|114 Gauge Siee‘ 12724 x 5/3" Mounlmg Screws Supphed (Qty 014) Sold in Pairs
Data subject to change without notice. Isometric drawing not to scale.
www.hammondmfg.com
PART NO. PA2319001
.23 in
6 mm
NOTES
Material: 14 Gauge Steel
12-24 x 5/8" Mounting Screws Supplied (Qty of 4)
Sold in Pairs
PART NUMBERS
PA2319001BK1 PAINTED BLACK TEXTURED
.69 in
17 mm
2.62 in
67 mm
.09 in
2 mm
1.25 in
32 mm 1.72 in
44 mm
.23 in
6 mm
1.25 in
32 mm
EIA-310-D UNIVERSAL
HOLE SPACING
.28 in
7 mm .34 in
9 mm
3X
#10-32 UNF 2X O 0.250 X 0.375
OBLONG

Products related to this Datasheet

PANEL RACK ADAPTER 19 TO 23" 1U