35122 Datasheet by MENDA/EasyBraid

View All Related Products | Download PDF Datasheet
MENDA STAINLESS USA #35122 o o we +||++||+ MENDA
© 2019 DESCO INDUSTRIES INC
Employee Owned
3651 WALNUT AVE., CHINO, CA 91710
PHONE: (909) 627-2453
WEBSITE: MendaPump.com
DRAWING
NUMBER
35122
DATE:
August
2019
PROBER, STAINLESS STEEL, STRAIGHT
Specifications and procedures subject to change without notice.
Made in the
United States of America
Properties Typical Value
Material
300 series stainless steel
Handle Diameter
.156" (3.96mm) ± .003"
Points Semi hardened - may be reshaped for special
applications as required
Pin Diameter .048" (1.22mm) ± .001"
Pin Tip Diameter .010" - .020" (.254mm - .508mm) ± .001"
Item 35630 - Kit of all four probers in light blue
vinyl pouch with individual pockets.
Handle Diameter
.156" (3.96mm)
± .003"
Pin Diameter
.048" (1.22mm)
± .001"
5.55" (141mm)
4.30" (109mm)
1.25" (31.8mm)
.31"
(8mm)
Unless otherwise noted, tolerance is ±5%
Pin Tip Diameter
.010" - .020"
(.254mm - .508mm)
± .001"
PinTip

Products related to this Datasheet

PROBE POINTED STN STEEL 5.24"