U N L E S S O T H E R W I S E S P E C I F I E D, D I M E N S I O N S A R E I N “i n [m m]” I N F O R M A T I O N I N T H I S D R A W I N G I S P R O V I D E D F O R R E F E R E N C E O N L Y A N D I S S U B J E C T T O C H A N G E.
www.crydom.com
For Technical Support:
REV. DATE
08/28/14 support@crydom.com
SSC SERIES
Tolerances: ± 0.02 in / 0.5 mm. All dimensions are in: inches [millimeters]
support-europe@crydom.com
C
L
.13
3.2
1.75
44.5
.89
22.6
.92
23.3
57.2
2.25
.85
21.5
C
L
C
L
8-32 TERMINAL & SCREW
(2 PLACES)
6-32 TERMINAL & SCREW
(2 PLACES)
.33
8.3
.38
9.5
1.00
25.4
47.6
1.88
43.2
1.70
1.10
27.9
.19
HOLE/SLOT
MOUNTING
4.9
.49
12.4
Products related to this Datasheet
RELAY SSR HV DC 1KVDC 25A 12V
RELAY SSR HV DC 1KVDC 25A 24V
RELAY SSR HV DC 1KVDC 25A 36V
RELAY SSR HV DC 800VDC 25A 12V
RELAY SSR HV DC 800VDC 25A 24V
RELAY SSR HV DC 800VDC 25A 36V