MALLORY Revision mensions:
Mallory Sonalert Products Inc. Part # PK-21N30PQ
Sales Outline Drawing
Revision
A
4411 South High School Road, Indianapolis, Indiana 46241 USA ● Phone (317) 612-1000 ● Fax (317) 612-1010 http://www.mallory-sonalert.com
Specifications:
Oscillation Frequency (Hz) 3000 ± 500
Operating Voltage (Vdc) 1.5 ~ 30
Rated Voltage (Vdc) 12
Current Consumption (mA/max) 12 at Rated Voltage
Sound Pressure Level (dB/min) 80 at 30cm at Rated Voltage
Tone/Pulse Rate (Hz0 Constant
Operating Temperature (°C) -20 ~ +70
Storage Temperature (°C) -30 ~ +80
Housing ABS 777 UL94HB plastic resin
(Color: Black)
Lead Pins Tin Plated Brass
Weight (Grams) 2.6
Condition by wave soldering (°C) 245 ±5 / 3±0.5 sec
Condition by hand soldering (°C) 350 ±20 / within 5 sec
Options For other options contact factory
RoHS Compliant
Dimensions: (units: mm)