GCM21BR71C155KA37 Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
muRata Capacitor Data Sheet ,, ”f" AEC- 125 A Allmlinn muHata Mm "Mach-mg 00., Lid.
L size 2.0 ±0.15mm
W size 1.25 ±0.15mm
T size 1.25 ±0.15mm
External terminal width e 0.2 to 0.7mm
Distance between external terminals g 0.7mm min.
Size code in inch(mm) 0805 (2012M)
Packaging Specifications Minimum quantity
Lφ180mm Embossed taping 3000
Kφ330mm Embossed taping 10000
Mass (typ.)
1 piece 17.0mg
φ180mm Reel 102g
GCM21BR71C155KA37# “#” indicates a package specification code.
< List of part numbers with package codes >
GCM21BR71C155KA37L , GCM21BR71C155KA37K
Capacitance 1.5µF ±10%
Rated voltage 16Vdc
Temperature characteristics (complied standard) X7R(EIA)
Capacitance change rate ±15.0%
Temperature range of temperature characteristics -55 to 125
Operating temperature range -55 to 125
Shape References
Specifications
Last updated: 2019/08/31
1 of 1
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/

Products related to this Datasheet

CAP CER 1.5UF 16V X7R 0805
CAP CER 1.5UF 16V X7R 0805
CAP CER 1.5UF 16V X7R 0805
CAP CER 1.5UF 16V X7R 0805