GCM2165C2A681JA16 Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
nmRata Capacitor Data Sheet . .. ”7‘” AEC- 125 A Allmlinn muRata Mm Manlaclu'ng 60., Lid.
L size 2.0 ±0.15mm
W size 1.25 ±0.15mm
T size 0.6 ±0.1mm
External terminal width e 0.2 to 0.7mm
Distance between external terminals g 0.7mm min.
Size code in inch(mm) 0805 (2012M)
Packaging Specifications Minimum quantity
Dφ180mm Paper taping 4000
Jφ330mm Paper taping 10000
Mass (typ.)
1 piece 6.4mg
φ180mm Reel 126g
GCM2165C2A681JA16# “#” indicates a package specification code.
< List of part numbers with package codes >
GCM2165C2A681JA16D , GCM2165C2A681JA16J
Capacitance 680pF ±5%
Rated voltage 100Vdc
Temperature characteristics (complied standard) C0G(EIA)
Temperature coefficient 30ppm/
Temperature range of temperature characteristics 25 to 125
Operating temperature range -55 to 125
Shape References
Specifications
Last updated: 2019/09/06
1 of 1
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/

Products related to this Datasheet

CAP CER 680PF 100V C0G/NP0 0805
CAP CER 680PF 100V C0G/NP0 0805
CAP CER 680PF 100V C0G/NP0 0805
CAP CER 680PF 100V C0G/NP0 0805