SML-LX23USBC-TR Datasheet by Lumex Opto/Components Inc.

View All Related Products | Download PDF Datasheet
///MCYM///-’{/'////J DIOC/IM/‘N/ PM MMJLz SM.*LX23JS3C*7? ‘ RLV L ECN NUMBER AV) FEV‘S‘OV cowzms REV r r V ,y A E c V j" a E e V ar‘ C E c V j" 2 rrV ”mm A mum r Hrnwnrnwca cmmwnmfl um: Wm nwm w w NM Ms Lam) m m NW N: m 2 :0 U, so ‘1, \ mm W [7H5] Axw erw an m h=7nmA WEWWG mm 9o 2x mm Nu m mm mm 1’" [3 ”51 [POW .E\S my WAVE? aw LENS 25v [ma] HMS or SWE o c m cm: \MAMULN w my mmw sum 52 m; , Lam :uR . r m ml Pow mum ‘n: mW _ THE W 25: 12 mW/‘C g amww; m: r73 \c Van - E s'omct TZW 73a m as § ~ mus , :4: V y m LAYNLJE ‘5 umww mm m N.) am] _, up: swarm 3U: mum e—u—a mHuuL C cm m w H mm ES] Hummus magmas MW wzvkau m w Ms m Em ‘ g7; ' \WL miss WSW s wEE 'C WCES PER MALPRECS‘CVARE X H (mom xx ‘05 ('EDZE) XXX I025 (mm). XXXX - ‘27 (-c 25‘, L34) SZE ms Him). LEM LENNH 'D7S (mm) W 1 3”“ ”mm W 1352M sumsm Ufl/Cfl/fl/Pflzfli DOCU/V/[fl/f . . ll. :90 E «ELEV RDA) ZWT x mm 5m Ac, MOJW mm mLchoe. 4/Urm JANA :Jwe ULUL LLL‘. WALK CLLAR LLN> DA E “15 H DRAWN V Ni PALMN,. L awn/7 5/5 _ , DA ‘ or 2 cm) av JD wow V y 54/ $59 Z/gc ~qu SLJLMM) w mm «1 w m WHNEM \m m, u m mum: n»! "Wm/J mammn \Ax A cm .51)? mm W >cAL. M;- Aamrn av JD rr mm W m .: mam Amrrmr w mum m mun Va w m x q m: [m mm W “V "99 N m -, M Nam/um rmwvn n Ht M’mmv s 3-; PR c "y La, "m KDSDM‘M‘T WA} WWW'LLN'X (“M AND S-«L PM ,5 wt N am: DR \ Pm may cmwsfii AK: 115504 NAHUM 17 u Min PAR , m AL ‘mean muwm mm mV . W W W n)
///V£'/M///’{J// / // //O£'/////fl// E : Md may SM-7,X23JSBC*’? L ECN NUMBER M) :vasxox commzms REV mm aK ,n. aux x mm 910957 a wuss c guess ) mm H ,fmnnn? A nrmwx x 2m 7m 177C we we sum; w m 7: x n; so; 035 so; m; M (3m mm W: um: 22:: \s an 3mm: xxx mu m 3/1 -zco [ML sac [ms x I: {was} 7 431 h m} mm [a :1] 'er r mm MAS m WSZSPENED'OLZRMCESPER mmvmsmx xxx x -x (-0039)‘ xx was (-EDZE] xxx 125 (mm) xxxx - ‘27 (-ozzs‘, m szE msooom my: mex -ms (-mc‘; xx 3m rxmsxcu w :EEECML mam mam/magma DOCMMfl/f (may LED «ammonium 109mm '- 290 E «ELM RDA) PALM x . wow \Ax -x 294/ w 5355 mu www max cm L 5036/ we 2m» x mm suxx Ac, MOJW mm euLLmoe Hum um :wa ULUL LLD wmu CLLAM ms DA’ AH w 54/ my 2/95 w xxmxmm mxmn x W MAIN! x w xx AL mmxwmx mwxm xtxux aux . “mt smmms w cm: a w w: wmm mat xw rr mm W x1;- xo. mmws an mu: wwnxw" x: wmmmv xn-rxxm m xxm m nun M my new a: m: narmm w ,m: um Wm 17 m m m, JD DUAL. JD \wa

Products related to this Datasheet

LED BLUE CLEAR SMD
LED BLUE CLEAR SMD
LED BLUE CLEAR SMD