SML-LX1206SRC-TR Datasheet by Lumex Opto/Components Inc.

View All Related Products | Download PDF Datasheet
Ufl/C'UN/7’07 / 1/] ”OCH/Mt /‘/7 m [m L] mu: p—mfi mm: ww y: MK :1» :91 p m] w T— ‘ awn x as (190ch x pm Numagn SNLiLXWZF/BSRCiTR |va p um [m NUN:ER A\D WWN cuwzm: rum \‘REV‘DUS KD/mm: 5:: we 2 mo/UH [EN 4 465 K Gamma [cw # 509 L 050905 # ~soa >1 mm: # 544 N nun n mam)»: éc FEDRAM n macaw rm p RECCinEn en in 2m 5mm [ZS(MBZ),HXX=10 27 (was: LL41;swans(10¢chLEADLENmH=1o7H1wIEJ mx: 12%?“ ”WW «Akigfim mm mm 7mm cHAmrEmcs n: mwm w Pm mmm ranRn MME mm: mm: a a ”(UL Maw 75 mm: mam w [umin mm? m, ms w u «m cm Om W; or w: nPEmm n m mwm max Pm mm: :mm ‘nn mm mm :2 mm :uswr‘mnu as now: mu»; m , 2 momma mm 74a m or}: mm: wv 74a m w :rmmns w 77 mm) m cm m 7x m: mus Z/fl/CO/WPOZ ([5 flDCUMfl/f 223 E HELEV RCA) ULASAWRWTE 52mm x ' 6mm PCB swung Mum LE), bb’er eg: WATER maze TAJE & (EEL DATE wuss umimsi 3mm mimcis >9 EECNIL mesxov mi PALATNE. \L anus/75w: PHONE +' 34/ 1:9 2/90 I I II. In" W +‘M/webuéd cmwlznmmnsmrmkgemu" was www Lung cow mi annmw mum. n w no and n w mm a; m w. mm n sr-l. m m Wmm‘nn :xww . m mnxm Mn mm mm w: m m: m w m m "M wwwwx w cm: u m m wmr Nncz WI: w ma mm W mun wsuwmmu my mmm m Wm m LIEX M mi anm or m: nanN m mwmmssmmnm mm mm ,Jw mr‘v [WCH] 04 20v DRAWN 3v AB ‘AL;E 1 or 7 mm av KF SCALE Ms AFRVD Fv KF ®
Ufl/C'UN/7’07 / 1/] ”OCH/Mt /‘/7 my WEE max new ms pm wag Sh/Li L>< 1="" zcbsrcjr="" |="" m="" p="" m="" m="" ww="" m="" mm="" cuwm="" m="" ‘x="" u="" 9:="" anna)="" m="" e="" new="" m="" ww="" a="" ~39,="" mm="" e="" mm="" h="" h="" mg;="" #="" om="" mm="" mm="" mm:="" c="" mm:="" a="" 0644="" at="" mm="" w="" m="" u="" :5="" mm="" a="" 0775="" e="" as="" am="" max="" :="" .7="" mm="" mm="" c="" 01.="" um="" #‘uebr="" h="" ‘7="" m="" 3="" #‘="" ‘05:-="" w="" m="" 73%="" ecn="" #“mh="" .="" x="" w:="" mm:="" mx="" 5="" ammeu="" wwmvs="" w:="" w="" yxmxn="" hole="" 51c="" 25':="" 7:="" x="" u="" 3l1="" lu:="" 3j5="" mu="" um="" um="" m="" (cm="" mm="" we="" mm="" 777:="" e="" 53="" seconds="" xxx="" r="" 3:="" [mm]="" mes="" x="" ,="" \7/="" x="" w="" [r’="" r]="" *1;="" w#\="" an="" rm="" mmm="" \.="" e,="" ,cwns="" ,:="" mu="" 3mm="" 4m“="" lea)="" lengvh="10L" mm="" waging="" l="" [w="" “mammy“="" z/fl/co/wpoz="" ([5="" fldcumfl/f="" a="" e="" helev="" rca)="" palatne.="" \l="" anus/75w:="" ulasawr‘te="" 52mm="" x="" '="" 6mm="" pcb="" sjrf/«ce="" mum="" le),="" bb’er="" fej="" water="" nleae="" taje="" &="">E2 EECNIL PREC‘S‘OV mE x=1x 11mm xx=m (mm xxx :25 (m z), XXXX=1O 27 (to ace; PHONE +' 34/ 1:9 2/90 I I II. In" W +‘M/webuéd (MWLED unstDSnYufiom 199mm WEB w w LUNEX CW mi anumw rmmml x m: up» "M :vtwunwx w cm: In m m wmr Nncz WI: w ma mm W mun wwmmu 2 mm M mm and n w 'xnmw a; m w. mm x sr-mmw mmm M Wm m LIEX M mi anm or m: nanN ME xm m mmnx :xww . m mnxm Mn 3qu mm w: m m: m N am mu 15mm xx: mssmmnx Vc uwxn :ms ,1er mm DATE 04 20v DRAWN 3v AB ‘ALJE 7 or 7 mm av KF SCALE Ms AFRVD Fv KF [WCH] 69)

Products related to this Datasheet

LED RED CLEAR 1206 SMD
LED RED CLEAR 1206 SMD
LED RED CLEAR 1206 SMD