SML-LX0603IW-TR Datasheet by Lumex Opto/Components Inc.

View All Related Products | Download PDF Datasheet
Ufl/C'0///7€‘{/Y/ 1/] ”(ICU/Mt/Vf [mm mm / O/ / P i: i I— m m- y: 1 17 m f w M v m m] _ 11: 020)‘ pm NUMEER‘ Sh/LiLXC‘BOSH‘ JR | fEV c M m WW m mm cuwm m 03.5395 mm E mm A 0/ van: 4‘0644 a .2 cm a 0933 c a: No: a 0957 u .7 as so # Ms E or 905 w 505 r as ‘5 H #‘OEPDP Av ?EDRAWN (2 [WWW mmm n W mm w w m m cm) W mum 5x: W mm mm m 25 w mm mm: 50 rm m WW . M mm m.» m: m 7, M mm mm»? m m W mm W mmsEn m u; m mm M ;s Amman W m Pm mm mm m: M 5mm cuxim m m mm mm in m uEmE my 2 . 41 mW/C mm W: 725 m +23 'c :ramt rtw 4a m +23 'c ‘ «mus 'mm mm mm czs(2zcz),lxxx:1o 27 (mos: my man: (mm Em) LENGVH:107S mom mx: 113:“ch ”"5““ mama“ mm m JDEC mm 2 WM): Z/fl/CO/WPOZ ([5 flDCU/Mffl/f (really-yin mmnsmnm Mama'- m \ w AVE mm mm \L smmam V Bvrm x DEW" PCB cw SURFACE MDLM LE3, 555w ?E] LED, ww WHWE J‘FFLSE) LEVS 1+1qu Mann/3:555 w wmmz‘sz m mmxcw mum amw wummcs Gnuuv ~sz svmmnm w cm: u m m wmr >1sz WI: w m mm; W mum wsuwmmu mmmmnnwmmm n M; rm um ME 'RHPIWNLWIX w. 1 m m mmw cww . m cmxm Mn Emu mum w: m AM as? w m m n sr-l my mmun m wmw m LIEX A: Mi anm or m: nanN ME . mm m mssmmw m u mm mm DATE u an: DRAWN 3v VA ‘AUE 1 or 7 cm av KF sCALE Ms AFRVD Fv KF ,Jw mr‘v [WCH] 69)
Ufl/C'0///7€‘{/Y/ 1/] ”(ICU/Mt/Vf wuss mHEmsE 5mm Mimcis >9 mm Wmsm m: w 110639\xx:tzs fiitozol‘ xxx:1czs (m c), “was 27 (zoom; my; 3mm: (mm m “mam (1501:) m: 113:“ch "WW w: mm mm 7::rc rwwm ('r' m pm wag Sh/LiLXCfiOBWiTR | m c M m WW m mm cuwm m 03.5395 m mm & mm A '"W U/vfiuu [EN $0644 E .2 cm a 0933 c a: No: a 0957 u 7ch # Ms E amaua [er w 505 ; aawfl mm mm Av WW 9 ,rgr wx fi\ m m R an mm .5» m m m Wm“) mm w: M 2m ‘5 a: was W 1:: [cm] E -mp: 1 l H ‘ m ‘ m mo: W \s omwu) mmns m w: 33mm m ‘ x ‘ , . . x ‘ \ mpml Map 1 m m, H mm, Z/fl/CO/WPOZ ([5 flDCU/Mffl/f . l l.- 42: \ am AVE ‘ M m x 0 Sum PCB cH‘P SURFACE MDLM LE3, 535v W K] LED, \MLKV WHWE J‘FFLSE) LEVS DATE 35‘ ‘5 H “AWN 3V VA mm mm m Emma: w - 7 7 WE MUM/MES "M svtwumvs w cm: u m m wmr >1sz Wm m mm; W mum wsuwmmu AVE N CH“ ‘V “V w w 533 mm \ \ mm m Aw» FV KF ,_ W“ ”W” 1W“ CW mi wmmnnu wrung: \\ WE nnwm n w war-mV N mu m 1 m A‘ sr-mmw mmum m Wm M mm M mg anm or M: nnmm Wu 4 cmmznunmnmumwmu WW amwwummcsanuuv m m ummwm cww . m cnvnxwm W sum W W m m w N am mu 151mm H mm m uwxn :u‘mts m mm [mm] @

Products related to this Datasheet

LED RED DIFFUSED SMD
LED RED DIFFUSED SMD
LED RED DIFFUSED SMD