LPF-C013301S Datasheet by Lumex Opto/Components Inc.

View All Related Products | Download PDF Datasheet
U/VCO/Vf/POZZED DOCUMENT V7100 (3 1674 550 1.750 LPFiCO133018 PART NUMBER REV‘ —16‘4D [0,646] — PCB LAVOUY 3 wane: » k m) 4m [0457] a 3 508 [0.200] (2 PLS.) [[1659] Y I l— \ x 4 l— J \— $ a mag] 5'09 [0‘20”] __ _ __ 3,40 [0134] [uJuaJ l 1 —J ‘fi 520 [0.205] L— 1540 [0545] J — — sen [0,142] 1.75 [0.055] <4 pls‘)="" men="" moon]="" (2="" plsv)="" ‘="" lsd="" [u059]="" [0,7011="" em="" [m79]="" *="" ‘="" (2="" fls.)="" o="" 4’="" .7="" 6.50="" [0256]="" 5.30="" [u‘eusj="" y="" files="" [bd‘u45]="" (e="" pls‘)="" —’="" ‘—="" 055="" [u‘dze]="" u/vco/vf="" a301="" 1="" [fl="" qocume/vf="" 1mm="" mm:="" mm="" mu:="" m="" mm.="" mm="" tar.-="" x="n" (mom.="" xmas="" mm.="" xxxanzs="" (mm).="" xmmm="" (rum="" l911="" swam="" mom="" lw="" humans="" (mow)="" in:="" 9:33:31;ch="" m:="" $5.?“="" mwsnu="" rev.="" part="" number="" lpf—co1330ts="" w="" m="" inmnmm="" mum="" in="" the="" mcflllen'l="" s="" m="" fwiv="" ix="" mam,="" uswrasmvmmm="" bi="" mex="" mm="" m="" m="" m="" ths="" [mum="" 5m="" ree!="" au="" lumnmou="" eunuch="" hmu="" 00"an="" no="" 9041="" wy="" sm:="" m="" mle="" br="" ii="" mr="" mun="" iielgsue="" mu="" i-mmm="" mm="" mm="" mm="" {jifié'="" 3="" h‘gh.="" right="" angle="" light="" pipe.="" 3mm="" round="" lens‘="" w="" .="" all!="" m="" vhs="" nr="" we="" diva="" acuiuaw="" mar:="" w="" drawn="" ey'="" sommfluwmwiwwum]="" wwiiwlhe="" pm="" fay="" awenvicn="" to="" mr="" swam="" phloem="" an:="" 290="" e‘="" helen="" road="" falatine.="" \l="" 50067i$975="" phone;="" +1,b47‘359.2790="" us="" wee:="" www‘lumex‘com="" tw="" wee:="" www‘lumex‘cumlw="" checked="" by:="" approved="" by:="" date:="" 3.13.02="" page:="" 1="" of="" 1="" scale:="" n/a="">

Products related to this Datasheet

LIGHT PIPE 3MM 3POS RA ROUND