GCM188R71C334KA37 Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
muRata Capacitor Data Sheet ,, ”7" AEc- 125 A Allmlinn muHata Mm "Mach-mg 00., Lid.
L size 1.6 ±0.1mm
W size 0.8 ±0.1mm
T size 0.8 ±0.1mm
External terminal width e 0.2 to 0.5mm
Distance between external terminals g 0.5mm min.
Size code in inch(mm) 0603 (1608M)
Packaging Specifications Minimum quantity
Dφ180mm Paper taping 4000
Jφ330mm Paper taping 10000
Mass (typ.)
1 piece 6.3mg
φ180mm Reel 144g
GCM188R71C334KA37# “#” indicates a package specification code.
< List of part numbers with package codes >
GCM188R71C334KA37D , GCM188R71C334KA37J
Capacitance 0.3F ±10%
Rated voltage 16Vdc
Temperature characteristics (complied standard) X7R(EIA)
Capacitance change rate ±15.0%
Temperature range of temperature characteristics -55 to 125
Operating temperature range -55 to 125
Shape References
Specifications
Last updated: 2019/09/06
1 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/
Frequency characteristiclll 10k 1k 100 10 lwedance [ohm] 1 10m 100 1k 10k 100k 1' 1M 10“ 16 106 Frequencvlflz] lsmasnncaamn ucov, zsa-xc DC bias characteristics 02 0 4 8 12 16 DC Bius[V] .smaanmaamn capacitnncn 25 image, ACI om; 1enuetature charncteristics 0. 2131 /A\ 0. 301 \ 0 291 ~ -40 0 40 80 120 160 TamernturemsC] .nmaanncaamn capacitnncl non ov, Acl om; o m B Capac itanoe [uF] o . E A intuition ”unfit“ Mum Madam-mg 00., Lu Frequency Characteristicfl 100 10 lies i stance [ohm] 10m 100 1k 10k 100k 1' 1M 10“ 16 106 Frequencvlflz] lsmasnncaamn ucov, zsa-xc AC Voltage Characteristics 0. 34 .0 m u / Capac itanoe [uF] o m N .0 u a u 9 0,4 0.8 1 2 1,6 2 AC VoltageWrms} .nmaanncaamn capacitnncl noov. 25 oaegc Ian Rise fran ripple Characteristics ImeraturewezC] 0 0 4 0. 8 1. 1 1.6 2 mrrentflrms] Gallamlcmmnlanoknz laookuz lilnz
Chart of characteristic data (The charts below may show another part number which shares its characteristics.)
Last updated: 2019/09/06
2 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.

Products related to this Datasheet

CAP CER 0.33UF 16V X7R 0603
CAP CER 0.33UF 16V X7R 0603
CAP CER 0.33UF 16V X7R 0603
CAP CER 0.33UF 16V X7R 0603