Accu-Guard® Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
/;.\V/X(' //// /7/* i / // T >\ . F 1206 A T T T T T
3
Accu-Guard®
Introduction
011419
ACCU–GUARD® TECHNOLOGY APPLICATIONS
For RoHS compliant products, please
select correct termination style.
APPROVAL FILE NUMBERS
FEATURES
The Accu-Guard® series of fuses is based on thin-film techniques. This
technology provides a level of control on the component electrical and
physical characteristics that is generally not possible with standard fuse
technologies. This has allowed AVX to offer a series of devices which are
designed for modern surface mount circuit boards which require protection.
• Cellular Telephones
• Two-Way Radios
• Computers
• Battery Chargers
• Rechargeable Battery Packs
• Hard Disk Drives
• PDA’s
• LCD Screens
• SCSI Interface
• Digital Cameras
• Video Cameras
• UL, cUL: RCD#E143842
Accurate current rating
• Fast acting
• Small-standard 0402, 0603, 0805, 1206 and 0612 chip sizes
• Taped and reeled
• Completely compatible with all soldering systems used for SMT
• Lead Free Series (F0402G, F0603G, F0402E, F0603E, F0805B, F1206B)
millimeters (inches)
F0603C, F0805B, F1206A and F1206B
DIMENSIONS
HOW TO ORDER
F0402E and F0603E F0402G and F0603G
F0402G F0603G F0402E F0603E F0603C F0805B F1206A/B F0612D
L1.00±0.05
(0.039±0.002)
1.60±0.10
(0.063±0.004)
1.00±0.10
(0.039±0.004)
1.60±0.10
(0.063±0.004)
1.65±0.25
(0.065±0.010)
2.10±0.20
(0.083±0.008)
3.10±0.20
(0.122±0.008)
1.65±0.25
(0.065±0.010)
W0.58±0.04
(0.023±0.002)
0.81±0.10
(0.032±0.004)
0.55±0.07
(0.022±0.003)
0.81±0.10
(0.032±0.004)
0.80±0.15
(0.031±0.006)
1.27±0.10
(0.050±0.004)
1.60±0.10
(0.063±0.004)
3.10±0.20
(0.122±0.008)
T0.35±0.05
(0.014±0.002)
0.61±0.10
(0.024±0.004)
0.40±0.10
(0.016±0.004)
0.63±0.10
(0.025±0.004)
0.70±0.15
(0.028±0.006)
0.90±0.2
(0.035±0.008)
1.20±0.20
(0.047±0.008)
0.90±0.20
(0.036±0.008)
B0.48±0.05
(0.019±0.002)
0.71±0.05
(0.028±0.002)
0.20±0.10
(0.008±0.004)
0.35±0.15
(0.014±0.006)
0.35±0.15
(0.014±0.006)
0.30±0.15
(0.012±0.006)
0.43±0.25
(0.017±0.010)
0.35±0.15
(0.014±0.006)
A0.20±0.05
(0.008±0.002)
0.28±0.05
(0.011±0.002)
S, H 0.05±0.05
(0.002±0.002)
0.06±0.05
(0.002±0.002)
Rated Current
Current expressed in
Amps. Letter R de-
notes decimal point
e.g. 0.20A=0R20
1.75A=1R75
0R20
Fuse Speed
F=Fast
F
S=Nickel/Lead-Free
Solder coated
(Sn 100), SMD
W=Nickel/solder coated
(Sn 63, Pb 37)
Solder Coated (Sn100)
N=Nickel/Lead-Free
Solder Coated (Sn100), LGA
Termination
W
TR=Tape and reel
Packaging
TR
Product
Fuse
F
Size
See table for
standard sizes
1206
A=Accu-Guard®
B=Accu-Guard® II
C=Accu-Guard® II 0603
D=Accu-Guard® II 0612
E=Accu-Guard® II 0402, 0603
G=Accu-Guard® II Low Current
0402, 0603
Fuse Version
A
L
T
B
1
W
B
2
B
T
L
W
L
T
S
W
AB
H
/A\V/X(@ m 5 (0.045
4
Accu-Guard® II Low Current
LGA Miniature 0402 and 0603 Size Thin-Film Fuses
011419
ENVIRONMENTAL CHARACTERISTICS
RECOMMENDED PAD LAYOUT
ELECTRICAL SPECIFICATIONS
The new F0402G and F0603G Accu-Guard® series of fuses
is based on thin-film technology which allows precise control
of the component electrical and physical characteristics that
is not possible with standard fuse technologies. The Accu-
Guard Low Current series encompasses the lowest current
ratings in compact 0402 and 0603 packages and features
LGA terminations.
Operating temperature: -55°C to +125°C
Current carrying capacity:
-55°C to -11°C 107% of rating
-10°C to +60°C 100% of rating
+61°C to +100°C 85% of rating
+101°C to +125°C 80% of rating
Rated voltage: 63V (F0603G), 32V (F0402G)
Post-fusing resistance: >1MΩ
Interrupt rating: 50A
millimeters (inches)
F0402G
F0603G
Part Number
Current
Rating
A
Resistance
@0.1 x I rated
Ω (max.)
Voltage Drop
@ I rated
mV (max.)
Fusing Current
(within 5 sec)
A
Pre-Arc I2t
@10x I rated
A2-sec (typ)
Color
Code
F0402G0R02FNTR F0603G0R02FNTR 0.028 7.5 290 0.070 6 x 10-7 Green
F0402G0R03FNTR F0603G0R03FNTR 0.0375 4.8 230 0.094 8 x 10-7 Red
F0402G0R05FNTR F0603G0R05FNTR 0.050 3.4 250 0.125 2 x 10-6 Blue
F0402G0R06FNTR F0603G0R06FNTR 0.062 2.5 280 0.155 2 x 10-6 Yellow
F0402G0R07FNTR F0603G0R07FNTR 0.075 2.0 280 0.188 4 x 10-6 Brown
F0402G0R10FNTR F0603G0R10FNTR 0.100 2.4 300 0.250 7 x 10-6 Red
F0402G0R12FNTR F0603G0R12FNTR 0.125 1.6 250 0.312 1 x 10-5 White
F0402G0R15FNTR F0603G0R15FNTR 0.150 1.2 220 0.375 2 x 10-5 Green
F0402G0R20FNTR F0603G0R20FNTR 0.200 0.8 210 0.500 4 x 10-5 Pink
0.55
(0.022)
1.15 (0.045)
0.31 (0.012)
0.85 (0.033)
2.4 (0.095)
1.1
(0.043)
Test Conditions Requirement
Solderability Components completely immersed in a
solder bath at 245 ±5°C for 3 secs.
Total area of imperfections in solder
coatup to 5% of the land suface area
Leach Resistance Components completely immersed in a
solder bath at 255 ±5°C for 60 secs.
Dissolution of termination
≤ 15% of the land surface area
Storage 12 months minimum with components stored
in “as received” packaging.
Good solderability
Shear Components mounted to a substrate.
Increasing shearing force applied paralled to
the sufstrate till destruction.
Destruction at 5N force minimum
Temperature Cycling Components mounted to a flexible substrate
(e.g. FR – 4). 1000 cycles -55ºC to +125ºC.
No Visible damage
∆R/R<10%
Bend Tested as shown in diagram No visible damage
∆R/R<10%
45mm 45mm
3 mm
Deflection
[AW/K Pre—Arc Time, sec /;.\V/X(
5
Accu-Guard® II Low Current
LGA Miniature 0402 and 0603 Size Thin-Film Fuses
090518
FUSE TIME–CURRENT CHARACTERISTICS
0.01 0.11
10
Current, Amp
100 mA
125 mA
150 mA
50 mA
62 mA
75 mA
10-2
10-1
10-3
1
10
10-6
10-5
10-4
Pre-Arc Time, sec
200 mA
37.5 mA
28 mA
[AW/K PregArc Izt, Azsec 200 E150mAEE125mAE1o /;.\V/X('
6
Accu-Guard® II Low Current
LGA Miniature 0402 and 0603 Size Thin-Film Fuses
090518
00.5 11.5 22.5
3
Current, Amp
50 mA
62 mA
75 mA
100 mA
125 mA150 mA
10-2
10-1
10-3
1
10-6
10-5
10-4
200 mA
10
37.5 mA
10-7
28 mA
Pre-Arc I²t, A²sec
FUSE PRE–ARC JOULE INTEGRALS VS CURRENT
[AW/K Pre-Arc I71, A’sec OmA 7150mA 125 mA /;.\V/)I(‘ 100 mAV 775mA
7
Accu-Guard® II Low Current
LGA Miniature 0402 and 0603 Size Thin-Film Fuses
090518
10-2
10-1
10-3
1
10-6
10-5
10-4
50 mA
62 mA
75 mA100 mA125 mA150 mA
10
200 mA
10-7
37.5 mA
28 mA
Pre-Arc I²t, A²sec
Pre-Arc Time, sec
10-2 10-1
10-3 1
10-6 10-5 10-4 10
FUSE PRE–ARC JOULE INTEGRALS VS PRE–ARC TIME

Products related to this Datasheet

FUSE BOARD MOUNT 75MA 32VDC 0402
FUSE BOARD MNT 125MA 32VDC 0402
FUSE BOARD MOUNT 62MA 32VDC 0402
FUSE BOARD MNT 100MA 32VDC 0402
FUSE BOARD MOUNT 75MA 32VDC 0402
FUSE BOARD MNT 150MA 32VDC 0402
FUSE BOARD MNT 200MA 32VDC 0402
FUSE BOARD MOUNT 50MA 32VDC 0402
FUSE BOARD MOUNT 0603
FUSE BOARD MNT 125MA 32VDC 0402
FUSE BOARD MOUNT 0603
FUSE BOARD MOUNT 62MA 32VDC 0402
FUSE BOARD MNT 100MA 32VDC 0402
FUSE BOARD MNT 125MA 32VDC 0402
FUSE BOARD MOUNT 50MA 32VDC 0402
FUSE BOARD MNT 150MA 32VDC 0402
FUSE BOARD MNT 200MA 32VDC 0402
FUSE BOARD MOUNT 50MA 32VDC 0402
FUSE BOARD MOUNT 62MA 32VDC 0402
FUSE BOARD MOUNT 75MA 32VDC 0402
FUSE BOARD MNT 100MA 32VDC 0402
FUSE BOARD MNT 150MA 32VDC 0402
FUSE BOARD MNT 200MA 32VDC 0402
FUSE BOARD MOUNT 0603
FUSE BOARD MOUNT 0603
FUSE BOARD MOUNT 0603
FUSE BOARD MOUNT 0603