FAA1-08038 Series Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
80x80x38mm FAA1-08038 Series FAN-0303M H FAN-030380 H FAN-0303M M FAN-030380 M 50 Hz 50H 1 Fan Performance Curve Fan Pervormance Curve imwuvmwy :mmmm E 1m gm \V Ca V\ rmwnYELcrw FLawRAYEmFMI ? mm FREIWAEUMI] uaflek “us anus cummlnn! Nois Lev W9 802M Efllfli 715303 ‘ 38303 0 \ 2 J 7 Q E E $4.5tflvl 4*HCIPS RDTAHEIN MR anw <7><7>
Motor: Shaded Pole Induction Motor
Motor Protection: Impedance Protected
Bearing Type: Two Ball, Sleeve, or Hydro Dynamic
Connection: UL 1430 AWG 22, 280mm Wire Leads or Terminal
Impeller Material: Plastic UL94V-0
Operating Temp:
Two Ball: -10°C~70°C
Sleeve: -10°C~60°C
Hydro Dynamic: -10°C~70°C
80x80x38mm FAA1-08038 Series
Features:
Frame Material: Aluminum Alloy
Volt.
(VAC)
Freq.
(Hz)
Current
(A)
Power
(W)
Rated
Speed
(rpm)
Model No.
FAA1-08038N H 31
FAA1-08038Q H 31
FAA1-08038N M 31
FAA1-08038Q M 31
50/60
50/60
50/60
50/60
0.13/0.10
0.07/0.06
0.07/0.06
0.04/0.03
11.50/8.50
12.50/9.50
5.00/4.00
6.00/5.00
2400/2800
2400/2800
2300/2400
2300/2400
Maximum
AirFlow
0.679/0.837
0.679/0.837
0.622/0.679
0.622/0.679
24.0/29.6
24.0/29.6
22.0/24.0
22.0/24.0
115
230
115
230
(CMM) (CFM)
Maximum Static
Pressure
0.110/0.166
0.110/0.166
0.107/0.110
0.107/0.110
2.794/4.216
2.794/4.216
2.717/2.794
2.717/2.794
(InAq) (mmAq)
Noise
Level
(dB/A)
26.2/31.6
26.2/31.6
25.3/26.2
25.3/26.2
Weight
(g)
320
320
320
320
ISO-9001 Company www.qualtekusa.com
AC AXIAL FAN
Life Expectancy:
Two Ball: 50,000 Hours
Sleeve: 30,000 Hours
Hydro Dynamic: 50,000 Hours
* Indicates “B” (Ball Bearing), “S” (Sleeve Bearing), or “H” (Hydro Dynamic)
***
** Indicates “W” (Wire Leads) or “T” (Terminal)
Qualtek
Electronics Corporation
***
***
***
Noise is measured at the distance of one (1) meter from the axis of intake.
Fan-S Division

Products related to this Datasheet

FAN AXIAL 80X38MM 115VAC TERM
FAN AXIAL 80X38MM 115VAC WIRE
FAN AXIAL 80X38MM 230VAC WIRE
FAN AXIAL 80X38MM 115VAC TERM
FAN AXIAL 80X38MM 230VAC WIRE
FAN AXIAL 80X38MM 230VAC TERM
FAN AXIAL 80X38MM 230VAC TERM
FAN AXIAL 80X38MM 115VAC WIRE
FAN AXIAL 80X38MM 115VAC WIRE
FAN AXIAL 80X38MM 115VAC WIRE
FAN AXIAL 80X38MM 230VAC WIRE
FAN AXIAL 80X38MM 230VAC WIRE
FAN AXIAL 80X38MM 115VAC TERM
FAN AXIAL 80X38MM HYDRO 115VAC
FAN AXIAL 80X38MM 230VAC TERM
FAN AXIAL 80X38MM HYDRO 230VAC
FAN AXIAL 80X38MM 115VAC WIRE
FAN AXIAL 80X38MM 115VAC WIRE
FAN AXIAL 80X38MM 230VAC WIRE
FAN AXIAL 80X38MM 230VAC WIRE
FAN AXIAL 80X38MM 115VAC TERM
FAN AXIAL 80X38MM HYDRO 115VAC
FAN AXIAL 80X38MM 230VAC TERM
FAN AXIAL 80X38MM HYDRO 230VAC